APT1608SRCPRV Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ght o.25(0.01> L ‘1 F away) 7 7H3} 1 ‘ 1 .6[0.063) 1.1(0047) mums“ Q aviovom 0.3(0.01Z) \TTV ‘\ \\ y ‘ & \M 0,3 ‘ Lflifllfi.‘ Am J V 40.2mm) 0.7501019) \ (23
© 2018 Kingbright. All Rights Reserved. Spec No: DSAB3726 / 1203001749 Rev No: V.18A Date: 05/24/2018 Page 1 / 4
DESCRIPTIONS
The Super Bright Red source color devices are made
with Gallium Aluminum Arsenide Red Light Emitting
Diode
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
1.6 mm x 0.8 mm SMD LED, 0.75 mm thickness
Low power consumption
Wide viewing angle
Ideal for backlight and indicator
Package: 2000 pcs / reel
Moisture sensitivity level : 3
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
PACKAGE DIMENSIONS
SELECTION GUIDE
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
* Luminous intensity value is traceable to CIE127-2007 standards.
APT1608SRCPRV
1.6 x 0.8 mm SMD Chip LED Lamp
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.1(0.004") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 20mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
APT1608SRCPRV Super Bright Red
(GaAlAs)
Water Clear
55 100
*12 *30
150°
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Kl'ngbrl'ght
© 2018 Kingbright. All Rights Reserved. Spec No: DSAB3726 / 1203001749 Rev No: V.18A Date: 05/24/2018 Page 2 / 4
ABSOLUTE MAXIMUM RATINGS at TA=25°C
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
APT1608SRCPRV
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Wavelength at Peak Emission IF = 20mA λpeak Super Bright Red 655 - nm
Dominant Wavelength IF = 20mA λdom [1] Super Bright Red 640 - nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 20mA Δλ Super Bright Red 20 - nm
Capacitance C Super Bright Red 45 - pF
Forward Voltage IF = 20mA VF [2] Super Bright Red 1.85 2.5 V
Reverse Current (VR = 5V) IR Super Bright Red - 10 uA
Parameter Symbol Value Unit
Power Dissipation PD 75 mW
Reverse Voltage VR 5 V
Junction Temperature Tj 115 °C
Operating Temperature Top -40 to +85 °C
Storage Temperature Tstg -40 to +85 °C
DC Forward Current IF 30 mA
Peak Forward Current IFM [1] 155 mA
Electrostatic Discharge Threshold (HBM) - 3000 V
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbrl'ght "A, mo (' C) 250 zoo , ‘50 E um E P so (23 above 255'( 305 max \ 3'05 max ZEO‘C max 10; max. 29C pvtheafing 6’C/s maxv 1504001 above 217% 60~110§ 604 so; 5n 10:1 150 hm: 4. zoo 250 mu (m) TAPE 410.1 thm 1W #4. AA Semen Na—LH —-
© 2018 Kingbright. All Rights Reserved. Spec No: DSAB3726 / 1203001749 Rev No: V.18A Date: 05/24/2018 Page 3 / 4
TECHNICAL DATA
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Red
Wavelength (nm)
Relative Intensity (a. u.)
RELATIVE INTENSITY vs. WAVELENGTH
SUPER BRIGHT RED
TAPE SPECIFICATIONS (units : mm)
REEL DIMENSION (units : mm)
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
0.50.5 0.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
15°
90°
1.01.0
T
a
= 25 °C
SPATIAL DISTRIBUTION
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised
at 20mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised
at Ta = 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
APT1608SRCPRV
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
Kl'ngbrl'ght Usyu‘mmanm Labs. $431,; Lunopz: / ReeI xxxxxxxxxxxxxx ”"9“!" mmm mmm Wm WM WWW” IIIIIIIIIIIIxx (“DIDAYECDDE XXXX IALIchxX E I||||I||I|||I| IIIIIIIIIII (mm xxxx I W (m mcmm xxxxxxxxxx (23 E g _. “new 1 Reel/Bag xaK/Box make sure me plodud I5 being opeva|ed w spunsmle my any subsequem Issues Immcs apphcahons n cusnomers apphca m vevvesemauve 1m mnner asswslance ransmmed wnnum penmssm by ngbngm Oumde -> hug waw ngbngmuSA cum/AgghcahonNmes W Kl'ngbrl'ghl m mum / BUK/Bax guKside / Label
© 2018 Kingbright. All Rights Reserved. Spec No: DSAB3726 / 1203001749 Rev No: V.18A Date: 05/24/2018 Page 4 / 4
PACKING & LABEL SPECIFICATIONS
APT1608SRCPRV
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED RED CLEAR CHIP SMD
LED RED CLEAR CHIP SMD
LED RED CLEAR CHIP SMD