MPZ1005 Series Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
@TDK (1 MP2! 00551 oocmoo 5) MP2! oossaoucmou MPZI OOSSGOOCTDOO MPZIOOSSIZICTDOO MPZI 005v9000moo
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190424
(1/4)
beads_commercial_power_mpz1005_en.fm
EMC Components
Chip beads
For power line
MPZ series
MPZ1005 type
FEATURES
Noise reduction solution for power line.
Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption.
Various frequency characteristics with 2 materials of different features for countermeasures against everything from general signals to
high-speed signals.
Performs well even in signal lines where low direct current resistance is required.
Operating temperature range: –55 to +125°C
APPLICATION
Noise removal for mobile devices such as smartphones and tablet terminals, and various modules.
Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.
PART NUMBER CONSTRUCTION
CHARACTERISTICS SPECIFICATION TABLE
Please refer to the graph of rated current vs. temperature characteristics (derating) about the rating current at 85°C or more in temperature of the product.
Measurement equipment
Equivalent measurement equipment may be used.
Rated current vs. temperature characteristics (derating)
MPZ 1005 S 100 C T 000
Series name L×W×T dimensions Material name Impedance Characteristic
type Packaging style Internal code
1.0×0.5x0.5 mm () at 100MHz
Impedance DC resistance Rated currentPart No.
[100MHz]
()Tolerance ()max. (A)max.
10 ±50.025 3.0 MPZ1005S100CT000
30 ±100.035 1.7 MPZ1005S300CT000
60 ±25% 0.060 1.5 MPZ1005S600CT000
120 ±25% 0.090 1.2 MPZ1005S121CT000
90 ±25% 0.100 1.2 MPZ1005Y900CT000
Measurement item Product No. Manufacturer
Impedance E4991A+16192A Keysight Technologies
DC resistance Type-7556 Yokogawa
0
0.5
1
1.5
2
2.5
3.5
3
–55 –35 –15 5 25 45 65 85 105 125
Temperature (°C)
Rated current (A)
S600C
S121C,Y900C
S300C
S100C
REACH
SVHC-Free
Lead
Free
RoHS
Pb
Halogen
Free
Br
Cl
@TDK \ \
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190424
(2/4)
beads_commercial_power_mpz1005_en.fm
EMC Components
MPZ1005 type
Z VS. FREQUENCY CHARACTERISTICS (BY SERIES)
MPZ1005S series MPZ1005Y series
Z, X, R VS. FREQUENCY CHARACTERISTICS
MPZ1005S100CT000 MPZ1005S300CT000 MPZ1005S600CT000
MPZ1005S121CT000 MPZ1005Y900CT000
0100001000100101
Frequency (MHz)
Impedance (Ω)
MPZ1005S600C
MPZ1005S121C
MPZ1005S100C
MPZ1005S300C
50
100
150
200
250
0100001000100101
Frequency (MHz)
Impedance (Ω)
MPZ1005Y900C
50
100
150
200
250
0100001000100101
Frequency (MHz)
Impedance (Ω)
Z
R
X
10
20
30
40
50
0100001000100101
Frequency (MHz)
Impedance (Ω)
Z
R
X
2
4
6
8
10
12
14
16
18
0
100
80
60
40
20
100001000100101
Z
R
X
Frequency (MHz)
Impedance (Ω)
0100001000100101
Frequency (MHz)
Impedance (Ω)
Z
R
X
50
100
150
200
0
250
200
100
150
50
100001000100101
Frequency (MHz)
Impedance (Ω)
Z
R
X
@TDK \ :7: v % w fir‘wrfirfimmrfirfi #LULKHUHUHUHULH / i? H DmDDDEPflDwflD
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190424
(3/4)
beads_commercial_power_mpz1005_en.fm
EMC Components
MPZ1005 type
SHAPE & DIMENSIONS
RECOMMENDED LAND PATTERN
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
The storage temperature range is for after the assembly.
Dimensions in mm
0.5±0.05
1±0.05
0.1min.
0.5±0.05
Dimensions in mm
0.40.5 0.5
0.5
Natural
cooling
10s
60 to 120s
Preheating
30 to 60s
Soldering
230°C 230°C
250 to 260°C
180°C
150°C
Time
Peak
Temperature
Ty p e A B K
MPZ1005 0.65±0.1 1.15±0.1 0.8max.
Package quantity 10,000 pcs/reel
Operating
temperature range
Storage
temperature range
Individual
weight
–55 to +125°C –55 to +125°C 1 mg
ø180±2.0
2.0±0.5
ø13±0.2
ø21±0.8
Dimensions in mm
1.0
ø60min.
14.4max.
8.4
+2.0
–0.0
K
4.0±0.12.0±0.05
B
ACavity
2.0±0.05
8.0±0.3
Sprocket
hole 1.5 +0.1
–0
1.75±0.1
3.5±0.05
Dimensions in mm
160min. Taping 200min.
300min.
Drawing direction
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190424
(4/4)
beads_commercial_power_mpz1005_en.fm
EMC Components
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is within 12 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or
less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature
does not exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to
the overall distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal
design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equip-
ment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equip-
ment, industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or qual-
ity require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society,
person or property.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in the each catalog, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment  
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.
REMINDERS

Products related to this Datasheet

FERRITE BEAD 30 OHM 0402 1LN
FERRITE BEAD 60 OHM 0402 1LN
FERRITE BEAD 120 OHM 0402 1LN
FERRITE BEAD 90 OHM 0402 1LN
FERRITE BEAD 90 OHM 0402 1LN
FERRITE BEAD 30 OHM 0402 1LN
FERRITE BEAD 60 OHM 0402 1LN
FERRITE BEAD 10 OHM 0402 1LN
FERRITE BEAD 10 OHM 0402 1LN
FERRITE BEAD 120 OHM 0402 1LN
FERRITE BEAD 10 OHM 0402 1LN
FERRITE BEAD 30 OHM 0402 1LN
FERRITE BEAD 60 OHM 0402 1LN
FERRITE BEAD 120 OHM 0402 1LN
FERRITE BEAD 90 OHM 0402 1LN