0387112204 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 9 a 7 s 5 1. 3 2 36711 ‘ A‘ — 4 B 2 %] x F u - B‘ + W“ 7 [.3/3] r E L — 5 [.311 u % 9‘ )1 v: C Hf E , MM! n H 3 A5390) 5 w :w,,w. m: on / mww 2:« \ w w 37 F man’; mm W M: 10? ‘N TH’AD r mimr % QEBMM [375] SR BTS‘ WW a r ssmrfisr P, 1 mr $5 ASSY. LOW PROHLE ' \ ssmrr, Au, :srmm ' L‘R L mum as; X M «m, W mu: 5;"; AW M ‘ fix MOLEX \NCORPORATED , 4 m4: NH w $g£ - , 1 \\ mm WK 5 i UM"WH;Hm/1’HAM SEE SHT. 2 SD7387117003 10w 2 . 7 u a _ H] Mg um ms mm mm: WWW w ‘5 WWW m mg 7» JW r mm A I ,, - \NiufiPufiArEu AND mum Mm as USED mm mm Pmssm M ‘ 3“} Wu 7% 9 a 7 a 5 4 3 ‘ 2 1
10 9 a 7 s 5 1. 3 2 35711 HVLM’ NJ ‘ V A MrLWL N} VAN ‘ I L 1 _ 7 ‘y« H’ omtzmm a ,: LE on ma n W , / , MMNN 2:1 ‘ \NCH ‘91 $4€%r%r , 953W [.375] SR BTS‘ ww *1; ASSY. LOW PROHLE 52;: D’rmvmn’? 2m ‘ mm %m MEX MOLEX \NCORPORATED m ’ r1 .LJ ' W 507357117003 m V) THE DRAW‘NG [UNTMNS \NFDRMAT‘UN THAT ‘5 FRUFR‘ETARY TU MULEX wgwuwau m mum Mm BE USED mm mm Pmssm n ‘ 4 y m 9 a 7 6 5 4 3 ‘ 2 1 w w my,

Products related to this Datasheet

CONN BARRIER STRIP 4CIRC 0.375"