RASM712PX Drawing Datasheet by Switchcraft Inc.

View All Related Products | Download PDF Datasheet
NOTES ’H 3 PRODUCT IS ms COIIPMN’ ? TR, 3 L L W C L D C IPNDAI SE: )ETA L + my IIISI €063 4» [LBJ] 763°\ fl 1 ‘7 I82] LA S,EEVE ’ERNIINA, 4‘ TIP TERIIMI/ ICENTZR P NI I/IA'ERIl-‘IS HOUSING AND COLLER CLIVE? “'IN. SLEEVE AND SI-U “LATED PER GO N 29C, ‘ T RN NALS COPPER " :C E CAT U OCOC CYCLES NS;R’LON FORCE L'ID-LAI'IAL FOR E ON'ACT RES NSJLAT 0N RES GRADE ’HERMOFLASTLC, JLB/IVVO RA’E), COLOR BEAU, SS PJI’ED PER 00' ,fl,2 NGI MIN LORI/I MAN, 6C IvII C . 33 MEGAOHM MIN @ I ' STANDING NO,TAG: 250NAC FOR I I/INJT: CNRRL’INGI II IOHNI MAX ATTTR TFS' count I I L SI—UNI IEININAL L I 3753 [6,35] JACN MATING ENCE4 IEDCE 0L PC OARJI RECO‘ I, w mos ICCVIL‘ONENT SIEEI OI‘ T3 )9 3 3T MIN >OR CLEARANCE ILL NAX FOR INTERFERENCE FLT CUSTOMER DRAWING TRIS DRAWING DESCRIBES A DESIGN CONSIDERED PROPRIETARY III NATURE DEVELOPED AND MANUFACTURED * STAR SNBOL ”NOTES CRLTLCAL DLMENSLON EV SWITCNCRAFT INC AND IS RELEASED ON A CONFIDENTIAL BASIS FOR IDENTIFICATION PURPOSES ONLV UNLESS OTHERWISE SPECIFIED 3'“ “W “U“ LBS/'4 ”MP“ ‘ ALL ”I LELL‘L‘EILALM 5 FINISH MATERIAL ' CE ”CLAIMS 1 SPEC No SPEC No CONCENTRIC W NW 0 005 I § FIRST USED ON SCALE . WED ? TIAT."5 ON TIIT SAME C’\TTRI INT MUST Ij AI IGNII} A‘IIII \ -C 337 DATE DRAWN BY CHKD APVD ‘ A MTV MW 2529 83 05 JL MN 3 MMWHJBWS 3L ha D5 ELL 8 3‘ 05 8 3‘ 05 SHEEI L Eco NUMBER DATE Bv APVD NAME M I’CWLI‘ Ir - M I» PART NO I I Immum mm A j A REVISIONS DO NOT SCALE DRAWING w’wosT,¢o LOOPIN, m3 RASN’ILEPX Pro/Engineer CAD File

Products related to this Datasheet

CONN PWR JACK 2.5X5.5MM SOLDER