Connectivity for BusinessrCrit/‘cal Continuity/T“ High Performance Test Cable Assembly é Semflex EMERSON
DKT Series
Emerson Network Power Connectivity Solutions offers the
Semflex DKT test cable assembly series. This line incorporates
high performance cable with equally high performance
connectors with cost effective pricing and good performance
up to 26 GHz. These assemblies feature low loss triple shielded
cable with a standard FEP Teflon® or optional stainless steel
inter-linked armor tubing. The triple shielded construction of
these cables give outstanding shielding effectiveness of
greater than -90dB at 18GHz. These assemblies use precision
stainless steel connectors with molded strain relief boots and
are designed to meet both MIL-C-39012 and MIL-STD-348a.
These cables feature low loss, good VSWR, and are affordably
priced.
Key Features & Benefits
Precision stainless steel connectors
Low loss PTFE tape Dielectric
FEP outer jacket; optional stainless steel armored
jacketing available
Triple shielded for >-90 dB leakage at 18GHz
Applications
Test Equipment
High temperature (+200° C)
Low temperature(-65°C)
Available Connectors
SMA, TNC, N
Straight and right angle male, straight female
Semflex
High Performance Test Cable Assembly
m can: AITENUAIDN v- FIIQIJDICV Am nan-m H I, Caner caldum: SiNev plated copper ' 2. Dielectric: Microporous PT FE lane 3. Outer onndunor: Silver phied copper flat brald' ‘ 4. sum inunm; Mllalizod ups ‘7 5 “7 ‘5 7’ ’* w 5. Enid: Silver puma copper round brnld . 'fi’u‘: & J-ckel optima: Extruded FEE mm “m." an” ' sum, pining par Asmazga pawl...» lulu! in». w...“ lurk- lull nlfi'c 3 um Body Nut ’ Gasket Contact Insulator CahleJacket Outer Shield Inter Shield Inter Conductor r Dielectric Center Conductor ma (able Assembly Connectivity Solutions
Additional Specifications
Electricals
Velocity of Propagation
RF Leakage Min. @ 18GHz
Impedance
Capacitance
Delay
Breakdown Voltage
Phase Stability vs. Flexure
Mechanical/ Environmental
Nominal Diameter
Minimum Bend Radius
Temperature
Weight
Materials and Finishes Connector
Body
Nut
Gasket
Contact
Insulator
Materials and Finishes Cable
Cable Jacket
Outer Shield
Inter Shield
Inter Conductor
Dielectric
Center Conductor
Emerson Network Power
Connectivity Solutions
299 Johnson Ave.
Waseca, MN 56093
1-800-247-8256
Whilst due care has been taken to ensure the contents of this data sheet are
accurate, Emerson Network Power Connectivity Solutions cannot accept
liability for any errors or omissions that may occur. We reserve the right to
alter specifications of products without prior notice.
Emerson Network Power and the Emerson
Network Power logo are trademarks and
service marks of Emerson Electric Co.
2010 Emerson Electric Co.
pi-DKT.pdf
DKT Cable Assembly
SMA Male Straight to SMA Male Straight
HP190S Cable
Popular Configurations 2121-DKF-0012 Z121-DKF—0018 2121-DKF-0024 Z121-DKF-0036 Z121-DKF-0048 Z1 Z1 -DKF-0060 Z123-DKF-0012 2123»DKF~0024 2123-DKF-0036 2123-DKF-Ofl48 2123-DKF-0050 2122-DKF~0012 Z122-DKF-0024 2122-DKF—0036 2122-DKF—0048 2122-DKF—0060 2151-DKF—0012 21 51-DKF-0024 21 51-DKF-0036 Z151-DKF-0048 5151-DKF-0012 5151-DKF-0018 51 51-DKF-0024 51 51-DKF-0035 5151-DKF-0048 51 52-DKF~0012 51 52-DKF-0024 51 52-DKF—0036 51 52-DKF—0043 HP19DS with FEP jacket H171 905 with FEP jacket HP19DS with FEP jacket H171 905 with FEP jacket HP19DS with FEP jacket H171 905 with FEP jacket HP19DS with FEP jacket H171 905 with FEP jacket HP19DS with FEP jacket H171 905 with FEP jacket HP19DS with FEP jacket H171 905 with FEP jacket HP19DS with FEP jacket H171 905 with FEP jacket HP19DS with FEP jacket H171 905 with FEP jacket HP19DS with FEP jacket H171 905 with FEP jacket HP19DS with FEP jacket H171 905 with FEP jacket HP19DS with FEP jacket H171 905 with FEP jacket HP19DS with FEP jacket H171 905 with FEP jacket HP19DS with FEP jacket H171 905 with FEP jacket HP19DS with FEP jacket H171 905 with FEP jacket HP19DS with FEP jacket SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight N Male, Straight N Maia. Straight N Male, Straight N Maia. Straight N Male, Straight N Maia. Straight N Male, Straight N Maia. Straight N Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Maia, Straight SMA Female, Straight SMA remaia. Straight SMA Female, Straight SMA remaia. Straight SMA Female, Straight SMA Maia, RightAngle SMA Maia, RightAngle SMA Maia, RightAngle SMA Maia, RightAngle SMA Maia, RightAngle N Male, Straight N Maia. Straight N Male, Straight N Maia. Straight N Male, Straight N Maia. Straight N Male, Straight N Maia. Straight N Male, Straight N Maia. Right Ahgia N Male, Right Angle N Maia. Right Ahgia N Maia, Right Angle 18 24 36 48 60 12 24 36 48 60 12 24 36 4s 60 12 24 36 48 12 18 24 36 48 12 24 36 4s Connectlvity Solutions
s
Popular Configurations
Part Number
Cable Type
Connector 1
Connector 2
Length (in)
2121-DKF-0012
HP190S with FEP jacket
SMA Male, Straight
SMA Male, Straight
12
2121-DKF-0018
HP190S with FEP jacket
SMA Male, Straight
SMA Male, Straight
18
2121-DKF-0024
HP190S with FEP jacket
SMA Male, Straight
SMA Male, Straight
24
2121-DKF-0036
HP190S with FEP jacket
SMA Male, Straight
SMA Male, Straight
36
2121-DKF-0048
HP190S with FEP jacket
SMA Male, Straight
SMA Male, Straight
48
2121-DKF-0060
HP190S with FEP jacket
SMA Male, Straight
SMA Male, Straight
60
2123-DKF-0012
HP190S with FEP jacket
SMA Male, Straight
SMA Female, Straight
12
2123-DKF-0024
HP190S with FEP jacket
SMA Male, Straight
SMA Female, Straight
24
2123-DKF-0036
HP190S with FEP jacket
SMA Male, Straight
SMA Female, Straight
36
2123-DKF-0048
HP190S with FEP jacket
SMA Male, Straight
SMA Female, Straight
48
2123-DKF-0060
HP190S with FEP jacket
SMA Male, Straight
SMA Female, Straight
60
2122-DKF-0012
HP190S with FEP jacket
SMA Male, Straight
SMA Male, Right Angle
12
2122-DKF-0024
HP190S with FEP jacket
SMA Male, Straight
SMA Male, Right Angle
24
2122-DKF-0036
HP190S with FEP jacket
SMA Male, Straight
SMA Male, Right Angle
36
2122-DKF-0048
HP190S with FEP jacket
SMA Male, Straight
SMA Male, Right Angle
48
2122-DKF-0060
HP190S with FEP jacket
SMA Male, Straight
SMA Male, Right Angle
60
2151-DKF-0012
HP190S with FEP jacket
SMA Male, Straight
N Male, Straight
12
2151-DKF-0024
HP190S with FEP jacket
SMA Male, Straight
N Male, Straight
24
2151-DKF-0036
HP190S with FEP jacket
SMA Male, Straight
N Male, Straight
36
2151-DKF-0048
HP190S with FEP jacket
SMA Male, Straight
N Male, Straight
48
5151-DKF-0012
HP190S with FEP jacket
N Male, Straight
N Male, Straight
12
5151-DKF-0018
HP190S with FEP jacket
N Male, Straight
N Male, Straight
18
5151-DKF-0024
HP190S with FEP jacket
N Male, Straight
N Male, Straight
24
5151-DKF-0036
HP190S with FEP jacket
N Male, Straight
N Male, Straight
36
5151-DKF-0048
HP190S with FEP jacket
N Male, Straight
N Male, Straight
48
5152-DKF-0012
HP190S with FEP jacket
N Male, Straight
N Male, Right Angle
12
5152-DKF-0024
HP190S with FEP jacket
N Male, Straight
N Male, Right Angle
24
5152-DKF-0036
HP190S with FEP jacket
N Male, Straight
N Male, Right Angle
36
5152-DKF-0048
HP190S with FEP jacket
N Male, Straight
N Male, Right Angle
48
Emerson Network Power
Connectivity Solutions
299 Johnson Ave.
Waseca, MN 56093
1-800-247-8256
Whilst due care has been taken to ensure the contents of this data sheet are
accurate, Emerson Network Power Connectivity Solutions cannot accept
liability for any errors or omissions that may occur. We reserve the right to
alter specifications of products without prior notice.
Emerson Network Power and the Emerson
Network Power logo are trademarks and
service marks of Emerson Electric Co.
2012 Emerson Electric Co.
pi-DKT.pdf