LV8761V Product Oveview Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N SemiconduetorQ . Energy Efficient lnnovatlons
Product Overview
LV8761V: Motor Driver, H-Bridge, Forward / Reverse
For complete documentation, see the data sheet.
The LV8761V is an H-bridge driver that can control four operation modes (forward, reverse, brake, and standby) of a motor. The low
on-resistance, zero standby current, highly efficnet IC is optimal for use in driving brushed DC motors for office equipment.
Features Benefits
Built-in current limiter circuit Current Protection
Built-in thermal protection circuit Thermal Protection
Built-in short-circuit protection function Short Protection
Short-circuit protection circuit selectable from latch-type or
auto reset-type
Safety Design
Low ON Resistance: 0.52Ω (Upper and Lower Total), High Efficiency
Stand-by Current: 0µA Low Consumption
TSSOP20J Package Small Design Footprint
Forward/reverse H-bridge motor driver: 1 channel
Unusual condition warning output pin
Output Current : 3A
For more features, see the data sheet
Applications End Products
Brush DC Motors Flatbed Scanner
Computing & Peripherals Inkjet Printer
Industrial Multi-Function Printer
Document Scanner
Cash Machine
For more information please contact your local sales support at www.onsemi.com.
Created on: 7/9/2021

Products related to this Datasheet

IC MOTOR DRIVER 3V-5.5V 36SSOPJ
IC MOTOR DRIVER 3V-5.5V 36SSOPJ
BOARD EVAL FOR LV8761V
IC MOTOR DRIVER 3V-5.5V 36SSOPJ
IC MOTOR DRIVER 3V-5.5V 36SSOPJ