CDPH4D19F Datasheet by Sumida America Components Inc.
View All Related Products | Download PDF Datasheet
Page 1 of 3 Revised: 19-Dec-13
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDPH4D19F
Description
• Ferrite drum core construction.
• Magnetically shielded.
• L W H: 5.2 5.2 2.0mm Max.
• Product weight: 160mg(Ref.)
• Moisture Sensitivity Level: 1
• RoHS compliance.
• Halogen Free available.
Environmental Data
• Operating temperature range: -40 ~+105
(including coil’s self temperature rise)
• Storage temperature range: -40 +105
• Solder reflow temperature: 260 peak.
Packaging
• Carrier tape and reel packaging.
• 7.0”diameter reel
• 1000pcs per reel
Applications
• Ideally used in Notebook PC,MP3, Mobile
Phone, DSC/DVC, etc as DC-DC Converter
inductors.
Halogen
Free
RoHS
Dimension - [mm]
Land pattern and Schematics - [mm]
②
①
Electrical Characteristics
1. Inductance measuring condition: at 100kHz.
2. Saturation current: The value of D.C. current when the inductance decreases to 65% of it’s nominal value.
3. Temperature rise current: The value of D.C. current when the temperature rise is t 40 (Ta 20 ).
1.030.36293(234)47 20470CDPH4D19FNP-470MC
1.250.43200(160)33 20330CDPH4D19FNP-330MC
1.440.54135(108)22 20220CDPH4D19FNP-220MC
1.880.6695(75)15 20150CDPH4D19FNP-150MC
2.320.8065(52)10 20100CDPH4D19FNP-100MC
2.680.9056(45)8.0 208R0CDPH4D19FNP-8R0MC
3.021.0050(40)6.8 206R8CDPH4D19FNP-6R8MC
3.301.1538(30)4.7 204R7CDPH4D19FNP-4R7MC
3.801.5033(26)3.3 203R3CDPH4D19FNP-3R3MC
Temperature
Rise Current
(A) 3
Saturation
Current
A 2
D.C.R .(m )
Max. (Typ.)
(at 20 )
Inductance
( H)
[within] 1
StampPart Name

Page 2 of 3 Revised: 19-Dec-13
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDPH4D19F
Saturation Current & Temperature Rise Graph
1. CDPH4D19FNP-3R3MC T ( )L ( H) 2. CDPH4D19FNP-4R7MC T ( )L ( H) 3. CDPH4D19FNP-6R8MC
L ( H)
DC (A)
5. CDPH4D19FNP-100MC T ( )L ( H) 6. CDPH4D19FNP-150MC
7. CDPH4D19FNP-220MC T ( )L ( H) 8. CDPH4D19FNP-330MC T ( )L ( H)
DC (A)
4. CDPH4D19FNP-8R0MC T ( )
DC (A)
DC (A)
DC (A) DC (A)DC (A)
T ( )L ( H)
T ( )L ( H)
9. CDPH4D19FNP-470MC T ( )L ( H)
DC (A)
DC (A)
L (20 ) T L (100 )

Page 3 of 3 Revised: 19-Dec-13
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDPH4D19F
Solder Reflow Condition
170 10 ,60~120s
230
Heat Endurance Temperature Chart
NeumarktObernzellChicago
Tel.+49-9181-4509-110
FAX. +49-9181-4509-310
infocomp@eu.sumida.com
Tel.+49-8591-937-0
FAX. +49-8591-937-103
contact@eu.sumida.com
Tel.+1-847-545-6700
FAX. +1-847-545-6720
sales@us.sumida.com
TaipeiShenzhenShanghaiHong Kong
Tel.+1-408-321-9660
FAX.+1-408-321-9308
sales@us.sumida.com
Tel.+65-6296-3388
FAX.+65-6841-4426
sales@sg.sumida.com
Tel.+82-2-6237-0777
FAX.+82-2-6237-0778
sales@kr.sumida.com
Tel.+81-48-691-7300
FAX.+81-48-691-7340
sales@jp.sumida.com
San JoseSingaporeSeoulSaitama(Japan)
Please refer to the sales offices on our website - http://www.sumida.com
Tel.+886-2-8751-2737
FAX.+886-2-8751-2738
sales@tw.sumida.com
Tel.+86-755-8291-0228
FAX.+86-755-8291-0338
shenzhen.sales@cn.sumida.com
Tel.+86-21-5836-3299
FAX.+86-21-5836-3266
shanghai.sales@cn.sumida.com
Tel.+852-2880-6781
FAX.+852-2565-9600
sales@hk.sumida.com
Products related to this Datasheet
FIXED IND 4.7UH 3.3A 38 MOHM SMD
FIXED IND 10UH 2.32A 65 MOHM SMD
FIXED IND 33UH 1.25A 200 MOHM
FIXED IND 47UH 1.03A 293 MOHM
FIXED IND 15UH 1.88A 95 MOHM SMD
FIXED IND 3.3UH 3.8A 33 MOHM SMD
FIXED IND 4.7UH 3.3A 38 MOHM SMD
FIXED IND 15UH 1.88A 95 MOHM SMD
FIXED IND 3.3UH 3.8A 33 MOHM SMD
FIXED IND 47UH 1.03A 293 MOHM
FIXED IND 6.8UH 3.02A 50 MOHM
FIXED IND 10UH 2.32A 65 MOHM SMD
FIXED IND 33UH 1.25A 200 MOHM
FIXED IND 22UH 1.44A 135 MOHM
FIXED IND 6.8UH 3.02A 50 MOHM
FIXED IND 8UH 2.68A 56 MOHM SMD
FIXED IND 22UH 1.44A 135 MOHM
FIXED IND 8UH 2.68A 56 MOHM SMD
FIXED IND 10UH 2.32A 65 MOHM SMD
FIXED IND 15UH 1.88A 95 MOHM SMD
FIXED IND 22UH 1.44A 135 MOHM
FIXED IND 33UH 1.25A 200 MOHM
FIXED IND 3.3UH 3.8A 33 MOHM SMD
FIXED IND 47UH 1.03A 293 MOHM
FIXED IND 4.7UH 3.3A 38 MOHM SMD
FIXED IND 6.8UH 3.02A 50 MOHM
FIXED IND 8UH 2.68A 56 MOHM SMD