AS03508CO-2-R Drawing Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
REVISION HISTORY LT RELEASED FROM ENG‘NEERING 5/15/2006 REVISED TO INVENTOR 3-D DRAWING TEMPLATE 1 0/1 6/2008 BR OUTPUT SFL @1W/0 5M DISTDRTION WAX.) grams gudlom a 10km mm mmMW
Speaker
AS03508CO-2-R
J.D. E.P. B.R. 10/16/2008
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
5/15/2006
Date
5/15/2006
Date
5/15/2006
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE ±0.5 AND
ANGLES ARE ±3°.
AS03508CO-2-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 5/15/2006
A REVISED TO INVENTOR 3-D DRAWING TEMPLATE 10/16/2008 B.R.
SPECIFICATIONS
PARAMETERS VALUES UNITS
RATED INPUT POWER 1 W
MAX INPUT POWER 2 W
IMPEDANCE 8 ± 20% OHM
OUTPUT SPL @ 1W/0.5M
(AT 1.0, 1.2, 1.5, 2.0 kHz) 84 ± 3 dBA
DISTORTION (MAX.) 5% -
RESONANT FREQUENCY 500 ± 20% Hz
FREQUENCY RANGE 500 ~ 20,000 Hz
HOUSING MATERIAL ABS -
CONE MATERIAL CLOTH -
MAGNET MATERIAL Nd-Fe-B -
OPERATING TEMPERATURE -20 ~ +60 °C
WEIGHT 7.5 grams
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
©2003, Projects Unlimited Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2002/95/EC COMPLIANT.
16 `0.3
20 `0.3
31 `0.3
35 `0.3
2.1n`0.2 (4)
14.9n`0.3
2.5 `0.2
8

Products related to this Datasheet

SPEAKER 8OHM 1W TOP PORT 84DB