Multi-Con-X Connectors Datasheet by Conxall/Switchcraft

View All Related Products | Download PDF Datasheet
601 East Wildwood, Villa Park, Illinois 60181 • Telephone (630) 834-7504 • Fax (630) 834-8540
14
®®
MULTI-CON-X®FIELD INSTALLABLE CONNECTORS
Cable Pin
3X8X-XPG-XXX
Matching Mates:
• Cable-Cable
5X8X-XSG-XXX
• Panel
4XXX-XSG-XXX
Panel Mount
4X8X-XXG-XXX
Matching Mates:
Cable Pin
3X8X-XPG-XXX
Cable Socket
3X8X-XSG-XXX
P/C Tail Panel Mount
4XXX-XXG-XXX
Matching Mates:
Cable Pin
3X8X-XPG-XXX
Cable Socket
3X8X-XSG-XXX
Cable Socket
3X8X-XSG-XXX
Matching Mates:
• Cable-Cable
5X8X-XPG-XXX
• Panel
4XXX-XPG-XXX
Cable to Cable
5X8X-XXG-XXX
Matching Mates:
Cable Pin
3X8X-XPG-XXX
Cable Socket
3X8X-XSG-XXX
Dust Cap
4295
Cable End Cable to Cable Right Angle
Winged Coupling Ring
W/4482
Square Flange
Gasket
4297
Square Flange
Adapter
4296
Mechanical Back Shell
(Style #5)
Molded Cable Assemblies (See pages 3 & 26)
'.— 1.685 [42.s]—.‘ r; 1.570 [39.0] 4.‘ ‘— 1 325[335] ‘L O CABLE END CONNECTOR CABLE END CONNECTOR (SOLDER) CABLE END CONNECTOR (CRIMP) STVLE 5 LONG STYLE 3 AND SDC LONG STVLE 3 AND SDC SHORT THREADED BACKSHELL THREADEDBACKSHELL THREADED BACKSHELL (SOLDER TVPE CONTACT ONLY) (CRIMP TVPE CONTACT ONLV) a 0.625 V [15.9] ._ —~ 0.550 [1 4.0] 1" [25.4] HEX .155 0.790 [29.3] L[20.0] 13/16" [206]»27 UNS MOD. THREAD EAEEaMé/IUETNgE‘P 1/32“ TO 3/15“ PANEL*L P 1.003 [10.1] [0.3m 4.5] PANEL MOUNT CONNECTOR SHOWN WITH HEX NUT AND GASKET 1,740 [44.2] ‘ ‘ 1.650 42.0 ' <7 1.400="" 35.6]="" t="" t="" o="" cable="" to="" cable="" connector="" cable="" t0="" cable="" connector="" cable="" to="" cable="" connector="" style="" 5="" long="" threaded="" backshell="" stvle="" 3="" and="" 3dc="" long="" style="" 3="" and="" sdc="" short="" threaded="" backshell="" threaded="" eackshell="" (solder="" tvpe="" contact="" onlv)="" (crimf="" type="" contact="" only)="" ‘="" “="" ‘="" (:3="">
601 East Wildwood, Villa Park, Illinois 60181 • Telephone (630) 834-7504 • Fax (630) 834-8540
15
®®
MULTI-CON-X®FIELD INSTALLABLE CONNECTORS
Dimensions
Molded Cable Assemblies (See pages 3 & 26)
1.110 [28.2]
1.455
[36.9]
90º BOOT 0.365 [9.3] MAX. CABLE O.D.
CABLE END ASSEMBLY
2.000 [50.8]
STRAIGHT BOOT 0.500 [12.7] MAX. CABLE O.D.
CABLE END ASSEMBLY
2.065 [52.4]
CABLE TO CABLE ASSEMBLY
STRAIGHT BOOT 0.500 [12.7] MAX. CABLE O.D.
601 East Wildwood, Villa Park, Illinois 60181 • Telephone (630) 834-7504 • Fax (630) 834-8540
16
®®
MULTI-CON-X®FIELD INSTALLABLE CONNECTORS
Connector Type:
3- Cable End
4- Panel Mount
5- Cable to Cable
Contact Size:
1- #12 (2-4 Contacts)
2- #20 (4-9 Contacts)
3- #16 (4-6 Contacts)
Contact Style:
80 - Crimp (Supplied loose)
81 - P/C Tail .187" (4.7) (Supplied assembled)
82 - Solder Cup (Supplied assembled)
91 - P/C Tail .280" (7.1) (Supplied assembled)*
92 - P/C Tail .335" (8.5) (Supplied assembled)*
Number of Contacts:
2, 3, 4, 5, 6, 7, 8 &9
Type of Contact:
P- Pin
S- Socket
Contact Plating:
G- Gold over Nickel (Standard)
Grommet Code –
Cable O.D. Range:
15 - .15 - .17 (3.8-4.3)
18 - .18 - .20 (4.6-5.1)
21 - .21 - .23 (5.3-5.8)
24 - .24 - .27 (6.1-6.8)
28 - .24 - .28 (7.1-7.4)
30 - .30 - .32 (7.6-8.1)
Back Shell Style:
3Weathertight grommet
grip/seal & (1) interfacial
O”ring.
3DC - Daisy chain grommet with 3
I.D.s (.125, .188 & .250)
5Mechanical screw-down
cable clamp with grommet
seal.
300 - Panel mount with hex nut &
gasket.
3ES - 300 with Epoxy (Panel
Mount Only)
Contact arrangements shown are wiring view of cable end pins/sockets.
Key/keyway shown for orientation only.
*Available in connector types: cable end socket, panel mount pin, and cable to cable pin styles only.
X X XX-X XG-XXX
EMI/RFI shielded assemblies available - consult factory.
*Available in #20 size contact only.
Consult factory for optional threaded coupling.
Consult factory for your custom design cable assemblies and connectors. (See pages 3 & 26)
Part Number to Order
Contact Arrangements
4-#16
7-#20
14
17
2-#12
4-#20
12
14
5-#16*
8-#20
15
17
8
6-#16*
9-#20
5
16
17
9
3-#12
5-#20
12
3
1
5
4-#12*
6-#20
14
16
Back Shell
Style
3 or 5
Cable Pin/Socket Cable to Cable Ogtional Panel Mounk Ogtional
601 East Wildwood, Villa Park, Illinois 60181 • Telephone (630) 834-7504 • Fax (630) 834-8540
17
®®
MULTI-CON-X®FIELD INSTALLABLE CONNECTORS
Specifications
Typical Specifications
Manufacturers Identifications Multi-Con-X®
Description Field Installable Connector & Custom Cable Assemblies
Rating 1.95 thru 23.0A, 600V
Conductor Size #12 Contacts, 12 thru 14 AWG
#16 Contacts, 16 thru 18 AWG
#20 Contacts, 20 thru 24 AWG
Configuration 2 thru 4 #12 Contacts
4 thru 6 #16 Contacts
4 thru 9 #20 Contacts
Certification UL Recognized File #E138878 - 250V
CSA Certified File #LR89277 - 600V
Material Specifications
Cable Pin/Socket
Backshell (Threaded) Nylon, UL Recognized, Black (Style #3)
Grommet Santoprene Rubber, Black
Coupling Ring Nylon, UL Recognized, Black
Contacts Brass, Gold over Nickel
Connector Body Nylon, UL Recognized, Black
O-Ring Nitrile Rubber, Black
Sleeve Nylon, UL Recognized, Black
Cable to Cable
Backshell (Threaded) Nylon, UL Recognized, Black (Style #3)
Grommet Santoprene, Rubber, Black
Contacts Brass, Gold over Nickel
Connector Body Nylon, UL Recognized, Black
Optional
Long Backshell (Threaded) Nylon, UL Recognized, Black (Style #3 with solder contacts)
Winged Coupling Ring Nylon, UL Recognized, Black (W/4482)
Mechanical Backshell (Threaded) Nylon, UL Recognized, Black (Style #5)
– Strap Nylon, UL Recognized, Black
– Screws Cadmium Plated
Panel Mount
Contacts Brass, Gold over Nickel
Panel Body Nylon, UL Recognized, Black
Gasket Nitrile Rubber, Black
Hex Nut Nylon, UL Recognized, Black
Optional
Dust Cap Santoprene Rubber, Black (Part No. 4295)
Square Flange Adapter Nylon, UL Recognized, Black (Part No. 4296)
Square Flange Adapter Gasket Nitrile Rubber, Black (Part No. 4297)
Mechanical Specifications
Durability Minimum 300 mate/unmate cycles without mechanical or electrical failure
Vibration Coupling rings have overriding locking feature to prevent loosening or
separation of connector
Hex Nut Torque All series hex nut to withstand 10-12 inch/lb tightening torque
Electrical Specifications
Voltage 600 V
Current See Electrical Current Rating Chart (Page 27)
Environmental Specifications
Temperature Rating -55°C to +125°C (-67°F to +257°F)
Corrosion 300 Hr salt spray contacts
Weathertight Consult factory with specific application
Molded Cable Assemblies (See Pages 3 & 26)
Watertight NEMA 6P, 13: IEC IP67

Products related to this Datasheet

CONN RCPT FMALE 4POS SOLDER CUP
CONN PLUG FMALE 4POS GOLD CRIMP
CONN RCPT FMALE 9POS GOLD SOLDER
CONN PLUG FMALE 3POS GOLD CRIMP
CONN PLUG MALE 2POS SOLDER CUP
CONN RCPT FMALE 8POS GOLD SOLDER
CONN RCPT MALE 3POS GOLD CRIMP
CONN PLUG FMALE 9POS SOLDER CUP
CONN PLUG FMALE 2POS GOLD CRIMP
CONN PLUG FMALE 4POS SOLDER CUP
CONN PLUG MALE 4POS GOLD CRIMP
CONN RCPT MALE 2POS SOLDER CUP
CONN RCPT FMALE 3POS SOLDER CUP
CONN RCPT MALE 7POS GOLD SOLDER
CONN RCPT MALE 6POS GOLD CRIMP
CONN PLUG MALE 6POS SOLDER CUP
CONN RCPT MALE 2POS GOLD CRIMP
CONN RCPT MALE 4POS SOLDER CUP
CONN RCPT MALE 8POS GOLD CRIMP
CONN PLUG MALE 8POS SOLDER CUP
CONN PLUG FMALE 7POS SOLDER CUP
CONN PLUG MALE 4POS GOLD CRIMP
CONN RCPT FMALE 4POS GOLD SOLDER
CONN RCPT MALE 3POS GOLD CRIMP
CONN RCPT MALE 3POS GOLD CRIMP
CONN RCPT MALE 2POS SOLDER CUP
CONN RCPT MALE 2POS SOLDER CUP
CONN RCPT MALE 4POS SOLDER CUP
CONN RCPT MALE 2POS SOLDER CUP
CONN PLUG MALE 5POS SOLDER CUP