Premo-Flex Jumper Brochure Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex
Specifications
REFERENCE INFORMATION
Packaging: Box
Flame Resistance: UL 758 WV-1
Mates With: 0.30mm pitch FPC connectors,
series 502598
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
MECHANICAL
Temperature Rating: -40 to +105°C
Heat Resistance: 96 hours at +85°C
Moisture Resistance:
Mate with Molex series 502598 and expose to
40°C, relative humidity 98-95% for 96 hours. Part
then conditioned at ambient for 1 hour, then
 specifiedmeasurementsperformed
Folding: Specimen to be folded manually at +180°C
over a 4.00mm (.157”) radius, min. 20 cycles
ELECTRICAL
Voltage: 50V AC/DC max.
Current: 0.2A max.
Dielectric Withstanding Voltage: 200V AC for 1
minute, no disrupted discharge
Insulation Resistance: 50 Megohms/ km min.
Conductor Resistance: 60 milliohm max.
Halogen Free: Yes
Premo-Flex Etched
Polyimide Jumpers
Cable Thickness 0.12mm
Premo-Flex polyimide jumpers with etched-copper
circuitry achieve tight tolerances for reliable connections
to fine-pitch, 0.30mm connectors and are an off-the-shelf,
ultra-flexible PCB interconnect solution that maximises
board space and design flexibility in compact applications
Premo-Flex jumpers, terminated to Zero Insertion Force (ZIF) FFC connectors, are an ultra-flexible
interconnect solution for adjoining PC boards.
Premo-Flex etched polyimide jumpers are terminated with Molex’s 0.30mm pitch, dualcontact FPC
connectors, series 502598. With a shorter depth and length than similar competitive versions, the
502598 series meets the needs of designers looking for a dual-contact ZIF connector that would enable
them to utilize the same PCB pattern on adjoining parallel PCBs.
Data / networking / telecoms
Mobile phone / smart phone
Digital still camera
Tablet computer
Medical
Compact, handheld devices
Applications
Etched-copper polyimide circuitry
Polyimide substrate
Cable termination thickness 0.12mm
Rated up to +105°C
Ensures simple ZIF assembly process
Terminates to Molex FPC connector series 502598
Achieves tight tolerances required for reliable
connections with 0.30mm-pitch microminiature FPC
connectors
High-temperature insulation material
Off-the-shelfsolutionsandflexibledesignoptions
Compatible with Molex 0.30mm Pitch Easy-On
BackFlip FPC Connector, series 502598
Ideal for microminiature electrical connections
between PCB’s, display boards etc.
502598 series is a Core Micro Product; guaranteed
minimum 10 year life-cycle
Features and Benefits
Compact medical applications Compact consumer applications
Etched-Polyimide Copper Circuitry
Premo-Flex Etched Polyimide Jumpers with Easy-On
BackFlip FPC Connector, Pitch, Series 502598
molex
©2018 MolexOrder No. 987650-6721 USA/0k/GF/2018.03
Ordering Information
Circuits Order No. Length inches Length mm Width inches Width mm
23
15015-0223 2 50.8
0.283 7.2
15015-0423 4 101.6
15015-0623 6 152.4
15015-0823 8 203.2
15015-1023 10 254
25
15015-0225 2 50.8
0.307 7.8
15015-0425 4 101.6
15015-0625 6 152.4
15015-0825 8 203.2
15015-1025 10 254
27
15015-0227 2 50.8
0.331 8.4
15015-0427 4 101.6
15015-0627 6 152.4
15015-0827 8 203.2
15015-1027 10 254
29
15015-0229 2 50.8
0.354 9
15015-0429 4 101.6
15015-0629 6 152.4
15015-0829 8 203.2
15015-1029 10 254
33
15015-0233 2 50.8
0.403 10.2
15015-0433 4 101.6
15015-0633 6 152.4
15015-0833 8 203.2
15015-1033 10 254
39
15015-0239 2 50.8
0.472 12
15015-0439 4 101.6
15015-0639 6 152.4
15015-0839 8 203.2
15015-1039 10 254
45
15015-0245 2 50.8
0.543 13.8
15015-0445 4 101.6
15015-0645 6 152.4
15015-0845 8 203.2
15015-1045 10 254
51
15015-0251 2 50.8
0.614 15.6
15015-0451 4 101.6
15015-0651 6 152.4
15015-0851 8 203.2
15015-1051 10 254
www.molex.com/product/premoflex_ffc-fpc.html
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.
Premo-Flex Etched
Polyimide Jumpers
Cable Thickness 0.12mm

Products related to this Datasheet

CABLE FFC 45POS 0.30MM 2"
CABLE FFC 25POS 0.30MM 2"
CABLE FFC 39POS 0.30MM 4"
CABLE FFC 23POS 0.30MM 4"
CABLE FFC 33POS 0.30MM 2"
CABLE FFC 51POS 0.30MM 4"
CABLE FFC 33POS 0.30MM 4"
CABLE FFC 51POS 0.30MM 2"
CABLE FFC 27POS 0.30MM 2"
CABLE FFC 39POS 0.30MM 10"
CABLE FFC 23POS 0.30MM 8"
CABLE FFC 45POS 0.30MM 4"
CABLE FFC 39POS 0.30MM 8"
CABLE FFC 39POS 0.30MM 6"
CABLE FFC 29POS 0.30MM 6"
CABLE FFC 27POS 0.30MM 6"
CABLE FFC 39POS 0.30MM 2"
CABLE FFC 23POS 0.30MM 10"
CABLE FFC 29POS 0.30MM 2"
CABLE FFC 25POS 0.30MM 6"
CABLE FFC 29POS 0.30MM 8"
CABLE FFC 27POS 0.30MM 8"
CABLE FFC 25POS 0.30MM 8"
CABLE FFC 45POS 0.30MM 8"
CABLE FFC 23POS 0.30MM 6"
CABLE FFC 51POS 0.30MM 10"
CABLE FFC 27POS 0.30MM 4"
CABLE FFC 51POS 0.30MM 8"
CABLE FFC 25POS 0.30MM 4"
CABLE FFC 29POS 0.30MM 4"