.30mm Center FFC Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
) molex’ C REV‘S‘ON ECR/ECN INFORMATION. EC No. DATE. T‘TLE SHEET No. DOCUMENT NUMBER. CREATED / REVISED BY CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.30MM CENTER FFC JUMPER CABLE
SHEET No.
A EC No:
USW2012-0123
1 of 5
DATE:
2011/11/01
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15015-001 M. Imig J. Wolfsberger S. Fulton
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
PRODUCT SPECIFICATION OF THE
0.30MM CENTER FFC JUMPER CABLE
Revision List
REVISION MODIFICATION SHEETS DATE
A First Release 1 - 5 2011/11/15
) molex’ C REV‘S‘ON ECR/ECN INFORMATION. EC No. DATE. T‘TLE SHEET No. DOCUMENT NUMBER. CREATED / REVISED BY CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.30MM CENTER FFC JUMPER CABLE
SHEET No.
A EC No:
USW2012-0123
2 of 5
DATE:
2011/11/01
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15015-001 M. Imig J. Wolfsberger S. Fulton
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
1 SCOPE
This specification covers the 0.30mm center FFC (Flat Flexible Cable) jumper
cable, high temperature style, using gold plated copper conductor.
2 PRODUCT DESCRIPTION
2.1 Product name and series number
Product name: 0.30MM CENTER FFC JUMPER CABLE
Product material no: 15015-XXXX
2.2 Dimensions, materials and markings
Product dimensions according SD-15015-001.
Number of conductors ·············· N: 23, 25, 27, 29, 33, 39, 45, & 51
Pitch ············································ P: 0.30 ± 0.05mm
Span ············································ E: 0.30 (N-I) ± 0.10mm
Total width ·································· W: 0.30 (N+I) ± 0.10mm
Margin width ······························· M: 0.30 + 0.15mm/ -0.096mm
Exposed Contacts ·································· S: 3.00mm ± .50mm
End thickness ····························· Tc: 0.80 ± 0.05mm
Thickness - insulated area ······· Ti: 0.12 ± 0.05mm
Length ········································· L: 2.00”, 4.00”, 6.00”, 8.00”, & 10.00” ±.01”
Reinforcement length ··············· F: 4.00 ± .50mm
) molex’ C REV‘S‘ON ECR/ECN INFORMATION. EC No. DATE. T‘TLE SHEET No. DOCUMENT NUMBER. CREATED / REVISED BY CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.30MM CENTER FFC JUMPER CABLE
SHEET No.
A EC No:
USW2012-0123
3 of 5
DATE:
2011/11/01
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15015-001 M. Imig J. Wolfsberger S. Fulton
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
2.3 COMPOSITION
Conductor: Material: Gold plated copper conductor
Thickness: 0.018mm nominal
Insulation tape: Material: Polyimide + Flame retardant adhesive
Thickness: 0.025mm nominal
Color: Orange - Brown
Reinforcement tape:Material: Polyimide + Adhesive
Thickness: 0.135mm nominal
Color: Orange – Brown
2.4 Safety agency approvals
Not applicable.
3 RATINGS
3.1 Current and applicable conductors
3.2 Temperature
Operating temperature: -40°C to +105°C
Cross section Amps
0.0018mm² 0.2
) molex’ C REV‘S‘ON ECR/ECN INFORMATION. EC No. DATE. T‘TLE SHEET No. DOCUMENT NUMBER. CREATED / REVISED BY CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.30MM CENTER FFC JUMPER CABLE
SHEET No.
A EC No:
USW2012-0123
4 of 5
DATE:
2011/11/01
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15015-001 M. Imig J. Wolfsberger S. Fulton
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
4 PERFORMANCE
4.1 Electrical requirements
ITEM DESCRIPTION TEST CONDITION REQUIREMENT
1 Conductor
resistance
20mV Maximum, 10mA
Maximum 60 milliohm Maximum
2
Insulation
resistance cond. to
cond.
250 V DC between adjacent
terminal and ground 50 Mohms Minimum
3 Dielectric test
Mate with molex series 502598
and apply 200 V AC for 1
minute between adjacent
terminal or ground
No disruptive discharge
4 Voltage rating Maximum 30°C heat rise at
mate with Molex series 502598
50 V AC(rms)/DC
MAXIMUM
5 Current rating 0.2 A MAX
4.2 Physical requirements
ITEM DESCRIPTION TEST CONDITION REQUIREMENT
6 Temperature rating -40°C to +105°C
7 Heat resistance
Mate Molex series 502598 and
expose to 85°C for 96 hours.
Upon completion of the
exposure period, the test
specimens shall be
conditioned at ambient room
conditions 1 to 2 hours, after
which the specified
measurements shall be
performed.
1) No Damage
2) contact resistance of 100
milliohm Maximum
8 Thermal shock
Mated Molex series 502598
and subject to the following
conditions for 5 cycles. Upon
completion of the exposure
period, the test specimens
shall be conditioned at ambient
room condition for 1 to 2 hours,
after which the specified
measurements shall be
performed.
1 cycle
30 minutes at –55°C
5 minutes at +25°C
30 minutes at +85°C
5 minutes at +25°C
1) No Damage
2) contact resistance of 100
milliohm Maximum
) molex’ C REV‘S‘ON ECR/ECN INFORMATION. EC No. DATE. T‘TLE SHEET No. DOCUMENT NUMBER. CREATED / REVISED BY CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.30MM CENTER FFC JUMPER CABLE
SHEET No.
A EC No:
USW2012-0123
5 of 5
DATE:
2011/11/01
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15015-001 M. Imig J. Wolfsberger S. Fulton
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
9 Cold coiling
96 hours at –40°C / The
sample will be wound on a
3mm dia. Mandrel
1) Insulation resistance (item
2 above)
2)Dielectric test(item 3
above)
3)Visual inspection
10 Wear by abrasion
Test following EN3475-503
Weight: 500g
Speed: 60 cycles/min
Abrasion tool: 0.13mm dia.
10000 cycles (standard)
1000 cycles (shielded)
MINIMUM
11 Folding
The specimen shall be folded
manually (Bending angle: 180°
/ Radius: 4mm)
20 times
MINIMUM
12 Moisture resistance
Mate with Molex series 502598
and expose to 40°C, relative
humidity 90 to 95% for 96
hours. Upon completion of the
exposure period, the test
specimens shall be
conditioned at ambient room
conditions for 1 hour, after
which the specified
measurements shall be
performed.
1) No Damage
2) contact resistance of 100
milliohm Maximum
3) meet dielectric
requirement (item 3 above)
4) insulation resistance be 20
Mohm Minimum
5 PACKAGING
According to MOLEX packaging specification: PK-15015-001
6 ROHS COMPLIANCE
Cable construction is RoHS compliant. This includes base FFC.

Products related to this Datasheet

CABLE FFC 45POS 0.30MM 2"
CABLE FFC 25POS 0.30MM 2"
CABLE FFC 39POS 0.30MM 4"
CABLE FFC 23POS 0.30MM 4"
CABLE FFC 33POS 0.30MM 2"
CABLE FFC 51POS 0.30MM 4"
CABLE FFC 33POS 0.30MM 4"
CABLE FFC 51POS 0.30MM 2"
CABLE FFC 27POS 0.30MM 2"
CABLE FFC 39POS 0.30MM 10"
CABLE FFC 23POS 0.30MM 8"
CABLE FFC 45POS 0.30MM 4"
CABLE FFC 39POS 0.30MM 8"
CABLE FFC 39POS 0.30MM 6"
CABLE FFC 29POS 0.30MM 6"
CABLE FFC 27POS 0.30MM 6"
CABLE FFC 39POS 0.30MM 2"
CABLE FFC 23POS 0.30MM 10"
CABLE FFC 29POS 0.30MM 2"
CABLE FFC 25POS 0.30MM 6"
CABLE FFC 29POS 0.30MM 8"
CABLE FFC 27POS 0.30MM 8"
CABLE FFC 25POS 0.30MM 8"
CABLE FFC 45POS 0.30MM 8"
CABLE FFC 23POS 0.30MM 6"
CABLE FFC 51POS 0.30MM 10"
CABLE FFC 27POS 0.30MM 4"
CABLE FFC 51POS 0.30MM 8"
CABLE FFC 25POS 0.30MM 4"
CABLE FFC 29POS 0.30MM 4"