HAMMOND MMUMCTURINGQ ./‘ \ Hardware ’ Included «Gus Dara subject :0 change when: not/CE
8/28/2019 Chassis Handles (1427 Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/accessories/1427 1/2
Data subject to change without notice
Chassis Handles 1427 Series
Features
Material is round steel.
Available in Chrome Plated or Black Powder Coated.
Sold individually or in pairs (see table).
Hardware included.
Chrome Black Black Handle
Part No. Part No. Part No. Mounting Handle Handle Screw Panel
(Sold Individually) (Sold Individually) (Sold in Pairs) Hole Centers Depth Diameter Thread Height
1427B 1427B1BK 1.25 0.62 0.19 4-40 1.75
1427B2 1427B2BK-1 1427B2BK 1.25 1.00 0.19 6-32 1.75
1427D 1.75 0.75 0.19 4-40 5.25
1427E 1427E1BK-1 1427E1BK 2.00 1.00 0.19 6-32 5.25
1427Q 2.25 1.00 0.25 6-32 5.25
1427P 1427P1BK-1 1427P1BK 2.80 1.00 0.25 6-32 5.25
1427G2 1427G2BK 3.00 1.00 0.19 4-40 8.75
1427G3 1427G3BK 3.00 1.50 0.31 10-32 8.75
1427G 3.00 1.75 0.25 8-32 8.75
1427N 1427N1BK 3.50 1.20 0.38 10-32 8.75
1427N2 1427N2BK 3.50 1.50 0.25 8-32 8.75
1427N3 3.50 2.06 0.38 1/4-20 STUD 8.75
1427C1 1427C1BK 4.00 1.30 0.38 10-32 8.75
1427S3 1427S3BK 4.00 1.50 0.31 10-32 8.75
1427S 4.00 1.50 0.25 8-32 8.75
1427S2 1427S2BK 4.00 1.75 0.25 8-32 8.75
1427U3 1427U3BK 4.50 1.50 0.31 10-32 8.75
1427T3 1427T3BK 5.00 1.50 0.31 10-32 12.25
1427T 5.00 1.50 0.25 8-32 12.25
1427T2 5.00 1.75 0.25 8-32 12.25
1427M3 5.25 2.06 0.38 1/4-20 STUD 12.25
1427M 1427M1BK 5.30 1.20 0.38 10-32 12.25
1427W 6.00 1.50 0.25 8-32 12.25
1427W3 1427W3BK 6.00 1.75 0.31 10-32 12.25
1427W2 6.00 1.75 0.25 8-32 12.25
1427L 1427L1BK 7.00 1.30 0.38 10-32 14.00
1427H 8.00 1.63 0.38 10-32 14.00
© 2019. Hammond Manufacturing Ltd. All rights reserved.
Quality Products. Service Excellence.
8/28/2019 Chassis Handles (1427 Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/accessories/1427 2/2