DC1935A Demo Manual Datasheet by Analog Devices Inc.

View All Related Products | Download PDF Datasheet
l ’ LI” DEMO MANUAL DC1935A TECHNOLOGY L7 LJUW
1
dc1935af
DEMO MANUAL DC1935A
DESCRIPTION
LT4363-1/LT4363-2
High Voltage Surge Stopper
with Current Limit
Demonstration Circuit 1935A showcases the LT
®
4363 surge
stopper in a 12V, 2A application. Inputs of up to 80VDC
and 1ms transients of up to 250V are limited to 16.3V
at the output. The MOSFET is protected against output
overloads by current limiting. Sustained overvoltage or
overcurrent conditions cause the LT4363 to turn off after a
timer delay. The LT4363-1 latches off and is reset by pulling
SHDN low for at least 100μs. The LT4363-2 automatically
retries after a cool down delay; retry is inhibited if OV is
higher than 1.275V.
L, LT, LTC, LTM, Linear Technology and the Linear logo are registered trademarks of Linear
Technology Corporation. All other trademarks are the property of their respective owners.
By removing 0Ω jumpers R1C and R4C, the operation may
be modified for 28V systems with an output regulation
point of 34.6V in overvoltage conditions.
Design files for this circuit board are available at
http://www.linear.com/demo
PERFORMANCE SUMMARY
TA = 25°C, R1C = R4C = 0Ω (As Shipped)
PARAMETER CONDITIONS MIN TYP MAX UNITS
Input Supply Operating 5.7 12 14.7 V
DC Survival 80 V
1ms Transient Survival 250 V
Output Regulation Voltage 15.7 16.3 17.0 V
Undervoltage Threshold 5.2 5.6 5.7 V
Retry Inhibit Threshold 14.7 15.5 16.2 V
Current Limit 2.0 2.5 3.1 A
TA = 25°C, R1C = R4C = Open (Optional Field Change)
PARAMETER CONDITIONS MIN TYP MAX UNITS
Input Supply Operating 12.4 28 31.6 V
DC Survival 80 V
1ms Transient Survival 250 V
Output Regulation Voltage 33.2 34.6 35.9 V
Undervoltage Threshold 11.2 11.9 12.4 V
Retry Inhibit Threshold 31.6 33.3 34.9 V
Current Limit 2.0 2.6 3.1 A
L7LJCUEN2
2
dc1935af
DEMO MANUAL DC1935A
QUICK START PROCEDURE
Danger! High voltage testing should be performed by
qualified personnel only. As a safety precaution at least
two people should be present during high voltage testing.
BOARD LAYOUT
DC1935A is designed to withstand 250V peak input voltage
for up to 1ms. This high voltage is stood off by CSNAB,
R4A, R7, R10, Q1, Q2 and Q3. Maximum input voltage is
limited by Q1’s 250V BVDSS rating. The permissible time at
250V is limited by R7, which dissipates slightly less than
40W and is capable of doing so for at least 1ms.
The minimum spacing is limited by 1206 pad spacing
where the gap between solder pads is 2mm, or just under
80mils. Thus, the spacing between the input plane and all
other board traces is maintained at a minimum of 2mm.
As a point of reference, a 2mm needle gap in air breaks
down well above 1kV.
250V CAPABILITY
The LT4363 is rated to survive up to 100V. If input spikes
did not exceed 100V, the VCC pin could be connected directly
to the input. Nevertheless, in some systems input voltage
spikes may reach levels much higher than 100V. Opera-
tion under these conditions is made possible by limiting
the voltage at the VCC pin with an external filter or clamp.
The simplest clamp is a Zener diode or transient voltage
suppressor (D1) and a 1kΩ series limiting resistance (R7).
This arrangement is adequate for millisecond excursions
of up to 250V. The voltage is limited by the breakdown
of Q1 and the peak voltage rating of R7, and the time is
limited by the pulse power capability of R7, D1, and Q1.
The OV and UV pins are limited to 100V absolute maximum.
Practical divider ratios attenuate peak inputs of 250V to
safe levels at the OV and UV pins. For the resistors used in
DC1935A, the peak voltage at the UV pin is less than 60V
when the input spikes to 250V. If there is an input voltage/
divider ratio combination that leads to greater than 100V at
OV or UV, the top of the divider may be moved to the VCC
clamp for protection, with a small penalty in accuracy, or
a Zener clamp may be added to the affected pin.
While the input of the DC1935A can handle 250V, several
points should be brought to mind. First, the dissipation
of several components rises to significant levels when
250V is applied. R4 dissipation rises to near 500mW, D1
dissipates over 10W and R7 dissipates nearly 40W. These
components dissipate high, destructive power even though
the LT4363 regulates and then shuts down the output,
saving the load and Q1 from destruction. The maximum
safe DC input is 80V, limited by the dissipation of R7 and
D1. Always remember that 250V should be applied only
as a spike or transient, not exceeding 1ms duration.
Danger! High voltage testing should be performed by
qualified personnel only. As a safety precaution at least
two people should be present during high voltage testing.
DC1935A-A AND DC1935A–B STUFFING OPTIONS
The DC1935A-A is fitted with the LT4363-1 which latches
off after a timer delay in the presence of overvoltage or
overcurrent conditions. Once latched off the LT4363-1 ver-
sion’s timer executes a cool-down cycle, after which the
output may be restarted by pulsing the SHDN pin low for
at least 100μs, or by briefly disconnecting the input supply.
The DC1935A-B is fitted with the LT4363-2 which automati-
cally retries after its cool-down cycle. Retry is inhibited by
the OV pin, if the input is greater than 15.5V.
OPERATION
The shutdown pin, SHDN, is floating so that when power
is applied to the input, the LT4363 automatically turns on.
The LT4363 protects the load from destruction by regulating
the output voltage to a safe level during intervals of input
overvoltage. DC1935A is designed to regulate the output
at 16.3V. If the input voltage is less than 16.3V, power
passes through directly to the output. The output voltage
is sensed by the R1/R2 divider and the FB pin. The GATE
pin controls Q1 to regulate the output voltage in the event
the input rises above 16.3V.
Overcurrent is sensed by RSNS and the SNS and OUT pins
of the LT4363. If the load current reaches 50mV/20mΩ,
the GATE pin will control Q1 to regulate the output cur-
rent at 2.5A.
L7 LJUW -II-I|I IIH}‘%
3
dc1935af
DEMO MANUAL DC1935A
QUICK START PROCEDURE
In both overcurrent and overvoltage conditions, current is
sourced by the TMR pin into the timer capacitor, CTMR. It
charges and upon reaching 1.375V, causes the LT4363 to
turn off the MOSFET. As previously mentioned the LT4363-1
version latches off, while the LT4363-2 version automati-
cally tries to restart the load after a cool-down interval.
The timer interval before the MOSFET turns off is variable,
depending on the type and severity of the fault, and ranges
from 150μs to 10ms. The cool-down time is 158ms.
For the LT4363-2 version, automatic retry is inhibited by
the OV pin if the input remains higher than 15.5V, as set
by the R4-R5-R6 divider. For the LT4363-1 version, the OV
pin becomes a ground pin (GND, Pin 7) and it is shorted
to ground by a 0Ω jumper at R6. The LT4363-1 version
simply latches off in response to a fault. Restart by pulling
SHDN low for at least 100μs, or by briefly disconnecting
the input supply.
The combined tolerances of the LT4363 and external re-
sistor dividers are approximately 4% for output voltage
regulation (FB pin), 5% for undervoltage (UV pin) and
retry inhibit threshold (OV pin), and 15% for current limit.
A performance summary is shown in a table on the
schematic diagram and is silk-screened on the back of
the demo board for easy reference.
BOARD MODIFICATIONS
R1-2 and R4-6 may be changed to customize the UV and
OV thresholds, as well as the output regulation voltage.
If additional SHDN pin pull-up is desired, R9 may be
populated. The board layout is designed for four other
modifications.
Modification 1: 28V Operation
As shipped, DC1935A is designed for 12V operation. It
may be modified for 28V operation by removing the 0Ω
jumpers R1C and R4C. The resulting voltage ranges and
thresholds are shown in a table on the schematic diagram
and on the silkscreen.
Modification 2: Higher DC Input Capability
Provision is made for buffering the D1 shunt clamp, permit-
ting the use of a much higher value for R7, which in turn
reduces its dissipation and allows for longer overvoltage
times or higher DC inputs. To modify, remove 0Ω jumper
R8, install a PZTA42 for Q2 and increase R7 to 150kΩ.
This arrangement can tolerate 250VDC, limited by board
spacing considerations, dissipation in R7 (a 1206 resistor
can dissipate 250mW), Q3’s dissipation (about 750mW
at 250V) and Q1’s 250V BVDSS rating.
Bear in mind that the circuit board’s 2mm spacing is
adequate for only 100V long-term continuous bias. Also
note that the VBE of Q2 adds to the LT4363’s inherent 4V
minimum operating voltage, as does the drop in R7.
Modification 3: Higher Current
For higher current applications, DC1935A may be grafted
onto a separate assembly comprising a MOSFET, sense
resistor and output capacitor (see Figure 1). Through-
holes are included to facilitate this modification. Here is
the procedure:
1. Remove Q1, RSNS and CL.
2. Connect short lengths of hook-up wire between
DC1935A and the MOSFET assembly. It is imperative
that a 10Ω resistor be installed at the MOSFET gate
lead to replicate the function of R3.
3. Connect the input supply to the MOSFET drain, and
connect the load to the output side of the sense resistor.
4. If parasitic oscillations are observed at start-up, or
during voltage or current limiting, add a 100Ω/10nF
snubber to the drain of the MOSFET.
+
TP1
*MAY BE NECESSARY TO SUPPRESS
PARASITIC OSCILLATIONS IN MOSFET
TP2
10Ω
RSNUB*
100Ω
INPUT
SUPPLY
CSNUB*
10nF
CL
≥22μF
TP3
DC1935A
Q1, RSNS, CL REMOVED
RSNS
Q1
TP4
TP5
DC1935A F01
LOAD
Figure 1. For High Current Applications Assemble Power Path
Off-Board and Attach DC1935A Using Through-Hole Test Points
“j o c 171‘ K! o c L7LJCUEN2
4
dc1935af
DEMO MANUAL DC1935A
Modification 4: Higher Operating Voltage
Figure 2 shows a combination of modifications 2 and 3 for
high voltage operation. The power path and the VCC pre-
regulator are moved off-board to eliminate spacing issues.
FLT and ENOUT are open-collector outputs. If used, pull
up to the output or an output-derived external logic sup-
ply. There are no pull-ups included on DC1935A. FLT and
ENOUT have 100V ratings and can sink 100μA to less
than 800mV.
TMR is brought out to a turret for the purpose of monitor-
ing the waveform there. It may also be used to connect
external timer capacitors.
QUICK START
Connect a 12V supply to input, and connect a load to
output as shown in Figure 3. The circuit will turn on au-
tomatically when power is applied, and green LED D3 will
show that the output is up. LED D4 indicates that input
power is present. If the input voltage is increased above
16.3V, the output will shut off and D3 will extinguish. The
output will remain off until the input is brought below
15.5V. Similarly, if the input voltage is decreased to less
than 5.6V the output will shut off and D3 will extinguish.
It will restart when the input rises above 5.7V.
QUICK START PROCEDURE
+
TP1TP7TP6
*MAY BE NECESSARY TO SUPPRESS
PARASITIC OSCILLATIONS IN MOSFET
TP2
10Ω
RSNUB*
100Ω
INPUT
SUPPLY
CSNUB*
10nF
CL
≥22μF
TP3
DC1935A
R7, Q2, Q1, RSNS, CL REMOVED
RSNS
Q1
TP4
DC1935A F02
TP5
R7 LOAD
Q2
+
GND
DC1935A F03
GND
D4 D3
OUTPUT
12V NOMINAL
(0V TO 80V)
≥3A
INPUT
DC1935A
0A TO 2A
LOAD
Figure 2. For Higher Input Voltage Operation, Assemble Power
Path and VCC Pre-Regulator (Q2 and R7) Off-Board and Attach
DC1935A Using Through-Hole Test Points
TEST POINTS
A summary of the test points and their functions is shown
in Table 1.
Table 1. Test Point Connections
TEST POINT
EXTERNAL
CONNECTION LT4363 PIN
1 Drain/Input —
2 Gate GATE
3 Sense+SNS
4 SenseOUT
5 Ground GND
6 Base Q2, R7
7 Emitter Q2 VCC
SMALL TURRETS
No connection to any of the small turrets is necessary to
make the board operate—the LT4363 defaults to the ON
state. If the SHDN turret is left open, the board will turn
on when power is applied. Short this turret to ground to
turn off the LT4363.
To test the dynamic behavior, apply a transient to the input
as shown in Figure 4. Use a storage oscilloscope to moni-
tor both the input and the output, and use the NSG5500
trigger output to trigger the oscilloscope sweep.
Figure 3. Basic Test Setup
L7 LJUW "H J,
5
dc1935af
DEMO MANUAL DC1935A
QUICK START PROCEDURE
GND
DC1935A F04
GND
OUTPUTINPUT
+
DC1935A 0A TO 2A
LOAD
TRIGGER
INPUT
TRIGGER
OUTPUT
A
BSTORAGE
OSCILLOSCOPE
SCHAFFNER
NSG 5500
OR
EQUIVALENT
+
+
GND
DC1935A F05
GND
OUTPUT
0V TO 100V
≥200mA
INPUT
NONC
COM
RGEN*
470mΩ
2W
CGEN*
6800μF
100V
MUR415
*RGA TYPE MPC70 METAL PLATE
CEMENT RESISTOR OR EQUIVALENT
12V
≥3A DC1935A 0A TO 2A
LOAD
+
1k
10W
SWITCH
OR RELAY
1k
10W
Another method of developing transients is to discharge a
capacitor into the input of DC1935A, as shown in Figure5.
Monitor the behavior with a storage oscilloscope. Allow
30 seconds for complete recharging of the 6800μF capaci-
tor. CGEN may be varied to achieve any desired transient
duration. Note that when DC1935A turns off, the input
waveform will stall since the high current discharge path is
disconnected. Either a SPDT switch or a relay can be used
to transfer CGEN from the charging supply to DC1935A. A
so-called “3-way” light switch is a SPDT configuration and
will survive many switching cycles in this circuit.
HIGH VOLTAGE WARNING
DC1935A is designed to handle up to 250V input. When
testing the circuit behavior at these levels, beware of lethal
voltages produced by transient generators and of charge
stored on capacitors such as CGEN in Figure 5. Further,
circuit components may explode or ignite as a result of
unforeseen operating conditions or component failure.
Take all necessary steps to shield and protect personnel
and property from these hazards.
Danger! High voltage testing should be performed by
qualified personnel only. As a safety precaution at least
two people should be present during high voltage testing.
Figure 4. Testing Dynamic Behavior
Figure 5. Simple Transient Generator
L7LJCUEN2
6
dc1935af
DEMO MANUAL DC1935A
PARTS LIST
ITEM QTY REFERENCE PART DESCRIPTION MANUFACTURER/PART NUMBER
1 2 CTMR, CG CAP., X7R, 47nF, 100V 20% 0805 AVX, 08051C473MAT2A
2 1 CL CAP., ALUM., 33μF 50V 20% SMT SUN ELECT., 50CE33LX
3 1 CSNUB CAP., X7R, 10nF, 500V 20% 1206 AVX, 12067C103MAT2A
4 1 C2 CAP., X7R, 100nF, 100V 20% 0805 AVX, 08051C104MAT2A
5 1 C3 CAP., X7R, 10nF, 100V 20% 0805 AVX, 08051C103MAT2A
6 1 D1 DIODE, TVS, 60V, SMA DIODES/ZETEX, SMAJ60A-13-F
7 1 D2 DIODE, CURRENT LIMITING, SOD-123 CENTRAL SEMI., CMJ2700 TR
8 2 D3, D4 LED, GREEN, SMD PANASONIC, LN1371SGTRP
9 1 Q1 MOSFET, N-CH, 250V, D2-PAK FAIRCHILD, FDB33N25TM
10 1 Q3 TRANSISTOR, NPN, 300V, SOT-223 NXP, PZTA42
11 1 Q4 TRANSISTOR, NPN, 40V, SOT-23 DIODES/ZETEX, MMBT3904-7-F
12 1 RG RES., CHIP, 33Ω, 1/8W, 5% 0805 NIC, NRC10J330TRF
13 1 RSNS RES., CHIP, SENSE, 0.020Ω, 1/4W, 5% 1206 NIC, NCST12JR020JTRF
14 1 RSNUB RES., CHIP, 100Ω, 1/2W, 5% 1210 PULSE PROOF NIC, NRCP25J101TRF
15 1 R1A RES., CHIP, 118k, 1/8W, 1% 0805 NIC, NRC10F1183TRF
16 1 R1B RES., CHIP, 143k, 1/8W, 1% 0805 NIC, NRC10F1433TRF
17 1 R1C, R4C, R8 RES., CHIP, 0Ω, 0805 NIC, NRC10Z0TRF
18 1 R2 RES., CHIP, 10k, 1/8W, 1% 0805 NIC, NRC10F1002TRF
19 1 R3 RES., CHIP, 10Ω, 1/8W, 5% 0805 NIC, NRC10J100TRF
20 1 R4A RES., CHIP, 93.1k, 1/4W, 1% 1206 NIC, NRC12F9312TRF
21 1 R4B RES., CHIP, 140k, 1/8W, 1% 0805 NIC, NRC10F1403TRF
22 0 R7 RES., CHIP, 1k, 1/4W, 5% 1206 PULSE PROOF NIC, NRCP12J102TRF
23 1 R10 RES., CHIP, 270k, 1/4W, 5% 1206 NIC, NRC12J274TRF
24 1 R11 RES., CHIP, 240Ω, 1/8W, 5% 0805 NIC, NRC10J241TRF
DC1935A-A
1 1 R5 RES., CHIP, 28k, 1/8W, 1% 0805 NIC, NRC10F2802TRF
2 1 R6 RES., CHIP, 0Ω , 0805 NIC, NRC10Z0TRF
3 1 U1 I.C., HIGH VOLTAGE SURGE STOPPER LINEAR TECH., LT4363IDE-1
DC1935A-B
1 1 R5 RES., CHIP, 18.2k, 1/8W, 1% 0805 NIC, NRC10F1822TRF
2 1 R6 RES., CHIP, 10k, 1/8W, 1% 0805 NIC, NRC10F1002TRF
3 1 U1 I.C., HIGH VOLTAGE SURGE STOPPER LINEAR TECH., LT4363IDE-2
:35: 25:; £3 £2. “at. — (no: EDGE—0 OEwn :2 E «.23: s; ts... hzwzxao :Es Ewan—Ohm ”Gram m0 Inn—I 21:52:. E. «E: o: 5 599.5! 5.; fig: 5hr... Q 525:3 sir 5! En. Eggsiiiiena 3589: muFoz szo»w:o Ea EH EF :5 5a..” 0 O a: )3 515355 a = 3 z. a x )3 $5439.52)“. 2: 522.22. 5 _ 2. 12E." 8 5.... =5. e 2.3.): max: £5wa Si 2...: 32; E .3. i=3: 22555 ,a E 6E 53% 2am. m... 33; «Fa m m s: 3 E123 a. 235: 33.3 :23 i :22: ea 52%: 32.8 x a 53s.: 2.: 5 “.25: E23555. 53.554 EWEBEEQS ”95 3.52 was, —6i I—(Iw .EE: 7 “5.; 7 5589: 7;. E... 355.1 225%: i an _ as BEE: xamswx L7 WEAR
7
dc1935af
DEMO MANUAL DC1935A
Information furnished by Linear Technology Corporation is believed to be accurate and reliable.
However, no responsibility is assumed for its use. Linear Technology Corporation makes no representa-
tion that the interconnection of its circuits as described herein will not infringe on existing patent rights.
SCHEMATIC DIAGRAM
L7LJCUEN2
8
dc1935af
DEMO MANUAL DC1935A
Linear Technology Corporation
1630 McCarthy Blvd., Milpitas, CA 95035-7417
(408) 432-1900 FAX: (408) 434-0507 www.linear.com
© LINEAR TECHNOLOGY CORPORATION 2012
LT 0412 • PRINTED IN USA
DEMONSTRATION BOARD IMPORTANT NOTICE
Linear Technology Corporation (LTC) provides the enclosed product(s) under the following AS IS conditions:
This demonstration board (DEMO BOARD) kit being sold or provided by Linear Technology is intended for use for ENGINEERING DEVELOPMENT
OR EVALUATION PURPOSES ONLY and is not provided by LTC for commercial use. As such, the DEMO BOARD herein may not be complete
in terms of required design-, marketing-, and/or manufacturing-related protective considerations, including but not limited to product safety
measures typically found in finished commercial goods. As a prototype, this product does not fall within the scope of the European Union
directive on electromagnetic compatibility and therefore may or may not meet the technical requirements of the directive, or other regulations.
If this evaluation kit does not meet the specifications recited in the DEMO BOARD manual the kit may be returned within 30 days from the date
of delivery for a full refund. THE FOREGOING WARRANTY IS THE EXCLUSIVE WARRANTY MADE BY THE SELLER TO BUYER AND IS IN LIEU
OF ALL OTHER WARRANTIES, EXPRESSED, IMPLIED, OR STATUTORY, INCLUDING ANY WARRANTY OF MERCHANTABILITY OR FITNESS
FOR ANY PARTICULAR PURPOSE. EXCEPT TO THE EXTENT OF THIS INDEMNITY, NEITHER PARTY SHALL BE LIABLE TO THE OTHER FOR
ANY INDIRECT, SPECIAL, INCIDENTAL, OR CONSEQUENTIAL DAMAGES.
The user assumes all responsibility and liability for proper and safe handling of the goods. Further, the user releases LTC from all claims
arising from the handling or use of the goods. Due to the open construction of the product, it is the users responsibility to take any and all
appropriate precautions with regard to electrostatic discharge. Also be aware that the products herein may not be regulatory compliant or
agency certified (FCC, UL, CE, etc.).
No License is granted under any patent right or other intellectual property whatsoever. LTC assumes no liability for applications assistance,
customer product design, software performance, or infringement of patents or any other intellectual property rights of any kind.
LTC currently services a variety of customers for products around the world, and therefore this transaction is not exclusive.
Please read the DEMO BOARD manual prior to handling the product. Persons handling this product must have electronics training and
observe good laboratory practice standards. Common sense is encouraged.
This notice contains important safety information about temperatures and voltages. For further safety concerns, please contact a LTC applica-
tion engineer.
Mailing Address:
Linear Technology
1630 McCarthy Blvd.
Milpitas, CA 95035
Copyright © 2004, Linear Technology Corporation

Products related to this Datasheet

BOARD DEMO LT4363-2
BOARD DEMO LT4363-1