CK05,06 Series Datasheet by Cornell Dubilier Electronics (CDE)

View All Related Products | Download PDF Datasheet
/A\V/)I( /A\V/)I(
64
MIL-C-11015/Radial Leads
L.D.
L.D.
L.S.
L.S.
W
WT
L
LFigure 1
Figure 2
1.250 Min.
1.250 Min.
Case
Size Per MIL Spec
MIL-C-11015 CK05 (Fig. 1) CK06 (Fig. 2)
Length (L) 4.83±.25 7.37±.25
(.190±.010) (.290±.010)
Width (W) 4.83±.25 7.37±.25
(.190±.010) (.290±.010)
Thickness (T) 2.29±.25 2.29±.25
(.090±.010) (.090±.010)
Lead 5.08±.38 5.08±.38
Spacing (L.S.) (.200±.015) (.200±.015)
Lead .64±.05 .64±.05
Diameter (L.D.) (.025±.002) (.025±.002)
HOW TO ORDER
Military Type Designation: Styles CK05, CK06
For values, tolerances, voltages, sizes, configurations and dielectrics not shown,
contact AVX facilities directly for information.
CK05
Style
CK = General purpose,
ceramic dielectric,
fixed capacitors
05 = Remaining two
numbers identify
shape and
dimension
104
Capacitance
First two digits are the significant
figures of capacitance. Third digit
indicates the additional number
of zeros. For example, order
100,000 pF as 104.
K
Capacitance
Tolerance
K = ±10%
M = ±20%
BX
Voltage-
Temperature Limits
First letter identifies
temperature range.
B = -55ºC to +125ºC
Second letter identifies
voltage-temperature coefficient.
Capacitance Change
with Reference to 25°C
Second No Rated
Letter Voltage Voltage
X +15, -15% +15, -25%
PACKAGING
CK05 1000 per bag
CK06 1000 per bag
Radial tape and reel packaging available upon
request (2500 pcs./reel).
SIZE SPECIFICATIONS
Dimensions: Millimeters (Inches)
Not RoHS Compliant
/A\V/)I( /A\V/)I(
65
MIL-C-11015/Radial Leads
MILITARY PART NUMBER IDENTIFICATION CK05 AND CK06
Military Type Capacitance Capacitance
Designation (pF) Tolerance WVDC
CK05 (BX)
CK05BX100_ 10 K, M 200
CK05BX120K_ 12 K 200
CK05BX150_ 15 K, M 200
CK05BX180K_ 18 K 200
CK05BX220_ 22 K, M 200
CK05BX270K_ 27 K 200
CK05BX330_ 33 K, M 200
CK05BX390K_ 39 K 200
CK05BX470_ 47 K, M 200
CK05BX560K_ 56 K 200
CK05BX680_ 68 K, M 200
CK05BX820K_ 82 K 200
CK05BX101_ 100 K, M 200
CK05BX121K_ 120 K 200
CK05BX151_ 150 K, M 200
CK05BX181K_ 180 K 200
CK05BX221_ 220 K, M 200
CK05BX271K_ 270 K 200
CK05BX331_ 330 K, M 200
CK05BX391K_ 390 K 200
CK05BX471_ 470 K, M 200
CK05BX561K_ 560 K 200
CK05BX681_ 680 K, M 200
CK05BX821K_ 820 K 200
CK05BX102_ 1,000 K, M 200
CK05BX122_ 1,200 K 100
CK05BX152_ 1,500 K, M 100
CK05BX182K_ 1,800 K 100
CK05BX222_ 2,200 K, M 100
CK05BX272K_ 2,700 K 100
CK05BX332_ 3,300 K, M 100
CK05BX392K_ 3,900 K 100
CK05BX472_ 4,700 K, M 100
CK05BX562K_ 5,600 K 100
CK05BX682_ 6,800 K, M 100
CK05BX822K_ 8,200 K 100
CK05BX103_ 10,000 K, M 100
CK05BX123K_ 12,000 K 50
CK05BX153_ 15,000 K, M 50
CK05BX183K_ 18,000 K 50
CK05BX223_ 22,000 K, M 50
CK05BX273K_ 27,000 K 50
CK05BX333_ 33,000 K, M 50
CK05BX393K_ 39,000 K 50
CK05BX473_ 47,000 K, M 50
CK05BX563K_ 56,000 K 50
CK05BX683_ 68,000 K, M 50
CK05BX823K_ 82,000 K 50
CK05BX104_ 100,000 K, M 50
Military Type Capacitance Capacitance
Designation (pF) Tolerance WVDC
CK06 (BX)
CK06BX122K_ 1,200 K 200
CK06BX152_ 1,500 K, M 200
CK06BX182K_ 1,800 K 200
CK06BX222_ 2,200 K, M 200
CK06BX272K_ 2,700 K 200
CK06BX332_ 3,300 K, M 200
CK06BX392K_ 3,900 K 200
CK06BX472_ 4,700 K, M 200
CK06BX562K_ 5,600 K 200
CK06BX682_ 6,800 K, M 200
CK06BX822K_ 8,200 K 200
CK06BX103_ 10,000 K, M 200
CK06BX123K_ 12,000 K 100
CK06BX153_ 15,000 K, M 100
CK06BX183K_ 18,000 K 100
CK06BX223_ 22,000 K, M 100
CK06BX273K_ 27,000 K 100
CK06BX333_ 33,000 K, M 100
CK06BX393K_ 39,000 K 100
CK06BX473_ 47,000 K, M 100
CK06BX563K_ 56,000 K 100
CK06BX683_ 68,000 K, M 100
CK06BX823K_ 82,000 K 100
CK06BX104_ 100,000 K, M 100
CK06BX124K_ 120,000 K 50
CK06BX154_ 150,000 K, M 50
CK06BX184K_ 180,000 K 50
CK06BX224_ 220,000 K, M 50
CK06BX274K_ 270,000 K 50
CK06BX334_ 330,000 K, M 50
CK06BX394K_ 390,000 K 50
CK06BX474_ 470,000 K, M 50
CK06BX564K_ 560,000 K 50
CK06BX684_ 680,000 K, M 50
CK06BX824K_ 820,000 K 50
CK06BX105_ 1.0 mfd K, M 50
Add Capacitance Tolerance Letter K = ±10% or M = ±20%
Add Capacitance Tolerance Letter K = ±10% or M = ±20%
MARKING
CK05
BX
103K
100V
AAAY
0810
Style
Temperature Characteristic
Capacitance Value
(3 digit code) and Capacitance Tolerance
Voltage Rating
A for AVX; Plant I.D. (X); Lot Code (XX)
Date Code
Front Back
CK05/CK06

Products related to this Datasheet

CAP CER 10000PF 100V BX RADIAL
CAP CER 0.1UF 50V BX RADIAL
CAP CER 0.1UF 50V BX RADIAL
CAP CER 1000PF 200V BX RADIAL
CAP CER 0.1UF 100V BX RADIAL
CAP CER 0.047UF 100V BX RADIAL
CAP CER 0.47UF 50V BX RADIAL
CAP CER 470PF 200V BX RADIAL
CAP CER 100PF 200V BX RADIAL
CAP CER 0.22UF 50V BX RADIAL
CAP CER 0.33UF 50V BX RADIAL
CAP CER 0.022UF 50V BX RADIAL
CAP CER 4700PF 100V BX RADIAL
CAP CER 0.047UF 50V BX RADIAL
CAP CER 10000PF 200V BX RADIAL
CAP CER 1UF 50V BX RADIAL
CAP CER 0.68UF 50V BX RADIAL
CAP CER 0.033UF 100V BX RADIAL
CAP CER 0.47UF 50V BX RADIAL
CAP CER 1000PF 200V BX RADIAL
CAP CER 0.1UF 100V BX RADIAL
CAP CER 0.022UF 100V BX RADIAL
CAP CER 0.22UF 50V BX RADIAL