m ‘ 9 l a 7 s 5 4 3 l 2 ‘ 1 41”" mg 1% W 3 3.77913 . .s‘m % 1 a? .7. > A _ A , A, LONNELTV‘R \L /9) ”HLMFERING TO p. T N I? T H /iND1CATE amt-10.x 931 10 I L5 :1: 7 WAFER a QQ’W’W if) P I N " . \ /\PP>.U v4.70, LHED\ \ 2) @ J - a 4. m ER 41 ’LF g3; l \ Lg /% \ M : - % x \/ 5' (1: mm % (LOU INC HOLE! To é NOTES 0. w} «434%:5245 o . WEN". 52455 _ m 01,” r“. E 77 Wag "13> Efim‘fiéifio am msmw a DP mm TC 0E .mcw ms. , amunuxa 3332.4 7 LWS7‘J’DDD'C é, \ 2. L25 ms mum is LELI: mg; a; WWW IL \ . \ \ \ \ ‘ \ m ‘ 0' \7. ‘ 0.4 0.5 ‘09 6.2 53364’40‘9 40 \5.4 0.4 ‘61: ‘53 5.»: 53304 3mg 36 8.0 0.8 8.8 ‘23 H2 533547300 30 \2.2 0.4 5.0 \2.\ \0.4 533641’29‘9 28 -2 9.0 0.4 9.8 8.9 7.2 53304720“; 20 _6 H 8.4 0.8 2.0 a w 5.4 53364480 ‘8 V 5.3 0.4 5.5 3.7 4.0 53354420 \2 "”3 533e4mw 5.0 0.0 5.8 4.9 3.2 “333647 b \0 MODEL N0. E D C a A rmEFuL N0. 13mm. EENEnAL TCLEHAKLEB 3‘” “Sh 5“ 3 ‘Q “T5 "J AVHLE {NLwa YEHF‘ETI MM ONLY METR‘E 'MLJEITHIN mm. 3v mg mg 45.4N;E\€ +92 ‘WAJEw 0.8 BOARD TO BOARD CONN. : ‘5. [EH ‘ WW , (mm. M WAFER ASS STSMT [510“ 70“ K.TU r, —LEAD FREE- 0 . w vEDB" :nz a, 7 t i @ MOLEX INCORPORATED fl AV. :3 a . DOCUME‘J m \PEEYA). E WRAFT WHERE AFZLELDLE SEE TABLE SD7533647001 ’ CF 1 5‘ ) WW 9E4” 3““ 1st DRAMNE :onNs \NFoRMAnoN THAT \5 PROPRIETARY T0 MDLEX {4 MTHN V‘MEV: Q. IN(DRFORATED AND SHOULD NOT BE USED W‘THOUT WRITTEN FERN‘SS‘UN cbjrumeALLMEj Rev E 2005/04/15 5 \ \ 3 | 2 ENEDZJAIOZWI
a 7 a : L z 2 N 17‘, WW? n: rmwmnpvmml t/Pm S TEL 9 fi ’ D TAPE LEVGV ‘ fir ,. , g 9P L\PE 7 mp TLFF r m , "ADE? PAP mvvv PL?’ m .m D ‘ 2.3 swam/Era, u rm au' mm a», g 3 // ’ $ : Mum/w; (mm 1' CCNFC‘AENT TAIL FLP’ , SUPPLIER g r“, : \[MP’VI Wm j. imi‘guéa'na: (iwfifinT 2&6; * O~ EOgF fl firfifififix tfiiéfifilma V. mix’firfiéfifiipewi J v 3 F FORCE OF TOP TYPE . m we - qufl was; D chr 3N AS 34cm w mm: vs no.1 ” anLw WW 2 sum EL H) mm \ 5‘ mm U JLD WT BE ALLIJWEL» , nmm, WW, ATM m 93mm ‘ PM a n E 7 U1”: JLN /_ m4 NA’ERHL , EH") L z’ SECT. ZVZ 3. $§§rfl1 E '41; wow 2m; ”90 4 mp FREE or (CLE A ’EP “\L CCNT’ L5 ‘5 a x w 4.? a D ms am mum CAR: up: I,” 7%; - ‘45“ W; n r w runmm NU. ”XS . wgm ggw @Momuwx LU..LVD. SEE NOTES V EIKEL‘yJZfiExti i , gimp; REVISE ONLY ON CAD SYSYEM TITLE gm ‘ mmiifiiég QEXANGLE m was i 0.8 BTB Conn Wafer Assy a 3mnv£w‘\ ,5 ' mgmgfi ST 5w w'nn Boss g r ’ ‘ ‘ ., ' J , ‘3 mg, - m mmmxmmim; mm! MNAEEI mow DWC-NO- c’HFF' w: 7‘ Rgvm , A . \ was mm a , , M7 mmmm a? mgmcm SLR ‘ “st0 Em: + SD 53364 W 0 a gum“. L 1721mmnfiwalueaLumrgamnmutuuzmtfifi. 3 ‘ 2 [N mv'MzIMxJ 32 \
F HUT D'PECT'Q‘x 334533644002 1 N0. LE DF .HH QTT Nix 40“" rm 4 2.3) 5 0,45 .wm. WL mm MET?“ Dc u REFER TO SHEEE /\ MULEXVJAPM CU..L\D. mo‘ex ‘. A \./ EIKEL/Olfiaxfi REVISE ONLY ON CAD SYSYEM TITLE an we are Conn Wafer Assy ST SMT WW1 Boss Embfi‘p Pkg *LEAD FREE' 2.ng affi‘fg‘fiu uzwmvsav awn EV'm/u/ns 'DWG.NC, myw 7 n’ 7) RE. SDiEEMfliT/‘DZ L0 54A ,/ )L m mmuuu r;uwm.mmzu [Nu 321mm 32 R

Products related to this Datasheet

CONN HDR 20POS SMD TIN