I0 [DI Hum 3.5‘O'IL‘2‘E3E8E E4? NDN'LCCUM. mm. 4p, 3 NOTE; I. $315? MATE WITH 2. I71? MATERILL wl/ r : PETP (flSXI 59mg. TIN 3. $5350; F- 3 2 THIS PRODUCT §fi2 a E‘ “FATE Y/V UNZEF‘ “LITE \AL jLATINO Vi? I057 SEPIES ULQA; ER NICKEL PLATING II . M20 maiuiamfié. Is LEAD FREE OF 532594-20. AA; MT II‘III VI\ FLATE : TIN III'I‘ MI\. , ,w ,'< ’uiti="" i\/in="" nickel="" ’iu‘i‘="" mn="" 53,2="" 49.0="" 532394529="" i5="" 49.7="" 7="" i42.d="" i4="" 46.2="" 7="" i32:="" i3="" 42.7="" 7="" i229="" i2="" 39.2="" h="" 3.]="" io="" 32.2="" 9="" m="" ii="" i="" i="" i="" i="" i="" i="" 23m="" 7="" i‘="" i="" ”i="" 5="" ee§§%="" 5="" z="" i.5="" ,="" ci="" _="" it="" no="" i="" ‘="" ‘="" 3="" m="" a="" \="" "71/="" \’="" 4="" *5="" 0="" “="" *="" d="" i'ilfep="" 3="" 2="" ‘="" ckt.="" vie="" [di="" "="" b="" crder="" w.="" @537="" .="" l.="" nih="" no-="" 5359*"29="" ‘:ei\eiial="" tc="" em="" '="" v="" w“="" '="" ta="" ,="" v”="" i:="" ani="" le="" iinle-xs="" oveie‘ie="" mm="" only="" a:1="" metric="" ie:tii“n="" mm="" iv="" ms="" tiyle="" mil-ugh="" hz="" t="" _,en::="" 7ch="" 3.5="" w3="" conn="" ;="" 3="" en="" m="" w?="" t‘="" mmmy="" wa.="" r/a="" i‘j="" '="" if="" ‘="" ‘="" 7‘3“,="" -lead="" free—="" :="" _="" 7"="" e="" 50”="" ep="" :="" .="" v="" w="" 7.3m="" @="" molex="" incorporated="" @‘w‘ll="" m="" anellar="" :3="" °="" mm.-="" l="" no="" nnrumext="" \d.="" mg="" m="" 3a="" a="" e="" 7raft="" where="" afili’atle="" see="" table="" sd7532597003="" i="" cf="" i="" see="" notes="" 0:="" *="" mt="" re‘i"="" ii\="" €75="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" within="" viive="" '7="" ,l‘a‘eincdrporated="" and="" should="" not="" be="" used="" withdut="" written="" permissidn="" ibjrume,a3,j,me,s="" 9="" 5="" 5="" a="" 3="" 2="" en-ozjaiozii="" rev.="" e="" 2005/04/15="">

Products related to this Datasheet

CONN HEADER R/A 9POS 3.5MM