512810794 Pkg Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
‘IO 9 a 7 6 I 5 I I 3 I z I I 2.457 ILES) mgizfm / ODD CKT TERMINAL 0.4 $ E SECT. J FITTING NLIL 7 0.T Fri ‘WI’ 77777 VLBSI «Emkg, EVEN CKT TEPMINLL IC I ‘ IB‘ TYF.(2) 025 //l//l////// ,3; H ‘ \PITCHI 375 N. 73 II I 24 I Ii. 22 I m Ox\on c m 03 I 0 j \ . # 7 fig CIRCUIT CO‘ \EZTOI’xI .‘EI—IIES NO : C’25Iraew3C LE “4-“ USEML TCLEM , uTvENsTcsz-ILE :ESIE\ . ITS ‘IJ A‘IZTLE WLE-g) SPELIFIE,,, MM ONLY METRIC / IE:TI(:N mm av mg mg W‘AJNJEM +32 KE‘ITUmKI 0.5 FPC CONN ON-ZIF 13,9, “my mmmv HSE ASSY (HGT:1.2MM) Ix; ' ‘m \_,KIT—’ w man av gmoER "(GE M0LE>< incorporated="" e="" v:="" w‘="" m="" v="" e="" avltllar="" :3="" “="" matet="" l="" no="" nammew="" \n.="" sheet="" m.="" e="" 7raft="" where="" afili="" see="" table="" sdrsizsiroii="" i="" cf="" 2="" ec="" viist="" re‘i"="" ii\="" §ize="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" withn="" viivie’="" \i‘:="" ,lx="" tsineorporated="" and="" should="" not="" be="" used="" without="" written="" permission="" eramaealimej="" 9="" rev.="" e="" 2006/04/15="" 5="" 7="" 6="" 5="" 4="" 3="" i="" z="" en-ozjakoz1i="">
‘IO 9 a 7 5 z 3 z ‘I F 2O 08 0.5IIIII 3‘05 If“): ALI 3.5IN’II 0.5 “ 10.05 {rm 10.65 In . IPI‘ICHI WM MFWIM ,- mm My WM . I Z- 7 Z- x. In . E E a E; E; I I W s e. $5 a. x: “a. I. . i N DE N i5 N ‘ m In 7 IIIIIIII 5&3 IIIIIIII am I” CL CL 77777 LL LL 7 — E 5 L (0.:[N5IHL8I 7 7 7 777V ~42 7 7 7 77.. NECT MRI; 0,970.05 mm DENIM 410-05 D 37mg figm I I. “m RECOIIIIIENDED I “Dam-“MADE < o»="" 9515250“lél’fljg'gam="" imduntwg="" sidei="" —="" e="" $332.5“="" .iaterial="" '="" ’="" “m="" ’="" :zfaaanb="" flfixfifi="" ulqa‘iiifj="" .licu="" ystll="" polymer="" icrass="" filledi="" ul94i’5il‘i="" (="" il="" :i)‘/§%d(i:ci.="" 2)="" iii’i/l‘fiid="" 3154ii§="§lfl" ,:="" ,;="" ,5="" teri.iin;l="" :="" phosphorebronze="" .tail="" tin="" contal="" .="" oqld="" cie?="" n="">
NOTES T. afiaflmxmut 4w gag-F3“, PE DETAILED E1MENSION.SEE l ” 2. may; 3COOTE/U‘7I‘L NUMBER OF CONNECTC‘PS :EOOOPCS/PEEL 5. ‘J’T<7 e,="" c)="" component="" iehpty‘="" 5::="" 40mm.="" supplief="" 40="" um.="" 4.="" e="" v7?77mw38§§10.w~uw="" (iogi~iaogi)="" @mwiqt="" re)="" f61»="" flifimfiaflfificfifiio="" (tel="" fiifit'iflgfiffiéi="" iamftg="" ,="" feeling="" gee="" fl="" ce="" oe="" t0="" tape="" tn~t,3n="" hoqtntbdqh="" ipeeling="" direltion="" a6="" shotin="" [n="" lotiing="" fig,i="" v="" ,="" this="" peouipement="" should="" be="" f—ppli="" d="" 1t="" shipment="" e="" peel="" e="" should="" not="" be="" illo‘u’t‘ed="" ,[uping="" tpansp="" ptation.="" j="" 33m!="" iufiuirfij="" w="" ‘s="" ‘="" '="" peel="" off="" etéfljlfliffi="" j="" 0“="" dipeiltidn="" full="" nm="" e="" dipecuon="" ,="" \1="" t="" 5.19m="" material)="" ,7="" 1‘="" tijicahhier="" tlpet:tfi‘jtdel/j/ipolyfropylenet="" l‘),/7*7\toptlpe)="" pet="" ,pe="" pef="" ‘jir‘lle‘eeli="" :="" wu}="" 7="" (psi="">< wmwlmfia="" polystyren="" ips=""> ”am. EL.’ Am PLHS FOM‘LTANT. DETATL E S m .«st , I:E\ ’L TIJLEIIANLES D‘“ENS‘°“5T"LE ‘TJ MALE TTNLE SF‘EJPTEZ‘I MM ONLY METRTC \O’ E: THEN mm av ~rs ms 16 JNJER :32 KE‘ISIIAXI 0.5 FPC CONN ON-ZTF fl, , 1 EHEEKE35v (HGT:1.2MNJ EMBSTP PKG TIJJ'E” TI’IL‘UE” \ KTTL I B aoO-ER if}??? ‘ I, @ MOLEX INCORPORATED fl AVE LAW :3 “ HATERTAL NO nomHEw \n. SHEET m. E 7RAET WHERE AFILITHLE SEE SHEET 2~4 307512817012 I CF A '1 WET I“ "0 é‘ZE THIS DRAWTNG [UNTATNS INFORMATION THAT Is PROPRTETARY To MoLEx wITHN ’IME A fithoRPoRATED AND SHOULD NOT BE USED wITHouT WRITTEN PERMISSION Ob,lrum2,A3,J,ME,S 9 s 7 6 5 4 a I Z EN_02JAI021I Rev. E 2006/04/15
10 9 a 7 6 5 L 3 z 1 ijfi‘u] 14.351 , T DIR E 5 ‘28 EH“) ‘ j SECT. E ‘ |7 Cm " ' ‘ $30.3 ’5‘ m E 40.2 fiL’J+ 40 UTI‘V‘E PITCH 40‘0'2 m: C‘- (2) SEC 03 SWZBLMGA 5.6 ‘3125173/ 4 ‘3} 5:17.817 ‘ufi 4.8 517817‘154 _ §%§% D L ‘5’ W MLTEPILLNO. \u) 1 ESmm'VEwL V‘J7?*7 DTH CARPIER TAPE N b \1 a \L, '+ w 134%: CARRIE}? TL‘PE WIDTH HE , L TULEMNLES DVENSm :1sz E m .ws WNLE SF‘EJF‘EZ‘, MM ONLY METR‘C ’ ‘ E mm av ‘YE ms 1(2JN3ER +32 KENLUK 0.5 FPC CONN NON-ZN: :, , ,_ ’ (HEEKDBV (HGT:1.2MMJ EMBSTP PKG MJ'E” ‘w’IL‘UEH \ Km ‘ Armin av B AIR-ER WT; ‘ ;@ MOLEX INCORPORATED fl AVE ,LAR :3 “ MATEMAL NO 001‘me \n. may m. E 7RAET WHERE AFILEHLE SEE TABLE 307512817012 2 CF A '1 WET 7 "h é‘ZE THIS DRAMNG :uNmNs INFORMATION THAT Is PROPRETARV T0 MOLEX MTHN ’va A filNcoRPoRATED AND SHouLD NOT BE USED waHouT WRITTEN PERMISSION Ob,lrum2,A3,J,ME,S 9 Rev. E 2006/04/15 5 7 6 5 4 3 I Z EN-OZJAKOZh
‘IO 9 a 7 6 5 L 3 z 1 F EIévafifl _ PULL OUT DIPEETION I435) :I28I7N4O (3-92) V E a II I I“ m. I _ o A A {I 7 a <'f a="" 3="" 7.3="" 45="" 5.8="" wis/mam="" #17‘17?="" .="" 35%?="" cirriep="" tipe="" t’iidth="" d="" l="" ‘5’="" i“="" mltepill="" no.="" lee“="" tclem="" ,="" umsmmz="" ie="" :esie\="" .«ms="" iinlete,»="" sf‘elifie,,,="" mm="" only="" metric="" i="" m».="" iv="" mg="" mg="">< +32="" ke‘jtu,’uki="" [i4="" u="" 0.5="" fpc="" conn="" on-zif="" ju="" ,eh="" ,_="" ,="" (hgt:1.2mmj="" embstp="" pkg="" ii;="" '="" ‘icl‘ueh="" \_,kit—’="" b="" 303-“="" if}???="" i,="" @="" m0le="">< incorporated="" .="" w="" avlillar="" :3="" «="" mam="" no="" bowman="" \0.="" my="" i="" i.="" e="" 7raft="" where="" apli="" see="" table="" 30759817012="" 3="" cf="" a="" ec="" viist="" re‘i"="" ii\="" $ize="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" withn="" viivie’="" vi:="" ,lx="" ‘sineorporated="" and="" should="" not="" be="" used="" without="" written="" permission="" ii:="" i="" a3="" j="" me="" 5="" fie’viuemgz’oojaz/ts'="" 9="" 9="" 7="" 6="" 5="" 4="" 3="" i="" z="" en-ozjakoz1i="">
‘IO 9 a 7 6 5 L 3 z ‘I F , +D.I :Tammm T435) L5 0 FULL OUT DIPET” +> _ T4351 (3.921 E , T; T T” Z: ‘M’ I I I _ 4T

Products related to this Datasheet

CONN FFC FPC 5POS 0.50MM R/A
CONN FFC FPC 14POS 0.50MM R/A
CONN FFC FPC 6POS 0.50MM R/A
CONN FFC FPC 7POS 0.50MM R/A
CONN FFC FPC 9POS 0.50MM R/A
CONN FFC FPC 16POS 0.50MM R/A
CONN FFC FPC 12POS 0.50MM R/A
CONN FFC FPC 8POS 0.50MM R/A
CONN FFC FPC 18POS 0.50MM R/A
CONN FFC FPC 20POS 0.50MM R/A
CONN FFC FPC 6POS 0.50MM R/A
CONN FFC FPC 26POS 0.50MM R/A
CONN FFC FPC 16POS 0.50MM R/A
CONN FFC FPC 20POS 0.50MM R/A
CONN FFC FPC 7POS 0.50MM R/A
CONN FFC FPC 14POS 0.50MM R/A
CONN FFC FPC 5POS 0.50MM R/A
CONN FFC FPC 9POS 0.50MM R/A
CONN FFC FPC 8POS 0.50MM R/A
CONN FFC FPC 10POS 0.50MM R/A
CONN FFC FPC 18POS 0.50MM R/A
CONN FFC FPC 24POS 0.50MM R/A
CONN FFC FPC 24POS 0.50MM R/A
CONN FFC FPC 24POS 0.50MM R/A
CONN FFC FPC 10POS 0.50MM R/A
CONN FFC FPC 8POS 0.50MM R/A
CONN FFC FPC 10POS 0.50MM R/A
CONN FFC 10POS 0.50MM R/A
CONN FFC 18POS 0.50MM R/A
CONN FFC 20POS 0.50MM R/A