1792928 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% MMMMM
https://www.phoenixcontact.com/us/produkte/1792928
05.06.2012Page1/4
PCB terminal block-PTS 1,5/ 8-5,0-H-1792928
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
PC terminal block, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 8,
Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 0
°, Color: green
Why buy this product
Conductor cross section up to 2.5 mm²
Compact design
Test connection
Conductor connection with direct plug-in technology
Integrated release button
Key commercial data
Packing unit 0
Minimum order quantity 1
Catalog page Page 521 (CC-2011)
GTIN
Custom tariff number 85369010
Country of origin GERMANY
Technical data
Dimensions / positions
Length 10.5 mm
Height 16.1 mm
Width 40 mm
Pitch 5 mm
Dimension a 35 mm
Number of positions 8
Hole diameter 1.2 mm
Technical data
Range of articles PTS 1,5/..-H
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
PHIEHIX ON'I'ACI'
https://www.phoenixcontact.com/us/produkte/1792928
05.06.2012Page2/4
PCB terminal block-PTS 1,5/ 8-5,0-H-1792928
Technical data
Technical data
Rated voltage (III/3) 250 V
Rated voltage (III/2) 400 V
Rated voltage (II/2) 630 V
Nominal current IN 12 A
Nominal cross section 1.5 mm²
Maximum load current 12 A
Insulating material PA
Inflammability class according to UL 94 V0
Stripping length 8 mm
Nominal voltage, UL/CUL Use Group B 300 V
Nominal current, UL/CUL Use Group B 10 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 10 A
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.14 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve max. 1.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
max. 1.5 mm²
Conductor cross section AWG/kcmil min. 26
Conductor cross section AWG/kcmil max 14
Minimum AWG according to UL/CUL 26
Maximum AWG according to UL/CUL 14
Classifications
eclass
eCl@ss 4.0 272607xx
eCl@ss 4.1 27141109
eCl@ss 5.0 27141190
eCl@ss 5.1 27141190
eCl@ss 6.0 27261101
etim
ETIM 4.0 EC002643
[923%
https://www.phoenixcontact.com/us/produkte/1792928
05.06.2012Page3/4
PCB terminal block-PTS 1,5/ 8-5,0-H-1792928
Classifications
unspsc
UNSPSC 6.01 30211801
UNSPSC 7.0901 39121432
UNSPSC 11 34131203
UNSPSC 12.01 39121432
UNSPSC 13.2 39121432
Approvals
Certificates
Certification
UL Recognized / cUL Recognized / GOST / cULus Recognized
Certification EX
Certification submitted
Approval details
UL Recognized
B D
mm²/AWG/kcmil 26-14 26-14
Nominal current IN 10 A 10 A
Nominal voltage UN 300 V 300 V
cUL Recognized
B D
mm²/AWG/kcmil 26-14 26-14
Nominal current IN 10 A 10 A
Nominal voltage UN 300 V 300 V
GOST
cULus Recognized
Drawings
4» Current strength [A] N N N (a) O b O N a.- Obflflm 7 Ft??? ° @ gig»: iL p1L+ . N \ . \ ’ O = 2.5 mm2 ‘ \ . l . . . A . 0 20 40 60 80 100 D Ambient temperature [“0]
https://www.phoenixcontact.com/us/produkte/1792928
05.06.2012Page4/4
PCB terminal block-PTS 1,5/ 8-5,0-H-1792928
Drilling diagram
2,5 5
a
Ø1,1
4,95
Dimensioned drawing
4,95
10,1
10,5
2,5
5
a
a+5
2,5 13,6
Diagram
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLK 8POS SIDE ENTRY 5MM PCB