Board-to-Cable Connectors Datasheet by JAE Electronics

View All Related Products | Download PDF Datasheet
Technolngy m Insmre Innovation JAE x_3os_ _ 4A |_ OH JL LP I—II Ll-
Board
Board-
-to
to-
-Cable Connectors
Cable Connectorsġ
IL - Z - ##PL - SMTYE
ġ
ġ
IL - Z - ##S - S125C3
ġ
IL- Z-C3-A-15000
CT150-4C-ILZ
3502-ILZ-2
ġ
SMT Receptacle:
ġ
ġ
Cable Plug:
ġ
Crimp Contacts:
Hand Crimp Tool:
Semi-Auto:
S: Discrete wire crimp
ME: FPC/FFC
MRE: Rev. FPC/FFC
FI - JP##S - VF10 - R3000
ġ
FI - JP##C –R3000
ġ
FI - JP##C - SH1 - 9000
Only orderable in reels
Receptacle:
ġ
Cable Plug:
ġ
Plug Shell:
FI - S ##P - HFE
ġ
FI - S_##S
ġ
ġ
Receptacle:
ġ
Cable Plug:
E: EMI Shell
(Only for 20 pos, FPC)
FI - TWE##PB - VF
FI - W ##P - HFE
ġ
ġ
FI - W##S
ġ
FI-C3-A1-15000
CT150-4C-FI
3502-FI-2B
ġ
Receptacle:
ġġġġġġ
ġ
ġ
Cable Plug:
ġ
Crimp Contacts:
Hand Crimp Tool:
Semi-Auto:
Single Row
Dual Row
IL - G - ##P - S3T2 - SA
IL - G - ##P - S3L2 - SA
IL - G - ##S - S3C2 - SA
ġ
IL-G-C2-SC-10000
CT150-1_-ILG
ġ
ġ
3502-ILG-2
Vertical Recept:
R/A Recept:
Cable Plug:ġ
ġ
Crimp Contacts:
Hand Crimp Tool:
ġ
ġ
Semi-Auto:
Blank: AWG#28-26
B: AWG#26-24
C: AWG#24-22
D: AWG#20
Receptacle: FI - R_ ## S - HF
E: EMI shell
Cable Plug: FI - R_ ## H _
E: EMI shell L: Locking Latches
H: Discrete wire crimp
C: Fine-wire coaxial
Crimp Contacts:
ġ
Hand Crimp Tool:
Semi-Auto:
FI-RC3-1A-1E-15000 (upper)
FI-RC3-1B-1E-15000 (lower)
CT150-4C-FIR
3502-FI-2B
FI - X 30S L - HF
Receptacle:
S: Stronger shell
L: Locking latches ġ
Crimp Contacts:
Hand Crimp Tool:
Semi-Auto:
FI-XC3A-1-15000
CT150-4C-FIX
3502-FI-2B
R: Reverse
H: Horizontal
V: Vertical
Cover Shell: FI - RE ## CL- SH2 - 3000
Only for coax cable plug
B: Mid mount
1: 0.6mm post
Blank: 1.6mm post
v2.2
Vertical ġ
Right angle ġ
E: EMI Shell
H: Discrete wire crimp
C, C2, C2E: Fine-wire coax
MA1, FR: FPC/FFCġ
FI - J##S - VF15N
ġ
FI - J##C5 –T3000
ġ
FI - J##C2 - SH - D - 10000
Only orderable in reels
Receptacle:
ġ
Cable Plug:
ġ
Plug Shell:
FI - DP ## SB - VF 20 L 1
FI - DP ## CL 1
1: 42 position
Blank: 58 position
Mated Height
20, 1: 2.0mm
88, Blank: 8.8mm
FI - DP ## CL- SSH - E - 10000
Only orderable in reels
Cable Plug: FI - X30H _
ġ
Receptacle:
Cable Plug:
Cover Shell:
VESA
standard for
LCD interface
of HD TV.
Vertical
mount
available.
200V
0.8A
50 cycles
Latches
3.8mm
21,31,41,51
FFC (JF04)
#40
#30,32,36
0.5mm
FI-R
2-15 2-15
5,7,9,11,13,
15,17,19,21,
31,41
2-6,8,10,15,
20, 25,30
30 42, 58
20,25,30,
35,40
40,50 Pin Count
VESA
standard for
1.0mm pitch
LVDS
interface.
200V
1.0A
50 cycles
Latches
1.0-2.35mm
0.14
0.03mm
#32,40
#30,32,36
1.0mm
FI-X
Single row
for low
profile.
200V
1.0A
50 cycles
Friction
1.8mm
0.14
0.03mm
N/A
#28,30,32
1.25mm
FI (single row)
Vertical
mating. Small
footprint.
50V
0.3A
30 cycles
Friction
1.58mm
N/A
#42,44
N/A
0.4mm
FI-J
Thru-hole.
Extremely
low cost.
Vertical
mount
available.
Multiple
terminal
lengths
available.
Dual row for
smaller
footprint.
Vertical
mating LCD
connector
compatible
with LVDS
and eDP.
Vertical
mating. Small
footprint.
Features
500V 200V 200V 200V 50V
Voltage
Rating
3.0A 1.0A 1.0A 0.5A 0.2A
Current
Rating
100 cycles 50 cycles 50 cycles 30 cycles 20 cycles Durability
Friction Friction Friction Latches Friction Locking
6.0mm 3.45mm 3.7mm 2.0,8.8mm 1.1mm R/A Height
N/A N/A N/A N/A N/A FPC/FFC
N/A N/A N/A #40-42 #44,46 Coax AWG
#22,24,26,28 #28,30,32 #28,30,32 #32-36 N/A
Discrete Wire
AWG
2.5mm 1.25mm 1.25mm 0.5mm 0.25mm Pitch
Photo
IL-G IL-Z FI (dual row) FI-DP FI-JP Series
Copyright © 2012 JAE Electronics, Inc.
Visit our online catalog at: http://www.jae-connectors.com
ġ

Products related to this Datasheet

CONN SOCKET 28-32AWG CRIMP GOLD
CONN 30-36AWG CRIMP GOLD
CONN 30-36AWG CRIMP GOLD
CONN HEADER SMD R/A 20POS 1.25MM
CONN SOCKET 28-32AWG CRIMP TIN
CONN SOCKET 28-32AWG CRIMP GOLD
CONN RCPT 41P 0.02 GOLD SMD R/A
CONN PLUG 1.25MM 6POS CBL MNT
CONN SOCKET 28-32AWG CRIMP GOLD
CONN PLUG HSNG LEVER 1MM 30POS
CONN HEADER VERT 4POS 2.5MM
CONN 30-36AWG CRIMP GOLD
CONN PLUG 1.25MM 3POS CBL MNT
CONN 30-36AWG CRIMP GOLD
CONN HEADER SMD R/A 20POS 1.25MM
CONN PLUG 1.25MM 20POS CBL MNT
CONN RCPT 51P 0.02 GOLD SMD R/A
CONN PLUG 20POS GOLD
CONN RCPT 51POS 0.02 GOLD SMD
CONN PLUG 1.25MM 8POS CBL MNT
CONN RCPT 41POS 0.02 GOLD SMD
CONN HEADER SMD R/A 7POS 1.25MM
CONN HEADER VERT 2POS 2.5MM
CONN HEADER SMD R/A 20POS 1.25MM
COVER SHELL FOR 31POS FI-RE PLUG
CONN RCPT 21POS 0.02 GOLD SMD
CONN HEADER SMD R/A 10POS 1.25MM
CONN PLUG 1.25MM 5POS CBL MNT
CONN HEADER VERT 5POS 2.5MM
CONN HEADER SMD R/A 3POS 1.25MM