0460150802 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
2 CIRCUIT 0w. DIM. DHIM. ) ) ) ) ) 6) 9003 Q MA SIZE A B 0 (£08) £46208) 2 i .21 .370 1 1 1 1 1 .))8:.002 DIA & (5 4) (9.40) . . . ) ) — . .)7 .38 .535 , .2)7:.004 7 7 7 1 ) ) 1 ) ) 1 ) ) 1 ) 1 ) / 1300“”) 7 m 4 (4.2) (9.6) ()3.60) ”4 ) ) ) ) ) 2... m m (9 m - - 6 .33 .54 .70) W (8.4) ()3 8) ()7.80) 1/) 8 .50 .7) .866 ‘ ()2.6) ()8.0) (22.00) .66 .87 ).03) E)\ v 10 ()6.8) (22.2) (26 20) \ f V ‘2 .83 ).04 ).)97 "1852003 (2).0) (26 4) (30.40) .055:.002 DMD .. —(4 70+08) & ‘4 .99 ).20 ).362 (1910:“) 1 ' " (25.2) (30.6) (34.60) : ‘6 ).)6 ).37 ).528 , n (29.4) (34.8) (38.80) NON ACCUMULATIVE CKT. ) ‘8 ).32 ).54 ).693 _ (33.6) (39.0) (43.00) RECOMMENDED HOLE LAYOUT EOR ).49 ).70 ).858 20 (37 8) (43 2) (47 20) “B“ —> .070/1 .781MAX.T1—11CK P. C. BOARD ).65 187 2024 WREF ‘0 22 (42.0) (47.4) (5).40) “ a 50 24 ).82 2.03 2.)89 (25> - ' fl (46.2) (5).6) (55.60) ‘F ()2.8) ().78) % (). ) W . E — A ) ‘ 1 fl 388888 ngififi V -165 ,38 J ‘5 .2)7 (4.20) 1%) (5.50) \ X 1 1+% + _ — RIB INDICATES . : CIRCUIT 8). NOTES' ( 3) .)4 7 (3.5) "" 1 1 1 1 1 ”" 1 1 1 1 1 1 1 1 1 1 1 1 1 1 ) ) ) ) ) 1 1 /11\ 1~7AREF.*v1 molex3 \V V V V X l ) ) ) V GE 12 1 11 10 9 8 7 6 1 5 4 1 3 2 1
.1654
.0100
.1654
.0040
4.200
0.100
4.200
0.250
11
OPTIONAL PEGS
(2 PLACES)
11
LAST CIRCUIT
CIRCUIT #2
SEE
NOTE 10
+
3.3
.13
11
SEE NOTE 7
11
NOTES::
1) HOUSING MATERIAL:
V-2 = NYLON 6/6,UNFILLED U.L. 94V-2, COLOR: NATURAL
V-0 = NYLON 6/6,UNFILLED U.L. 94V-0, COLOR: NATURAL
TERMINAL MATERIAL: COPPER ALLOY.
2)TERMINAL PLATING:
TIN = .000100/(.00254) MIN. MATTE TIN OVER .000050/(.00127)
MIN. NICKEL OVERALL
GOLD = .000030/(.00080) MIN. SELECT GOLD, .000100/(.00254) MIN.
MATTE TIN OVER .000050/(.00127) MIN. NICKEL OVERALL
3) PRODUCT SPECIFICATION: PS-45750-001
4) PACKAGING SPECIFICATION: PK-5566-001.
5) PART MATES WITH MINI-FIT RECEPTACLE NO. 5557
6) PART ARE NOT TO BE MATED OR UN-MATED WHILE CIRCUITS ARE LIVE
7) PARTS TO HAVE "HCS+" MARKING
8) PART CONFORMS TO CLASS B OF COSMETIC SPECIFICATION PS-45499-002
WITH THE EXCEPTION OF DISCOLORATION, FLASH, AND SINK MEET CLASS
"C" REQUIREMENTS.
9) PART IS NOT DESIGNED FOR CURRENT SHARING.
10) ANTI-SHINGLING RIB MAY OR MAY NOT APPEAR ON
HOUSINGS.
LOCATION OF .118/3.00 DIAMETER HOLES ON P.C. BARD IS FOR OPTIONAL
PEGS.
12 TEXT ON PART IS FOR REFERENCE ONLY. TEXT AND TEXT LOCATION MAY
VARY DEPENDING ON PART NUMBER AND/OR TOOL.
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
46015
SEE CHART
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 2
DIMENSION UNITS SCALE
IN/MM 4:1
DRWN BY DATE
TGREGORI 2006/04/27
CHK'D BY DATE
JCOMERCI
APPR BY DATE
FSMITH 2010/04/09
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-46015-001 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
C
VERTICAL HEADER ASSEMBLY
DUAL ROW MINI-FIT PLUS HCS SERIES
PRODUCT CUSTOMER DRAWING
OBSOLETE GW P/N'S
2016/01/27
2016/10/27
2016/11/02
102682
CSLAFTER
JBELL
FSMITH
EC NO:
DRWN:
CHK'D:
APPR:
C5
REV
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.2
1 PLACES
±
0.5
±
0 PLACES
± ±
ANGULAR TOL
±
0.5
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: C
DATE: 2016/02/04
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 02.11.2016 21:11:43
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
11
NO
YES
V-0
46015-1809
NO
NO
YES
YES
NO
YES
46015-2002
NO
46015-2003
YES
YES
YES
V-2
46015-2212
YES
46015-2402
46015-1612
24
NO
GOLD
GOLD
TIN
46015-2406
V-2
46015-1812
46015-2403
46015-2409
NO
NO
46015-1412
TIN
NO
V-0
YES
46015-2412
NO
46015-2006
NO
NO
46015-2407
V-0
46015-2012
NO
V-2
46015-1602
GOLD
46015-1409
16
V-2
V-0
TIN
NO
V-0
YES
46015-1407
46015-1603
V-0
YES
PEGS
TIN
NO
46015-1807
14
46015-1803
46015-1606
46015-1607
46015-1609
46015-1806
18
V-0
V-0
46015-1802
GOLD
YES
YES
V-0
HOUSING
MATERIAL
46015-1403
NO
46015-2206
PLATING
46015-2209
YES
46015-2207
NO
20
46015-1406
46015-2203
GOLD
46015-2009
V-0
V-2
46015-2007
YES
YES
V-2
TIN
TIN
V-0
YES
22
46015-2202
GOLD
46015-1402
V-0
NO
YES
ITEM NO. CKT.
SIZE
HOUSING
MATERIAL PEGS PLATING
46015-0202
2
V-0 NO
TIN
46015-0203
YES
46015-0206
V-2 NO
46015-0207
YES
46015-0209
V-0
YES
GOLD
46015-0212
NO
46015-0402
4
V-0
NO
TIN
46015-0403
YES
46015-0406
V-2
NO
46015-0407
YES
46015-0409
V-0
YES
GOLD
46015-0412
NO
46015-0602
6
V-0
NO
TIN
46015-0603
YES
46015-0606
V-2
NO
46015-0607
YES
46015-0609
V-0
YES
GOLD
46015-0612
NO
46015-0802
8
V-0
NO
TIN
46015-0803
YES
46015-0806
V-2
NO
46015-0807
YES
46015-0809
V-0
YES
GOLD
46015-0812
NO
46015-1002
10
V-0
NO
TIN
46015-1003
YES
46015-1006
V-2
NO
46015-1007
YES
46015-1009
V-0
YES
GOLD
46015-1012
NO
46015-1202
12
V-0
NO
TIN
46015-1203
YES
46015-1206
V-2
NO
46015-1207
YES
46015-1209
V-0
YES
GOLD
46015-1212
NO
ITEM NO. CKT
SIZE
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
46015
SEE CHART
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 2
DIMENSION UNITS SCALE
IN/MM 4:1
DRWN BY DATE
TGREGORI 2006/04/27
CHK'D BY DATE
JCOMERCI
APPR BY DATE
FSMITH 2010/04/09
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-46015-001 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
C
VERTICAL HEADER ASSEMBLY
DUAL ROW MINI-FIT PLUS HCS SERIES
PRODUCT CUSTOMER DRAWING
OBSOLETE GW P/N'S
2016/01/27
2016/10/27
2016/11/02
102682
CSLAFTER
JBELL
FSMITH
EC NO:
DRWN:
CHK'D:
APPR:
C5
REV
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.2
1 PLACES
±
0.5
±
0 PLACES
± ±
ANGULAR TOL
±
0.5
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: C
DATE: 2016/02/04
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 02.11.2016 21:11:43
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H

Products related to this Datasheet

CONN HEADER VERT 8POS 4.2MM