0430450606 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
4 <_ .025="" sq="" typ="" b="" :.004="" ckts="" a="" b="" c="" di="" 0.64="" :010="" .050="" 1181="" 004="" .262="" .169="" 7="" d="" see="" note="" 8="" i="" t="" _.="" .-="" '="" '="" 02="" (="" i="" 1.27="">< 3001010="" typ="" 6.65="" na="" 4.30="" h="" last="" c'rcu't="" typ="" non-accum.="" 04="" .380="" .118="" .287="" i="" 9.65="" 3.00="" 7.30="" .="" '="" '="" .498="" .236="" .405="" .115="" i="" typ="" .063="" 7="" g="" a="" g="" 06="" 12="" 65="" 600="" 10="" 30="" 4552.003="" 2.92="" circuit1="" '="" '="" '="" —="" i="" 1.60="" .616="" .354="" .524="" _="" 115610.08="" ,="" i="" f="" 7="" .="" 4/="" see="" note="" 10="" 08="" typ="" ,="" a="" a="" a”="" ,="" _128="" 15.65="" 9.00="" 13.30="" .273:_003="" i="" ,’="" 3="" i325="" 10="" .734="" .472="" .642="" __="" w="" i="" @g?="" i="" 7="" i="" 18.65="" 12.00="" 16.30="" '="" 7="" '="" ‘7="" i’="" x="" 7="" .="" .852="" .591="" .760="" ’="" i="" typ="" i="" f="" i="" -="" c'rcu't="" 2="" 12="" 2165="" 15="" 00="" 19="" 30="" g="" .096="" i="" i\="" \="" .="" .="" .="" 2.45="" d="" ‘.="" '="" fl="" ref="" 14="" .970="" .709="" .878="" 4.60="" 095+="" 002="" 24.65="" 18.00="" 22.30="" 4—="" a="" —=""> 777777777777777 7 - *- .055 . 120:0 T 085:0” \ < 241:0'05="" a="" typ="" 16="" 270::="" 2812700="" £59630="" _="" ‘="" b="" ’="" »="" éflwp="" 1="" 40="" 390="" '="" 2.15:0.05="" see="" note="" 6="" '="" '="" '="" _118="" 0.25="" -="" %="" -7="" ;="" j="" c="" :003="" _="" 030="" 18="" 1.206="" .945="" 1.114="" t=""><- see="" note="" 8="" 9.91="" *="" -7="" last="" 3'00="" (="" )="" i="" $0.08="" 0.75="" 30.65="" 24.00="" 28.30="" circuit="" \="" 1.325="" 1.063="" 1.232="" f="" pcb="" layout:="" component="" side="" 20="" 33="" 65="" 27="" 00="" 31="" 30="" recommend="" pcb="" thickness:="" .062/1.57="" -="" '="" -="" 5="" 22="" 1.443="" 1.181="" 1.350="" §§="" a="" egg="" 118="" circuit="" "1"="" identified="" on="" this="" surface="" 36-65="" 30-00="" 34-30="" 7="" 7="" 'i="" 290="" ‘="" (approx.="" location="" shown="" for="" ref.)="" 24="" 1561="" 1299="" ”59="" —="" 3-00="" 7="" 37="" i7="" 39.65="" 33.00="" 37.30="" %="" %="" %="" a="" '="" note="" 10="" :ie="" *4="" 2;”="" i="" i="" 'i="" ii="" i="" ii="" 17="" ’1="" c.*\="" e="" 2="" i="" i="" 7x="" .08="" 08="" 2="" i="" ,="" l="" .="" l="" i="" i="" 7="" note="" 10="" 2-0="" aa="" a)="" .08="" i="" r="" i="" .="" i="" e="" .="" circuit2="" i="" i="" 18150121="" 2.0="" notes:="" l="" 4.60:0.30="" _="" c'rcu't1="" -42="" finish="" a="" void="" finish="" b="" finish="" c="" finish="" d="" 1.="" housing="" material:="" glass="" filled="" liquid="" crystal="" polymer,="" ul94v-0,="" color:="" black="" 10]="" ckts="" imaterial="" no:="" ckt="" material="" no:="" material="" no:="" material="" no:="" terminal="" material:="" brass="" alloy="" 2.="" finish:="" a=".000060/(0.00152)" min.="" reflowed="" matte="" tin="" over="" 02="" 430450206="" 430450207="" 430450208="" 430450303="" .000050/(000127)="" min="" nickel="" plate="" 04="" 43045—0406="" 43045—0407="" 43045-0408="" 43045-0503="" coplanarity="" detail="" d="" (finish="" is="" bright="" in="" appearance,="" thickness="" 06="" 43045-0606="" 43045-0607="" 43045-0608="" 43045-0703="" (see="" note="" #7)="" as="" applied="" prior="" to="" reflow).="" 08="" 43045—0806="" 43045-0807="" 43045-0808="" 43045-0903="" d="" (see="" note="" 8)="" b=".000015/(0.00038)" min.="" select="" gold="" in="" contact="" area;="" 10="" '="" 430454006="" 430454007="" 430454008="" 430454103="" l="" _="" .000100/(000254)="" min.="" select="" matte="" tin="" on="" solder="" tails;="" 12="" 430454206="" 430454207="" 430454208="" 430454303="" xi="" 7="" i—i="" both="" over="" .000050/(000127)="" min.="" nickel="" plate.="" 43045="" 1406="" 43045="" 1407="" 43045="" 1408="" 43045="" 1503="" i="" e="" 7="" i="" c=".000030/(0.00076)" min.="" select="" gold="" in="" contact="" area;="" 14="" '="" '="" '="" '="" j="" .000100/(0.00254)="" min.="" select="" matte="" tin="" on="" solder="" tails;="" 16="" 43045-1606="" 43045-1607="" 43045-1608="" 43045-1703="" i="" 1%="" i="" i="" c="" both="" over="" .000050/(000127)="" min.="" nickel="" plate.="" 13="" 43045—1806="" 43045-1807="" 43045-1808="" 43045-1903="" l,="" .="" ‘1”="" e="" a="" d=".000100/(000254)" min.="" matte="" tin="" over="" 20="" 43045—2006="" 43045—2007="" 43045-2008="" 43045-2103="" a="" .000050/(0.00127)="" min.="" nickel="" plate.="" :i="" 22="" 43045—2206="" 43045—2207="" 43045-2208="" 43045-2303="" .400="" max="" i="" 3.="" product="" specification:="" p343045="" 10="" 16="" _="" 4.="" tape="" and="" reel="" pack:="" see="" molex="" drawing="" 430450001-pk="" 24="" 430452406="" ,1="" ,="" 430452407="" [430452408="" 430452503="" '="" 5.="" mates="" with="" micro="" fit="" (3.0)="" receptacle="" series="" 43025="" 12="" 43045-9206="" 3%="" location="" detail="" 6.="" to="" minimize="" insertion="" force="" of="" mounting="" clips="" during="" robotic="" placement="" 4="" ’5="" (see="" note="" #9)="" the="" hole="" diameter="" should="" be="" increased="" to.108=".002/2.7410.05" and="" then="" 16="" 430459606="" 12113="" ,="" ,="" ,/="" evaluated="" per="" placement="" equipment.="" 3="" 7.="" the="" coplanarity="" dimension="" is="" established="" by="" placing="" the="" assembly="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" electronic="" technologies,="" llc="" and="" should="" not="" be="" used="" without="" written="" permission="" .0="" -="" -="" 0..="" nw="" nts="" molex="" 8.="" circuit="" sizes="" 2-6:="" "d"="" is="" 265/674="" for="" 010/025="" step.="" v="" :="" 0="" generaltolerances="" —="" circuit="" sizes="" 8-24:="" "d"="" is="" 063/160="" for="" 010/025="" step.="" v="" 0="" (unlessspecfiepi="" :="" mm="" inch="" ec="" no:="" 611607="" micro="" fit="" (3.0)="" right="" angle="" smt,="" clips="" 9.="" to="" avoid="" interference="" between="" receptacle="" and="" pcb,="" header="" must="" be="" placed="" v="" :="" 0="" 4="" megs="" i="" i="" drwn:="" salhamy="" 2018/12/26="" dual="" row="" header="" within="" .400/(10.16)="" max.="" from="" edge="" of="" pcb,="" as="" shown="" in="" location="" detail.="" _="" “wes="" i="" i="" m="" chkd:="" ssousek="" ”19/08/09="" 10.="" metal="" tab="" may="" be="" flush="" with="" pcb.="" no="" exposed="" traces="" or="" vias="" allowed="" near="" these="" areas.="" v="" -="" 0="" “wes="" .="" 025="" ,="" ow="" appr;="" fsmith="" 2019,08,”="" product="" customer="" drawing="" 11.="" this="" part="" conforms="" to="" class="" b="" requirements="" of="" cosmetic="" specification="" v="0" 1pm;="" i="" 0.36="" i="" initial="" revision:="" um="" a="" ps—45499—002.="" _="" oplaces="" i="" i="" drwn:="" cslafter="" 2016/01/15="" 7="" 0="" 12.="" text="" on="" part="" is="" for="" reference="" only.="" text="" and="" text="" location="" may="" vary="" x="" angulartol="" i="" 05°="" appr:="" fsmith="" 2016/01/15="" sd'43045'003="" psd="" 000="" g7="" depending="" on="" part="" number="" and/or="" tool.="" i="" 1="" 0="" draft="" where="" applicable="" thirdangle="" pawgcnow="" drawing="" series="" material="" number="" customer="" sheetnumeer="" ment="" statusi="" p1="" i="" release="" date="" |="" 2019/08/15="" 16:28:56="" i="" w:="" 0="" wwflflflflgw="" g="" c—size="" 43045="" see="" chart="" general="" market="" 1="" of="" 1="" 11="" |="" 10="" i="" 9="" i="" 8="" 7="" 6="" i="" 5="" i="" 4="" i="" 3="" |="" 2="" i="" 1="">

Products related to this Datasheet

CONN HEADER SMD R/A 6POS 3MM
CONN HEADER SMD R/A 6POS 3MM
CONN HEADER SMD R/A 6POS 3MM