0430450215 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
It” , r , / CIRCUIT "1" IDENTIFI L47 43 Wugur h /=H/=l A WPW J‘TF‘L molex fllXfl4flfifié
C
4
3
4
D
5
E
H
F
D
7
A
1
12
G
2
9
C
H
B
11 2 1
10
A
8 3
11
B
6
10
F
912
G
5
8
7
E
6
APPLIED PRIOR TO REFLOW)
(FINISH IS BRIGHT IN APPEARANCE, THICKNESS AS
EVALUATED PER PLACEMENT EQUIPMENT.
THE HOLE DIAMETER SHOULD BE INCREASED TO .108
±
.002 / 2.74
±
0.05 AND THEN
(SEE NOTE 8)
(SEE NOTE 8)
BOTH OVER .000050/(0.00127) MIN. NICKEL PLATE.
.000100/(0.00254) MIN. SELECT MATTE TIN ON SOLDER TAILS;
C = .000030/(0.00076) MIN. SELECT GOLD IN CONTACT AREA;
.000100/(0.00254) MIN. SELECT MATTE TIN ON SOLDER TAILS;
.000050/(0.00127) MIN. NICKEL PLATE.
BOTH OVER .000050/(0.00127) MIN. NICKEL PLATE.
A = .000060/(0.00152) MIN. REFLOW MATTE TIN OVER
B = .000015/(0.00038) MIN. SELECT GOLD IN CONTACT AREA;
MATERIAL NO:
CKTS
FINISH
A
MATERIAL NO:
FINISH
B
MATERIAL NO:
FINISH
C
CKTS
A
B
.262
6.65
.118
3.00
02
.380
9.65
.236
6.00
04
.498
12.65
.354
9.00
06
.616
15.65
.472
12.00
08
.734
18.65
.591
15.00
10
.852
21.65
.709
18.00
12
.970
24.65
.827
21.00
14
1.088
27.65
.945
24.00
16
1.206
30.65
1.063
27.00
18
1.325
33.65
1.181
30.00
20
1.443
36.65
1.299
33.00
22
1.561
39.65
24
NOTES:
2. FINISH:
3. PRODUCT SPECIFICATION: PS-43045
A
B
.118
3.00
NA
.118
3.00
.055
1.40
.290
7.37
.390
9.91
C
.169
4.30
.287
7.30
.405
10.30
.524
13.30
.642
16.30
.760
19.30
.878
22.30
.996
25.30
1.114
28.30
1.232
31.30
1.350
34.30
1.469
37.30
02
04
06
08
10
12
14
16
18
20
22
24
43045-0215
43045-0415
43045-0615
43045-0815
43045-1015
43045-1215
43045-1415
43045-1615
43045-1815
43045-2015
43045-2215
43045-2415
43045-0216
43045-0416
43045-0616
43045-0816
43045-1016
43045-1216
43045-1416
43045-1616
43045-1816
43045-2016
43045-2216
43045-2416
43045-0217
43045-0417
43045-0617
43045-0817
43045-1017
43045-1217
43045-1417
43045-1617
43045-1817
43045-2017
43045-2217
43045-2417
.085
±
.002
2.15
±
0.05
.118
±
.004
3.00
±
0.10
.095
±
.002
2.41
±
0.05
.100
2.54
.050
1.27
.135
±
.002
3.43
±
0.05
.270
6.86
±
.004
±
0.10
±
.003
±
0.08
C
B
TYP
TYP
TYP
NON-ACCUM
.006
0.15
MAX
TERMINAL MATERIAL: BRASS ALLOY
.025
0.64
SQ TYP
COPLANARITY DETAIL
PCB LAYOUT: COMPONENT SIDE
RECOMMENDED PCB THICKNESS: .062/1.57
6. TO MINIMIZE INSERTION FORCE OF MOUNTING CLIPS DURING ROBOTIC PLACEMENT
1. HOUSING MATERIAL: GLASS FILLED LIQUID CRYSTAL POLYMER, UL94V-0, COLOR: BLACK
5. MATES WITH MICRO FIT (3.0) RECEPTACLE SERIES 43025
4. TAPE AND REEL PACK : SEE MOLEX DRAWING 430450002-PK
SHOWN WITH DISPOSABLE CAP
SEE NOTE #4
(FOR REMOVAL FROM TAPE & REEL PACKAGING)
.08
2.0
CIRCUIT 1
CIRCUIT 2
CIRCUIT
LAST
CIRCUIT 1
CIRCUIT 2
LAST CIRCUIT
CIRCUIT "1" IDENTIFIED ON THIS SURFACE.
(APPROX. LOCATION SHOWN FOR REF.)
SEE NOTE #6
OF ANY TERMINAL MUST NOT EXCEED .006/0.15
ON A FLAT SURFACE. THE DISTANCE FROM THAT SURFACE TO THE BOTTOM
7. THE COPLANARITY DIMENSION IS ESTABLISHED BY PLACING THE ASSEMBLY
8. CIRCUIT SIZES 2-6: "D" IS 0.265/6.74 FOR .010/0.25 STEP.
CIRCUIT SIZES 8-24: "D" IS .063/1.60 FOR .010/0.25 STEP.
9. THIS PART CONFORMS TO CLASS B REQUIREMENTS OF COSMETIC SPECIFICATION
PS-45499-002.
.135
3.43
D
.010 TYP
0.25
D (SEE NOTE 8)
.085
2.16
.44
11.2
43045-2520
43045-2320
43045-2120
43045-1920
43045-1720
43045-1520
43045-1320
43045-1120
43045-0920
43045-0720
43045-0520
43045-0320
FINISH D
MATERIAL NO:
.000050/(0.00127) MIN. NICKEL PLATE
D = .000100/(0.00254) MIN. MATTE TIN OVER
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
MICRO FIT (3.0) VERTICAL SMT CLIPS
DUAL ROW HEADER / CAP / TAPE
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-43045-006
PSD
001
G5
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 1
CURRENT REV DESC: MICROFIT PK SPEC
REF
EC NO: 611607
DRWN:
SALHAMY
2019/01/07
CHK'D:
SSOUSEK
2019/08/09
APPR:
FSMITH
2019/08/15
INITIAL REVISION:
DRWN:
SAMIEC
2000/03/15
APPR:
FSMITH
2016/08/03
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
43045
DIMENSION UNITS
SCALE
IN / MM
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.36
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/08/15 16:28:58
C
SEE NOTE #7
10. TEXT ON PART IS FOR REFERENCE ONLY. TEXT AND TEXT LOCATION MAY VARY
DEPENDING ON PART NUMBER AND/OR TOOL.

Products related to this Datasheet

CONN HEADER SMD 2POS
CONN HEADER SMD 2POS
CONN HEADER SMD 2POS