D-142-56 Spec Drawing Datasheet by TE Connectivity Aerospace, Defense and Marine

View All Related Products | Download PDF Datasheet
\ \\ \‘ N \\\\» \F‘\\£ x‘ > \T MATERIALS APPLICATION tllEU/Electmnics Raychem
SPECIFICATION CONTROL DRAWING
307 Constitution Drive Menlo Park, CA 94025, USA
Wire and
Harnessing
Products
TITLE: 6.48 (0.255) I.D.
SOLDERSLEEVE, LOW TEMPERATURE
Unless otherwise specified dimensions are in millimeters.
Inches dimensions are in between brackets. DOCUMENT NO.: D-142-56
TOLERANCES:
0.00 N/A
0.0 N/A
0 N/A
ANGLES: N/A
ROUGHNESS IN
MICRON
Tyco Electronics reserves the right to amend
this drawing at any time. Users should
evaluate the suitability of the product for their
application.
DCR NUMBER:
D010115 REPLACES: N/A
DRAWN BY:
M. FORONDA DATE:
11-Apr.-01 PROD. REV.
B DOC ISSUE:
1 SCALE:
None SIZE:
A SHEET:
1 of 1
If this document is printed it becomes uncontrolled. Check for the latest revision.
MATERIALS
1. INSULATION SLEEVE: Heat-shrinkable, radiation cross-linked modified polyvinylidene fluoride.
Color: natural.
2. SOLDER PREFORM WITH FLUX:
SOLDER: TYPE Cd18 per ANSI J-STD-006.
FLUX: TYPE ROL1 per ANSI J-STD-004.
3. MELTABLE RING: Thermally stabilized thermoplastic. Color: blue.
4. MELTABLE RING: Thermally stabilized thermoplastic. Color: gray.
APPLICATION
1. This part is designed to provide an environment protected shield termination on cables, rated for at least 105°C
minimum, and having tin or silver plated shields.
2. Part may be used on cables having a maximum diameter of 6.48 (0.255) and a minimum diameter of
3.18 (0.125) when measured as shown below.
3. This part is designed to meet the requirements of Raychem Specification RT-1404.
4. Install using Raychem-approved convection or infrared heating tools in accordance with Raychem Process
Standard RCPS-100-70.
For best results, prepare the cable as shown:

Products related to this Datasheet

SLDR SLV WIRE-WIRE 0.235/0.255"