0399200305 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 ‘ I2 11 ‘ Ia ‘ v a ‘ 7 ‘ 5 ‘ 5 4 ‘ 3 ‘ 2 1 LENTTH T; KLE TEHLAL NJ. Ni}. CF 'E‘ :6 UPT? UNLU‘T) i ' MLTEWAL: SEE TABLE 199/: 599 12 (:1 L / (2 \z/ , \‘ / KJ \ 91 {E MRE EVTR" <77 i="" ecd="" nytes="" tv’="">< \ee="" tamle.="" trlelet="" srett="" t101:="" 13t="" rejjtred.="" ‘azkaenj="" .ct="" 17="" v="" re)="" ‘1ates="" wtth-="" m:="" e.="" cll="" featuhe-="" cre="" tvpti="" al="" h\le‘3$="" lztherwse="" n:1te1:,="" ax"="" hefen",="" t't="" the="" \lm="" len’="" [‘f="" ’hiht="" hmtl'tns="" .deslnej="" m="" um="" 1g="" )3="" lu="" ,="" (l="" l="" :03="" tom="" _="" “li—1”="" s.="" 111ng="" ml="" ew="" :11="" l="" 1e"="" 111mm="" 15151115="" 17="" i="" ,="" »="" we="" lreme="" (w="" mg="" .="" 11.3="" w="" reemnded="" pm="" pattern="" a="" 1="" 1="" i152="" (md)="" 1111mm="" hntsned="" hole="" ’1="" lmlaele="" 1h="" .‘arlms="" le‘13the="" fa="" ha="" .="" \1‘1n3'j‘n="" ,="" epts="" '33="" 23="" stranded="" “z="" a="" i="" #3="" ah]="" and="" 17="" ste/n3="" m="" awg="" 2="" )a="" a="" seale="" 1:l="" 7="" -xx-="" screw,="" til-26‘="" sldtted.="" 5t.="" steel="" statnless="" steel="" ttn="" :'="" ue\e="">:r‘:L 1;LERANLE> ”1st m: “L: ‘ LE‘Juh my ,0) WW M; LE 6 .XX. DUTER IERH‘NAL [OFFER W W1 1.,NLE» SPEITETE‘» WIN 1 LNCH \ MJLECTW .m m NCH mm m z mg 5 'xx- INNER TEWINAL [OFFER TN 2‘3 6 1m STME 1M1 SR BTS RFRSAWG 600V . . x E 7 1 $5 wma 21 mg 74 xx (AGE BRASS N10

Products related to this Datasheet

TERM BLK 5P SIDE ENTRY 15MM PCB