OGN-SMD Series Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
flab-I $0 Shockrsafe Categom Pc1 Fuseerk 5 X 20 mm Soldenng Prome Mountrng PCB Termma‘ So‘der SMT DEC J'STDVOQDE Rated Vona e SDDVAC D . 500v UL/CSA S 0 Rated current + 1o/15A (VDEp, 15A (UL/GSA) aeratrrrg curves Degree or Proteotron IP20 (wrtrr Dover) e1ass1ace.te1Ec 51140 Aamrssrme Amb1entA1r Temp raowc to 55%: Ctrmatrc Calegog 40/055/21 ace. to 15¢ some Materra1 Socket see vanams Materra1 Cover Thermoplastm UL 94w Materra1 Termrrra1c Copper AHuy, tr aled or go‘drmated Umt Welghl 1 7 9 Storage Condmons 0°C to 60°C. max. 70% m. Power Rahng‘ Cenmcahun marks SDHZ: 1 mm 1mgu1se Withstand Vc1tage > 4w belween Me Earls e n SDDVDC: 1 mm Overvonage Category 111 ace 0 15¢ 5056 Polluhun Degree 3 acc. to \EC 5065
1
Fuseholder Blocks & Clips OGN-SMD
https://www.schurter.com /PG02
Circuit Protection
Fuseholder Open Design, 5 x 20 mm, SMD, var. Covers, IEC 60335-1
OGN-SMD OGN-SMD for increased solder tempera-
ture with gold contacts
OGN-SMD equipped with var. fuses OGN-SMD equipped with var. fuses and
cover
See below:
Approvals and Compliances
500 VAC · 4 W / 16 A (VDE) · 500 V · 16 A (UL/CSA)
Description
- For appliances in unattended use
- Fulfills increased glow wire requirements acc. IEC 60335-1
Unique Selling Proposition
- Suitable for fully automated PCB assembling
- Available with blister tape packaging
- Reflow capable and small design height
- Available preassembled with fuses and covers
Applications
- Household appliances
References
Fuseholder to FSF 5x20; FST 5x20; FTT 5x20; SMD-SPT; SPT 5x20
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Accessories, Detailed request for product, Microsite
Technical Data
Shock-Safe Category PC1
Fuse-Link 5 x 20 mm
Mounting PCB
Terminal Solder SMT
Rated Voltage 500 VAC (VDE), 500 V (UL/CSA)
Rated current 10/16 A (VDE), 16 A (UL/CSA)
Rated Power Acceptance IEC 4 W / 16 A @ Ta 23 °C
4 W / 10A with black cover
2.5 W / 10 A with transparant cover, see
derating curves
Degree of Protection IP20 (with cover)
Protection Class Suitable for appliances with protection
class I acc. to IEC 61140
Admissible Ambient Air Temp. -40 °C to 85 °C
Climatic Category 40/085/21 acc. to IEC 60068-1
Material: Socket see variants
Material: Cover Thermoplastic UL 94V-0
Material: Terminals Copper Alloy, tin-plated or gold-plated
Unit Weight 1.7 g
Storage Conditions 0 °C to 60 °C, max. 70% r.h.
Product Marking , Type, Rated Voltage, Rated current,
Power Rating, Certification marks
Soldering Methods Reflow (lead-free)
Soldering Profile
Solderability 245-260 °C / max. 30 sec acc. to JE-
DEC J-STD-020E
Contact Resistance 10 mΩ at 100 mA acc. to IEC
60127-6
Dielectric Strength > 3 kV between life parts
(50 Hz: 1 min)
Impulse Withstand Voltage > 4 kV between life parts
Insulation Resistance 10 MΩ
(500 VDC: 1 min)
Overvoltage Category III acc. to IEC 60664-1
Pollution Degree 3 acc. to IEC 60664-1
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
2W @6515 :2 l E n In mm ||©l~§ 9S 10.8‘
2
Fuseholder Blocks & Clips
OGN-SMD https://www.schurter.com /PG02
Circuit Protection
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: OGN-SMD
Approval Logo Certificates Certification Body Description
VDE Approvals VDE VDE Certificate Number: 40001042
VDE Approvals VDE VDE Certificate Number: 40045404
UL Approvals UL UL File Number: E39328
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60127-6 Miniature fuses. Part 6. Fuse-holders for miniature fuse-links
Designed according to UL 4248-1 Fuseholder general requirements
Designed according to CSA C22.2 no. 4248.1 Fuseholder general requirements
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 62368-1 IEC 62368-1 includes the basic requirements for safety of audio, video,
information technology and office equipment.
Designed for applications acc. IEC 60335-1 Safety of electrical appliances for household and similar purposes. Meets
the requirements for appliances in unattended use. This includes the
enhanced requirements of glow wire tests acc. to IEC 60695-2-11 or -12
& -13.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/863
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
White Paper Glow wire test SCHURTER AG Meets the requirements of IEC 60335-1 for appliances in unattended use.
This includes the enhanced requirements of glow wire tests acc. to IEC
60695-2-11 or -12 &-13.
Dimension [mm] 22.7 mm
12
13.2
22.7 10.8
25 9.6
Cove
r
11 6
6
Soldering pads
2,5 ISCHURTER
3
Fuseholder Blocks & Clips OGN-SMD
https://www.schurter.com /PG02
Circuit Protection
Derating Curves
With Transparent Cover
Admissible Power Acceptance in
Watt
020406080 100
1.5
1.0
0.5
0.0
I = << In
I = 0.7 In
I = 1.0 In
2.5
2.0
Ambient Air Temperature Ta °C
Admissible Power Acceptance in
Watt
020406080 100
I = << In
I = 0.7 In
I = 1.0 In
0.5
0.0
4.0
1.5
1.0
2.0
3.0
2.5
3.5
Ambient Air Temperature Ta °C
\ ELSCHIJRTER \
4
Fuseholder Blocks & Clips
OGN-SMD https://www.schurter.com /PG02
Circuit Protection
Rated
current In
FTT 5x20
with reflow cover
0853.0571
FTT 5x20
no cover
FST 5x20
with reflow cover
0853.0571
FST 5x20
no cover
FSF 5x20
with reflow cover
0853.0571
FSF 5x20
no cover
50 mA 0031.8304 0031.8354
63 mA 0031.8501 0031.8551 0031.8305 0031.8355
80 mA 0031.8502 0031.8552 0031.8306 0031.8356
100 mA 0031.8503 0031.8553 0031.8307 0031.8357
125 mA 0031.8504 0031.8554 0031.8308 0031.8358
160 mA 0031.8505 0031.8555 0031.8309 0031.8359
200 mA 0031.8506 0031.8556 0031.8310 0031.8360
250 mA 0031.8507 0031.8557 0031.8311 0031.8361
315 mA 0031.8508 0031.8558 0031.8312 0031.8362
400 mA 0031.8509 0031.8559 0031.8313 0031.8363
500 mA 0031.8510 0031.8560 0031.8314 0031.8364 0031.8413 0031.8463
630 mA 0031.8511 0031.8561 0031.8315 0031.8365 0031.8414 0031.8464
800 mA 0031.8512 0031.8562 0031.8316 0031.8366 0031.8415 0031.8465
1 A 0031.8513 0031.8563 0031.8317 0031.8367 0031.8416 0031.8466
1,25 A 0031.8514 0031.8564 0031.8318 0031.8368 0031.8417 0031.8467
1,6 A 0031.8515 0031.8565 0031.8319 0031.8369 0031.8418 0031.8468
2 A 0031.8516 0031.8566 0031.8320 0031.8370 0031.8419 0031.8469
2,5 A 0031.8517 0031.8567 0031.8321 0031.8371 0031.8420 0031.8470
3,15 A 0031.8518 0031.8568 0031.8322 0031.8372 0031.8421 0031.8471
4 A 0031.8519 0031.8569 0031.8323 0031.8373 0031.8422 0031.8472
5 A 0031.8324 0031.8374 0031.8423 0031.8473
6,3 A 0031.8325 0031.8375 0031.8424 0031.8474
8 A 0031.8326 0031.8376 0031.8425 0031.8475
10 A 0031.8327 0031.8377 0031.8426 0031.8476
12,5 A
16 A
Rated
current In
SMD-SPT 5x20
with reflow cover
0853.0571
SMD-SPT 5x20
no cover
50 mA
63 mA
80 mA
100 mA
125 mA
160 mA
200 mA
250 mA
315 mA
400 mA
500 mA
630 mA
800 mA
1 A 0031.8993 0031.9007
1,25 A 0031.8994 0031.9008
1,6 A 0031.8995 0031.9009
2 A 0031.8996 0031.9010
2,5 A 0031.8997 0031.9011
3,15 A 0031.8998 0031.9012
4 A 0031.8999 0031.9013
5 A 0031.9000 0031.9014
6,3 A 0031.9001 0031.9015
8 A 0031.9002 0031.9016
10 A 0031.9003 0031.9017
12,5 A
16 A
All pre-assembled OGN-SMD fuseholders are based on 0031.8225 and are suitable for a reflow-temperature of +245°C.
Order numbers for pre-assembled OGN-SMD, blister tape packaging with 400 pieces per reel
new {’1’
5
Fuseholder Blocks & Clips OGN-SMD
https://www.schurter.com /PG02
Circuit Protection
All Variants
Holder Material Material: Terminals Reflow Condition Packaging Order Number
lThermoplastic Copper alloy, tin-plated acc. to JEDEC J-STD-020E, Tp=245 +0/-5 °C, tp = max. 30 s Bulk 128 x 91 x 60 mm (100 pcs.) 0031.8221
lThermoplastic Copper alloy, tin-plated acc. to JEDEC J-STD-020E, Tp=245 +0/-5 °C, tp = max. 30 s Blister Tape 38 cm Reel (400 pcs.) 0031.8225
lThermoplastic Copper alloy, tin-plated acc. to JEDEC J-STD-020E, Tp=245 +0/-5 °C, tp = max. 30 s Blister Tray 266 x 174 mm (500 pcs.) 0031.8222
lSpec. Thermoplastic Copper alloy, tin-plated acc. to JEDEC J-STD-020E, Tp=245 +0/-5 °C, tp = max. 30 s Bulk 128 x 91 x 60 mm (100 pcs.) 0031.8263
lSpec. Thermoplastic Copper alloy, tin-plated acc. to JEDEC J-STD-020E, Tp=245 +0/-5 °C, tp = max. 30 s Blister Tape 38 cm Reel (400 pcs.) 0031.8265
lSpec. Thermoplastic Copper alloy, tin-plated acc. to JEDEC J-STD-020E, Tp=245 +0/-5 °C, tp = max. 30 s Blister Tray 266 x 174 mm (500 pcs.) 0031.8264
lSpec. Thermoplastic Gold-Plated Copper Alloy acc. to JEDEC J-STD-020E, Tp=245 +0/-5 °C, tp = max. 30 s Bulk 128 x 91 x 60 mm (100 pcs.) 0031.8273
lSpec. Thermoplastic Gold-Plated Copper Alloy acc. to JEDEC J-STD-020E, Tp=245 +0/-5 °C, tp = max. 30 s Blister Tape 38 cm Reel (400 pcs.) 0031.8275
lSpec. Thermoplastic Gold-Plated Copper Alloy acc. to JEDEC J-STD-020E, Tp=245 +0/-5 °C, tp = max. 30 s Blister Tray 266 x 174 mm (500 pcs.) 0031.8274
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
The fuseholder is suitable for use in equipment according to IEC 60335-1.
Fuseholders with gold-plated terminals are more heat resistant than fuseholders with tin-plated terminals.
If soldering problems occur with the thermoplastic version, it is recommended to use the spec. thermoplastic with tin-plated and gold-plated terminals.
Packaging Unit
acc. IEC 60286-3 Type 3
see variants
Accessories
Description
Covers for OGN, OGN-SMD
Cover for Holder OGN, OGN-SMD
Adapter to OGN, OGN-SMD
Fuse Carriage with Handle for OGN, OGN-SMD
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
17.03.2021

Products related to this Datasheet

FUSE BLOK CARTRIDGE 500V 10A SMD
FUSE BLOK CARTRIDGE 500V 10A SMD
FUSE BLOK CARTRIDGE 500V 10A SMD
FUSE BLOK CARTRIDGE 500V 10A SMD
FUSE BLOK CARTRIDGE 500V 10A SMD
FUSE BLOK CARTRIDGE 500V 10A SMD
FUSE GLASS 3.15A 250VAC 5X20MM
FUSE BLOK CARTRIDGE 500V 10A SMD
FUSE BLOK CARTRIDGE 500V 10A SMD
FUSE GLASS 4A 250VAC 5X20MM
FUSE GLASS 1.25A 250VAC 5X20MM
FUSE GLASS 2.5A 250VAC 5X20MM
FUSE GLASS 2A 250VAC 5X20MM
FUSE GLASS 1.6A 250VAC 5X20MM
FUSE GLASS 800MA 250VAC 5X20MM
FUSE GLASS 1A 250VAC 5X20MM
FUSE GLASS 4A 250VAC 5X20MM
FUSE GLASS 630MA 250VAC 5X20MM
FUSE GLASS 500MA 250VAC 5X20MM
FUSE GLASS 400MA 250VAC 5X20MM
FUSE GLASS 3.15A 250VAC 5X20MM
FUSE GLASS 6.3A 250VAC 5X20MM
FUSE GLASS 5A 250VAC 5X20MM
FUSE GLASS 3.15A 250VAC 5X20MM
FUSE GLASS 2A 250VAC 5X20MM
FUSE GLASS 5A 250VAC 5X20MM
FUSE GLASS 8A 250VAC 5X20MM
FUSE GLASS 2.5A 250VAC 5X20MM
FUSE GLASS 10A 250VAC 5X20MM
FUSE GLASS 1.6A 250VAC 5X20MM