GSP1 Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
10A/ ZSDVAC' SOHZ Ratmgs UL/CSA 15A/ ZSDVAC 60Hz °c‘ 10A. Proledion mass | or n (1 min/50 Hz} rature lPrPrateclion from tram side IP40 acc. to \EC 60529 class \ or H acc. to IEC 61140 Solder terminal on rguesl Mounting screw torque max 0 5 Nm Malerwal Housing Thermoplastic, black‘ UL 94vro
1
Connectors (Inlets/Outlets) GSP1
https://www.schurter.com /PG07
Connectors
IEC Appliance Inlet C14 or C18, Screw-on Mounting, Rear Side, PCB terminals
See below:
Approvals and Compliances
C14
70° C
C18
70° C
Description
- Panel mount , Screw-on mounting from rear-side
- 1 Function :
Appliance Inlet , Pin temperature 70 °C , protection class I or II
- For PCB mounting
Other versions on request
- Ground terminal with quick-connect terminal 6,3 x 0,8 mm
- With solder terminals
- Variant with notch for V-Lock mating Cordsets
Weblinks
pdf data sheet, html data sheet, General Product Information,
Distributor-Stock-Check, Accessories, Detailed request for product,
Landing Page
Newly available variants corresponding to V-Lock mating cordset. The connector is equipped with a notch intended for use with the latching cordset.
The cord latching system prevents against accidental removal of the cordset.
Technical Data
Ratings IEC 10 A / 250 VAC; 50 Hz
Ratings UL/CSA 15 A / 250 VAC; 60 Hz
Dielectric Strength > 3 kVAC between L-N
> 3 kVAC between L/N-PE
(1 min/50 Hz)
Allowable Operation Tempe-
rature
-25 °C to 70 °C
IP-Protection from front side IP40 acc. to IEC 60529
Insulation cover Suitable for appliances with protection
class I or II acc. to IEC 61140
Terminal For PCB mounting : Ground terminal:
Quick connect terminals 4.8 x 0.8 mm
angled or straight
Solder terminal on request
Panel Thickness S Screw: max 3 mm
Mounting screw torque max 0.5 Nm
Material: Housing Thermoplastic, black, UL 94V-0
appliance inlet/-outlet C14 / C18 acc. to IEC 60320-1,
UL 60320-1, CSA C22.2 no. 60320-1
(for cold conditions) pin-temperature 70
°C, 10 A, Protection Class I or II
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: GSP1
Approval Logo Certificates Certification Body Description
VDE Approvals VDE Certificate Number: 40012767
UL Approvals UL UL File Number: E96454
CCC Approvals CCC CCC Certificate Number: 2006010204183838
(E V—Lock 36 27a |_+
2
Connectors (Inlets/Outlets)
GSP1 https://www.schurter.com /PG07
Connectors
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60320-1 Appliance couplers for household and similar general purposes
Designed according to UL 60320-1 Standard for Attachment Plugs and Receptacles
Designed according to CSA C22.2 no. 60320-1 General Use Receptacles, Attachment Plugs, and Similar Wiring Devices
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
SCHURTER AG V-Lock system are based on a matching plug-dose combination. The
connector is equipped with a notch intended for use with the latching
cordset. The cord latching system prevents against accidental removal of
the cordset.
Dimensions [mm]
29.9
40
49.6
R6
27.8
3.5
15.85
21.9
±0.1
±0.15
±0.5
3.5
24.3
8.7±0.05
without insulation cover
22
25.5
with insulation cover
max.R5.9
3.6
22.5
30.3
40±0.15
+0.2
0
+0.2
0
ø 3.4
+0.1
0
±0.05
ø 3.4+0.1
0
8.7
±0.1
15.85
Ground terminal
14.25
angled to pin axis
Ground terminal
31.45
straight
3
Connectors (Inlets/Outlets) GSP1
https://www.schurter.com /PG07
Connectors
Drilling diagrams
Variants GSP1.9xxx
3.6
7.3
40±0.15
1.6
7±0.05
7±0.05
±0.1
X deleted for protection class II
Variants GSP1.8xxx
3.6
9.7
40±0.15
1.6
9.059.05
±0.1
+0.1
0.2
_+0.1
0.2
_
X deleted for protection class II
All Variants
Protection
Class
PCB terminal
spacing
Mounting flange with Ground terminal 4.8 x 0.8 mm Cover Order Number
I 7/7.3 PCB side through holes, panel side pre-inserted nuts straight lGSP1.9413.1
I 7/7.3 holes for screws M3 angled to pin axis GSP1.9101.1
I 7/7.3 holes for screws M3 straight GSP1.9103.1
I 7/7.3 holes for screws M3 straight lGSP1.9113.1
I 7/7.3 holes for self-tapping screws 3mm, 4 screws enclosed straight GSP1.9503.1
I 7/7.3 pre-inserted nuts M3, 4 pcs. straight GSP1.9203.1
I 7/7.3 pre-inserted nuts M3, 4 pcs. straight GSP1.9203.121
I 9.05/9.7 PCB side through holes, panel side pre-inserted nuts angled to pin axis GSP1.8401.1
I 9.05/9.7 holes for screws M3 angled to pin axis GSP1.8101.1
I 9.05/9.7 holes for screws M3 angled to pin axis lGSP1.8111.1
I 9.05/9.7 holes for screws M3 straight GSP1.8103.1
I 9.05/9.7 holes for self-tapping screws 3mm, 2 screws enclosed angled to pin axis GSP1.8601.1
I 9.05/9.7 holes for self-tapping screws 3mm, 2 screws enclosed straight lGSP1.8613.1
I 9.05/9.7 holes for self-tapping screws 3mm, 4 screws enclosed angled to pin axis GSP1.8501.1
I 9.05/9.7 holes for self-tapping screws 3mm, without screws angled to pin axis GSP1.8701.1
I 9.05/9.7 pre-inserted nuts M3, 4 pcs. angled to pin axis GSP1.8201.1
I 9.05/9.7 pre-inserted nuts M3, 4 pcs. angled to pin axis lGSP1.8211.1
I 9.05/9.7 pre-inserted nuts M3, 4 pcs. straight GSP1.8203.1
II 7/7.3 holes for screws M3 - GSP1.9100.1
II 7/7.3 holes for screws M3 - lGSP1.9110.1
II 7/7.3 holes for self-tapping screws 3mm, 4 screws enclosed - GSP1.9500.1
II 7/7.3 pre-inserted nuts M3, 4 pcs. - GSP1.9200.1
II 9.05/9.7 holes for screws M3 - GSP1.8100.1
II 9.05/9.7 holes for screws M3 - lGSP1.8110.1
II 9.05/9.7 holes for self-tapping screws 3mm, 4 screws enclosed - GSP1.8500.1
II 9.05/9.7 pre-inserted nuts M3, 4 pcs. - GSP1.8200.1
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Suffix "21" corresponds to the version with V-Lock mating cordset. The connector is equipped with a notch intended for use with the latching cordset. The cord latching sys-
tem prevents against accidental removal of the cordset.
Packaging unit 50 Pcs
4
Connectors (Inlets/Outlets)
GSP1 https://www.schurter.com /PG07
Connectors
Mating Outlets/Connectors
Category / Description
Connector Overview complete
4782 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4782
4785 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4785
4300-06 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4300-06
4781 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C15 4781
4784 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C15 4784
Connector further types to GSP1 ...
Interconnection Cord Overview complete
Cord Sets 10 A, Interconnection, 2.0 m, IEC H05VV-F3G1.0, black 6007.0204
Cord Sets 10 A, Interconnection, 1.0 m, Connector IEC C13, H05VV-F3G1.0, black 6007.0212
Cord Sets 10 A, Interconnection, 2.0 m, Connector IEC C13, H05VV-F3G1.0, black 6007.0214
Interconnection Cord further types to GSP1
Power Supply Cord Overview complete
Cord Sets 10 A, Europlug, 2.5 m, Connector IEC C13, H05VV-F3G1.0, black 6004.0215
Cord Sets 10 A, Europlug, 2.5 m, Connector IEC C13, H05VV-F3G1.0, black 6003.0215
Cord Sets 10 A, uninsulated wires, 2.0 m, Connector IEC C13, H05VV-F3G1.0, black 6000.0224
Cord Sets 10 A, uninsulated wires, 2.0 m, Connector IEC C13, H05VV-F3G1.0, black 6000.0214
Cord Sets 10 A, United Kingdom, 2.5 m, Connector IEC C13, H05VV-F3G1.0, black 6044.0215
Power Supply Cord further types to GSP1 ...
Power Supply or Interconnection Cord Overview complete
Cord Sets 10 A, United Kingdom, 2.0 m, Connector IEC H05VV-F3G1.0, black 6044.0204
Power Supply or Interconnection Cord further types to GSP1
Mating Outlets/Connectors shuttered
Power Cord Overview complete
VAC13KS, Overview, V-Lock cord retaining, diverse Connector IEC C13, diverse, black VAC13KS
VAC17KS, V-Lock cord retaining, diverse m, Connector IEC C17, diverse, black / grey / white VAC17KS
Power Cord further types to GSP1
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
09.04.2019

Products related to this Datasheet

PWR ENT RCPT IEC320-C14 PNL SLDR
PWR ENT RCPT IEC320-C14 PNL SLDR
PWR ENT RCPT IEC320-C14 PNL SLDR
PWR ENT RCPT IEC320-C14 PNL SLDR
PWR ENT RCPT IEC320-C18 PNL SLDR
PWR ENT RCPT IEC320-C14 PNL SLDR
PWR ENT RCPT IEC320-C18 PNL SLDR
PWR ENT RCPT GSP1 APPL 10A PNL
PWR ENT RCPT GSP1 APPL 10A PNL
PWR ENT RCPT GSP1 APPL 10A PNL
PWR ENT RCPT IEC320-C18 PNL SLDR
PWR ENT RCPT IEC320-C14 PNL SLDR
PWR ENT RCPT IEC320-C14 PNL SLDR
PWR ENT RCPT GSP1 APPL 10A PNL
PWR ENT RCPT GSP1 APPL 10A PNL
PWR ENT RCPT GSP1 APPL 10A PNL
PWR ENT RCPT GSP1 APPL 10A PNL
PWR ENT RCPT IEC320-C14 PNL SLDR
PWR ENT RCPT GSP1 APPL 10A PNL
PWR ENT RCPT GSP1 APPL 10A PNL
PWR ENT RCPT GSP1 APPL 10A PNL
PWR ENT RCPT GSP1 APPL 10A PNL
PWR ENT RCPT GSP1 APPL 10A PNL
PWR ENT RCPT GSP1 APPL 10A PNL
PWR ENT RCPT IEC320-C14 PNL SLDR
PWR ENT RCPT IEC320-C14 PNL SLDR
PWR ENT RCPT GSP1 APPL 10A PNL
PWR ENT RCPT IEC320-C14 PNL SLDR
PWR ENT RCPT IEC320-C14 PNL SLDR
PWR ENT RCPT IEC320-C14 PNL SLDR