190110035 Drawings Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 12 11 1o 9 a ‘ 7 ‘ 6 5 4 ‘ 3 2 1 "ATE\I\AL NC. mnEEm \u mEm w. ENmEEm xu WE WE mumm 1n L H (9 WE m LrinKE 3? LUKE P” 1?» TLFE f‘l\ T-‘EE ‘ ‘ ”OUR MW“ REF VA} NCM‘SAL PDCWUV ‘QCV'CI AAVZJV WQEHDEJEV ' 2248 LWO 7E3 [Irrr '483 E73 22 ’E EL ‘37 Alf—”W FPW TAPE , 11111111 1171/1 REE ' 5mm M119 AM" new WE 3 19u113uu 1.1: «‘1: mm mm 65 57144 TOWAR: TDKF L n j N‘SHLAT ~ / ¥ TENN-1L 111»? mp ‘; x E 705 EF i mu": m ,iiiii 7 Q i bk WE ALL mam NLMFER: TFEF , E E, ‘1")./1 CLES’ED A WW» 1 ms Amy «E T,_ vaEH nj um L m E FHOM TAPE “ ‘ x \ x' J 5 m “m E % LL ‘Q [-‘L LL 1 1 1 1 1 ‘ 1 1 ‘ 1 1 1 1 1 1 1 1 1 1 i mm: m TAPE (9 (YALE 21 LJJLUTV may,“ TjLERA\['E< uszzmuwle="" 3mg="" lemla="" mm="" wes="" svwm="" unles:="" sv’euf‘elm="" \n/mm="" 10:1="" neh="" ‘v="" m="" ,3="" mm="" 1="" termn="" l="" tewal="" 3="" 5="" 9="" 7="" km?="" ‘="" h="" 1="" jim="" 1m="" p1ggyback="" gd.="" 'l“="" ‘="" he)="" 3="" mxmw="" 7="" wm="" mm="" wwe;="" :0="" "e="" e="" is="" i="" a="" .250="" x="" .032="" tab,="" a="" _="" ~="" n="" u="" jern="" m="" 13,11/="" \nsulkr‘mp="" j="" mum»="" matem="" m="" e="" g="" m="" a="" pm:="" w="" me="" 4="" mm:="" mm="" m="" hpe\‘,s.lat1u*171ametef.="" a="" »="" u="" me="" 1="" fix="" molex="" \ncorporated="" ‘“="" l55”="" "="" ‘e="" “h5="" '="" ww="" $1.)="" zvew‘cm="" '="" ”(\{w="" w.="" my="" \="" gf="" drlft="" wee="" see="" chart="" 50490117004="" ’="" 0f="" ’="" f="" “j="" »="" ‘h‘thwtdh‘:="" r="" '="" e="" w:="" umwm="" cunmns="" wuwmnou="" mu="" l5="" prdfrietary="" td="" mulex="" w="" “="" e="" mepararen="" and="" shuulu="" ndi="" be="" used="" wwuur="" meten="" permission="" ““7="" “7‘5="" t="" 12="" 11="" 1o="" 9="" a="" 7="" ‘="" a="" 5="" ‘="" i.="" 3="" 2="" ‘="" i="" e="" 7115="" my="" w="">

Products related to this Datasheet

CONN QC RCPT/TAB 18-22AWG 0.250