0190110035 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company )a world at Innovalioi‘ 01901 10035 Standard QuickrDisconnect Terminals Drawin PDF Product Specification P871990270087001 (PDF) Product Sgeciiication P319902 7001 PDF Product Specification P871990270137001 PDF ROHS Certificate of Compliance (PDF) Standard QuickrDisconnect Terminais EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free Status Contact US 19011 FAQ 640016200 640056200
This document was generated on 08/23/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0190110035
Status: Active
Overview: Standard Quick-Disconnect Terminals
Description: InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red
Insulator, Loose
Documents:
Drawing (PDF) Product Specification PS-19902-013-001 (PDF)
Product Specification PS-19902-008-001 (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-19902-011-001 (PDF)
Agency Certification
CSA LR18689
UL E79133
General
Product Family Quick Disconnects
Series 19011
Crimp Quality Equipment Yes
Insulated Partial
Overview Standard Quick-Disconnect Terminals
Product Name InsulKrimp
Type Quick Disconnect
UPC 822350942430
Physical
Barrel Type Closed
Color - Resin Red
Flammability 94V-0
Gender Female
Glow-Wire Capable No
Insulation PVC
Lock to Mating Part No
Material - Metal Brass
Material - Plating Mating Tin
Material - Plating Termination Tin
Material - Resin PVC
Net Weight 1.026/g
Orientation Straight
Packaging Type Bag
Polarized to Mating Part Yes
Tab Thickness 0.81mm
Tab Width 6.35mm
Temperature Range - Operating 105°C
Wire Insulation Diameter 2.79mm max.
Wire Size AWG 18, 20, 22
Electrical
Voltage - Maximum 600V AC
Solder Process Data
Lead-freeProcess Capability N/A
Material Info
Engineering Number AA-2301
Reference - Drawing Numbers
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19011 Series
Application Tooling | FAQ
Tooling specifications and manuals are
found by selecting the products below.
Crimp Height Specifications are then
contained in the Application Tooling
Specification document.
Global
Description Product #
Hand Crimp Tool 640016200
Air Powered Crimp
Tool Head 640056200
Product Specification PS-19902-008-001, PS-19902-011-001,
PS-19902-013-001
Sales Drawing SD-19011-004
This document was generated on 08/23/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CONN QC RCPT/TAB 18-22AWG 0.250