SOF Series Drawing Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
SOF-15129 7.1 [25] 15 9 [.63] 13.5[54] 5131] 3.2 [.13] 4 [.16] 1 SOF-15140 9.5[37] 17 5 [.69] »- 5131] 4 [.16] 5.2[20] 2 SOF-15125 11.5 [.45] 191 [.75] 1e [.71] 10.2 [.40] 5 [.20] s 35[25] 1 SOP-15111 15.25 [.60] 19[75] 12.7[50] 5131] 4 [.16] 4.5[19] 2 SOF-15127 15.35 [.72] 1e 5 [.73] 5131] 4 5119] s.35[25] 1 SOP-15126 25 [.98] 22 5 [.89] 12.7[50] 5.7 [.34] 4 [.16] 14.5[57] 2 @E} H SEE ECN #1298 FOR CHANGES SK 03/16/0 G SEE ECN #1294 FOR CHANGES SK 03/07/07 F SEE ECN #1257 FOR CHANGES SK 12/05/06 E REDRAWN, SEE ECN #1225 FOR CHANGES SK 09/28/06
PRINT
A
C
TYPE
±0.25
GENERAL TOLERANCE
UNLESS OTHERWISE
NOTED
ANG.=±1°
EREDRAWN, SEE ECN #1225 FOR CHANGES SK 09/28/06
FSEE ECN #1257 FOR CHANGES SK 12/05/06
GSEE ECN #1294 FOR CHANGES SK 03/07/07
HSEE ECN #1298 FOR CHANGES SK 03/16/07
ISEE CO 200330 FOR CHANGES SK 02/20/09
SECTION B-B
SCALE 2 : 1
"F"
"B"
"E"
"C"
"A" "D"
mm [IN]
RE:
FILE #:
SHEET:
REV. DESCRIPTION ENGR. DATE
TITLE:
PART #
DWN:
SEE TABLE
DT:
SHEET SIZE:
RICHCO, INC.
1 OF 1
SOF
SCREW ON FEET
APP:
CHKD:
RICHCO, INC.
(773) 539-4060
B
ENG@RICHCO-INC.COM
08/31/06
SK
D.J.Z.
FINAL
SK
DWG IN
CREATED USING
SOLIDWORKS
STYLE 1
AA
STYLE 2
B
B
NOTES:
1. MATERIAL: NEOPRENE RUBBER (RMS-190)
2. COLOR: BLACK
3. ALTERNATE UNITS FOR REFERENCE ONLY
PART NO. "A" DIA. "B" DIA. "C" REF DIA. "D" DIA. "E" "F" STYLE
SOF-15129 7.1 [.28] 15.9 [.63] 13.8 [.54] 8 [.31] 3.2 [.13] 4 [.16] 1
SOF-15140 9.5 [.37] 17.5 [.69] -- 8 [.31] 4 [.16] 5.2 [.20] 2
SOF-15125 11.5 [.45] 19.1 [.75] 18 [.71] 10.2 [.40] 5 [.20] 6.35 [.25]1
SOF-15111 15.25 [.60] 19 [.75] 12.7 [.50] 8 [.31] 4 [.16] 4.8 [.19] 2
SOF-15127 18.35 [.72] 18.5 [.73] --- 8 [.31] 4.8 [.19] 6.35 [.25] 1
SOF-15126 25 [.98] 22.5 [.89] 12.7 [.50] 8.7 [.34] 4 [.16] 14.5 [.57] 2
SECTION A-A
SCALE 2 : 1
"F"
"D"
"E"
"B"
"C"
"A"
SOF-15129
SOF-15140
SOF-15125
SOF-15111
SOF-15127
SOF-15126

Products related to this Datasheet

FOOT CYLINDRICAL 0.626" DIA BLK
FOOT CYLINDRICAL 0.72" DIA BLACK
FOOT CYLINDRICAL 0.75" DIA BLACK
FOOT CYLINDRICAL 0.75" DIA BLACK
FOOT CYLINDRICAL 0.689" DIA BLK
FOOT CYLINDRICAL 0.886" DIA BLK