103166 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
DRAWING MADE IN THIRD ANGLE PROJECTION | | | I THIS DRAWING IS UNPUBLISHED. |RELEASED FOR PUBLICATION ,IS . m” 'TOC DIST REVISIONS ' © COPYRIGHT 19 av AMP INCORPORATED,HARRISBURG.PA. ALL INTERNATIONAL RIGHTS 25 AD 39 P I: ZONE LTR DESCRIPTION DATE APPD I RESERVED. AMF> PRODUCTS MAY BE COVERED BV U. S. AND FOREIGN PATENTS AND/OR PATENTS PENDING. THE NOTED DIMENSIONS APPLY AT THE INTERSECTION OF A REV g REDRANN ECN 1610 L L I B REV PER ART2217 BM T T I THE POST AND HOUSING c RV PER AR—ZEOS SH 7/89 — I D REV PER ECN AR2699 m-oa-asKIH I A POINT OF MEASUREMENT FOR PLATING THICKNESS E REV LOC 51 DIST ADE4171 3—90 BF I A PACKAGED IN SINGLE TUBES F EON “‘47“ “SM/9°” I G REV PER AD75084 1—31-91 — I H H H H H H H H H REV PER 031070040796 244—95 SAS I D J REV PER 0310—0430—97 1SJUN98 SAS D | | 12.010 I .639 I 7 | [Z / .489 | | | | I I v ‘( | | I .O2Si.OOI 770301563 I 7 WP TYP AT POST TIPS 7 I | I <— c="" ref="" «7.040="" 318="" i="" a="" 3="" places="" —=""> i.OIO <— i="" 06610037="" 7a="" sp="" at="" .100="" :="" b="" 7="" |="" 2="" places="" (contact="" area)—=""> .200 <— i="" x="" a="" i="" i="" .="" 100—»=""><— |="" |="" i="" m=""> | I C I 1 i _I C | I 400 " E: E E E H E 11 " I <1 e="" 3="" .106="" .332="" .200="" 2="" 6="" 3—103166—6="" i="" e="" h="" e="" x]="" e="" h="" e="" h="" i="" -100="" £23002}="" 3.606="" .106="" 3.732="" 3.600="" 36="" 74="" 3—103166—5="" i="" i="" typ="" ::="" 3.406="" .="" 106="" 3.632="" 3.500="" 35="" 72="" 3—103166—4="" i="" l="" i="" i="" i="" 3.306="" .="" 106="" 3.532="" 3.400="" 34="" 70="" 3—103166—3="" i="" +="" 002="" 0904.002="" +="" 020="" 3.206="" .106="" 3.432="" 3.300="" 33="" 68="" 31031662="" i="" 013="" _="" 003="" 2="" places="" .135_'oio="" 3.106="" .106="" 3.332="" 3.200="" 32="" 66="" 3710316671="" i="" a="" ‘i="" 3.006="" .="" 106="" 3.232="" 3.100="" 31="" 64="" 3710316670="" i="" 2.906="" .="" 106="" 3.132="" 3.000="" 30="" 62="" 21031669="" i="" +="" .100="" 2.806="" .="" 106="" 3.032="" 2.900="" 29="" 60="" 2710316678="" i="" .="" e5°ma=""><>< 2.706="" .106="" 2.932="" 2.800="" 28="" 58="" 2710316677="" 0="" i="" typ="" .157—=""> 2.606 . 106 2.832 2.700 27 56 21031666 I 2.506 . 106 2.732 2.600 26 54 21031665 I J.015 M > 2.406 .106 2.632 2.500 25 52 21031664 I TYP AT DOST TIPS iSOMI'AYé 2.306 .106 2.532 2.400 24 50 27103165T3 I E 240 f 2.206 .106 2.432 2.300 23 48 21031662 I TYP SECTION ><_>< 2.106="" .106="" 2.332="" 2.200="" 22="" 46="" 2710316671="" i="" d="" 7="" 2.006="" .106="" 2.232="" 2.100="" 21="" 44="" 2710316670="" i="" 1.906="" .106="" 2.132="" 2.000="" 20="" 42="" 1710316679="" i="" i="" i="" 1.806="" .106="" 2.032="" 1.900="" 19="" 40="" 1710316678="" i="" 1.706="" .106="" 1.932="" 1.800="" 18="" 38="" 1710316677="" i="" 5="" 0803858="" 1.606="" .106="" 1.832="" 1.700="" 17="" 36="" 1—103166—6="" 6="" i="" i="" '="" 1.506="" .106="" 1.732="" 1.600="" 16="" 34="" 1—103166—5="" i="" 1.406="" .106="" 1.632="" 1.500="" 15="" 32="" 1—103166—4="" i="" 1.306="" .106="" 1.532="" 1.400="" 14="" 30="" 1—103166—3="" i="" --="" 1.206="" .106="" 1.432="" 1.300="" 13="" 28="" 1—103166—2="" i="" 1.106="" .106="" 1.332="" 1.200="" 12="" 26="" 1—103166—1="" i="" 1.006="" .106="" 1.232="" 1.100="" 11="" 24="" 1—103166—0="" i="" e="" e="" e="" e="" e="" e="" e="" e="" .906="" .106="" 1.132="" 1.000="" 10="" 22="" 103166—9="" i="" .806="" .="" 106="" 1.032="" .900="" 9="" 20="" 103166—8="" i="" u="" u="" l="" u="" l="" j="" 7="" .406="" .932="" .800="" 8="" 18="" 103166—7="" i="" 7="" .306="" .832="" .700="" 7="" 16="" 103166—6="" t="" i7="" 7="" .306="" .732="" .600="" 6="" 14="" 103166—5="" i="" i="" 7="" .206="" .632="" .500="" 5="" 12="" 103166—4="" t="" i="" 7="" .206="" .532="" .400="" 4="" 10="" 103166—3="" t="" i="" 7="" .="" 106="" .432="" .300="" 3="" 8="" 103166—2="" t="" i="" 7="" .106="" .332="" .200="" 2="" 6="" 103166—1="" t="" i="" no="" assembly="" :="" i="" e="" d="" c="" b="" a="" of="" part="" _="" i="" 100+="" 003="" wp="" posn="" number="" _="" i="" t="" rtolerance="" nonpcumulative="" unless="" othernise="" specified="" dr="" 7-27-87="" —="" dimensions="" are="" in="" inches="" h="" moll="" amp="" incorporated="" i="" 39="" 63="" __="" 63="" 63="" tolerances="" on="" i="" amp="" hqpfiisg’="" pa.="" 17105="" _="" i="" a="" 2="" pl="" dec="" 1-="" chk="" 7'29'87="" a="" i="" 69="" __="" $="" 69="" 3="" pl="" dec="" 1.005="" l="" ‘="" ”"5“="" name="" i="" k="" o="" 003="" angles="" 1'="" appd="" $13233;="" hdr="" assy,="" mod="" i],="" shrouded,="" |="" —.="" io="" 1:.="" i="" 035+="" 003="" material‘="" housing:="" appd="" 7—29—87="" 4="" sides,="" dbl="" row,="" .="" i="" 00x.="" 1006;,="" i="" -="" 7-="" flame="" retardant="" r="" elicker="" i="" dia="" typ="" t'i'iiiiiiilssilc'="" mow="" spec="" right="" angle,="" w="" .025="" s0="" posts="" i="" posts:="" phos="" bronze="" application="" srec="" size="" fscm="" no="" drawing="" no="" finish:="" posts:="" i="" recommended="" hole="" layout="" .oooosd="" gold="" in="" contact="" area,="" _="" d="" 00779="" 103166="" i="" .odoioo-.ooo200="" matte="" tin-="" weight="" lead="" 0n="" solder="" tail,="" all="" over="" i="" .ooooso="" nickel="" _="" scale="" 4‘="" i="" sheet="" 1="" of="" 1="" i="" amp="" 1756-3="" rev="" 10-84="" ‘="" customer="" drawing="">

Products related to this Datasheet

CONN HEADER R/A 6POS 2.54MM
CONN HEADER R/A 12POS 2.54MM
CONN HEADER R/A 8POS 2.54MM
CONN HEADER R/A 6POS 2.54MM
CONN HEADER R/A 8POS 2.54MM
CONN HEADER R/A 18POS 2.54MM
CONN HEADER R/A 24POS 2.54MM
CONN HEADER R/A 50POS 2.54MM
CONN HEADER R/A 26POS 2.54MM
CONN HEADER R/A 16POS 2.54MM
CONN HEADER R/A 14POS 2.54MM
CONN HEADER R/A 24POS 2.54MM
CONN HEADER R/A 26POS 2.54MM
CONN HEADER R/A 30POS 2.54MM
CONN HEADER R/A 34POS 2.54MM
CONN HEADER R/A 40POS 2.54MM
CONN HEADER R/A 50POS 2.54MM
CONN HEADER R/A 12POS 2.54MM
CONN HEADER R/A 20POS 2.54MM
CONN HEADER R/A 10POS 2.54MM
CONN HEADER R/A 18POS 2.54MM
CONN HEADER R/A 14POS 2.54MM
CONN HEADER R/A 16POS 2.54MM
CONN HEADER R/A 20POS 2.54MM
CONN HEADER R/A 30POS 2.54MM
CONN HEADER R/A 34POS 2.54MM
CONN HEADER R/A 40POS 2.54MM
CONN HEADER R/A 10POS 2.54MM
CONN HEADER R/A 60POS 2.54MM
CONN HEADER R/A 36POS 2.54MM