N Series Drawing Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
/ PART NO, N»1 N-1»BK N-1»19—BK N-1-19 N-1»UVB 1/16 [1.6] .27 [6.7] N»2 N-2»BK N-2»19—BK N-2-19 N-2»UVB 1/8 [3.2] 21/64 [8.3] N»3 N-3»BK N-3»19—BK N-3-19 N-3»UVB 3/16 [4.8] 25/64 [9.9] N»4 N-4»BK N-4»19—BK N-4-19 N-4»UVB 1/4 [6.4] 27/64 [10.7] N»5 N-5»BK N-5»19—BK N-5-19 N-5»UVB 5/16 [7.9] 29/64 [11.5] N»6 N-6»BK N-6»19—BK N-6-19 N-6»UVB 3/8 [9.5] 31/64 [12.3] N»7 N-7»BK N-7»19—BK N-7-19 N-7»UVB 7/16 [11.1] 17/32 [13.5] N»8 N-E»BK N-8»19—BK N-6-19 N-8»UVB 1/2 [12.7] 9/16 [14.3] @E} SEE co 200435 FOR CHANGES DZ 01/12/2010 SEE co 200/52 FOR CHANGES 5K 04/03/2006 sEE ENGINEERING FOR REV ArF
A
C
PRINT
TYPE
-------
-
SEE ENGINEERING FOR REV A-F
G 04/03/2008
SK
SEE CO 200152 FOR CHANGES
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
FRAC.=±1/64
ANG.=±1°
H 01/12/2010
DZ
SEE CO 200485 FOR CHANGES
I04/06/10
SK
SEE CO 200516 FOR CHANGES
"E" 7/32 5.6
ENGR. DATEREV.
PART #CHKD:
APP:DWN:
DT:
SHEET SIZE:SHEET:
FILE #:
1 OF 1 A 04/01/2008 S.J.
S.K.N-SERIES FINAL
DWG IN
IN [MM]
RICHCO, INC.
R.G.
ENG@RICHCO-INC.COM
RE:
DESCRIPTION
RICHCO, INC.
(773) 539-4060
SOLIDWORKS
TITLE: CABLE CLAMP, N SERIES
CREATED USING
SEE TABLE
11/64 [4.4] DIA.
(1/8 [3.2] FOR N1 ONLY)
SOME PARTS MAY HAVE
SLIGHT CHAMFER ON HOLE
3/8" 9.5
NOTES:
1. MATERIAL:
NYLON 6/6 UL 94 V-2 (RMS-01).
*NYLON 6/6 UL 94 V-0 (RMS-19) AVAILABLE BY SPECIAL ORDER ONLY.
*NYLON 6/6 UL 94 V-2, UV STABILIZED (RMS-46), COLOR BLACK, AVAILABLE BY SPECIAL ORDER ONLY.
2. RECOMMENDED SCREW SIZE IS #8 [M4], (#4 [M2.5] FOR N-1).
3. ALTERNATE UNITS ARE FOR REFERENCE ONLY
SHOWN AS MOLDED
PART NO.
"D"
HOLDING
DIAMETER
"E" REF.
NYLON 6/6
UL 94 V-2
NATURAL
NYLON 6/6
UL 94 V-2
BLACK
*NYLON 6/6
UL 94 V-0
BLACK
*NYLON 6/6
UL 94 V-0
NATURAL
*UV STABILIZED
NYLON 6/6
UL 94 V-2
BLACK
N-1 N-1-BK N-1-19-BK N-1-19 N-1-UVB 1/16 [1.6] .27 [6.7]
N-2 N-2-BK N-2-19-BK N-2-19 N-2-UVB 1/8 [3.2] 21/64 [8.3]
N-3 N-3-BK N-3-19-BK N-3-19 N-3-UVB 3/16 [4.8] 25/64 [9.9]
N-4 N-4-BK N-4-19-BK N-4-19 N-4-UVB 1/4 [6.4] 27/64 [10.7]
N-5 N-5-BK N-5-19-BK N-5-19 N-5-UVB 5/16 [7.9] 29/64 [11.5]
N-6 N-6-BK N-6-19-BK N-6-19 N-6-UVB 3/8 [9.5] 31/64 [12.3]
N-7 N-7-BK N-7-19-BK N-7-19 N-7-UVB 7/16 [11.1] 17/32 [13.5]
N-8 N-8-BK N-8-19-BK N-8-19 N-8-UVB 1/2 [12.7] 9/16 [14.3]
"D"
1/16" 1.5

Products related to this Datasheet

CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE BLACK FASTENER