LCBSBM Series Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
PART NO. "A":t.015 (i0.4) LCBSBM—3—01A—RT 3/1e(4.8) LCBSBM74PO1A7RT 1/4(6.4) LCBSBM75701A7RT 5/16(7.9) LCBSBM76701A7RT 3/8(9.5) LCBSBM—7—O1A—RT 7/16 (11.1) LCBSBM78701A7RT 1/2(12,7) » .50 (12.7) « LCBSEM7970IA7RT 9/16 (14.3) I LCBSBM710701A 5/8 (15.9) I .50 12.7 ifHfiifi ‘ ) W I _. <_ 11/64="" (4.4)="" t0="" snapplock="" in="" a="" 4251002="" (3.i8i0.05)="" dia.="" hole,="" in="" a="" .062="" (1.57)="" thick="" board="" 17="" 11/32="" (8.7)="" ‘="" x="" .08="" (2)="" "a"="" .="" .="" .="" f="" i="" i="" i="" i="" i="" i/32="" (0.8)="" thickv="" double="" sided="" adhesive="" tape="" notes:="" i.="" material:="" nylon="" 6/6="" (rms—oi).="" flame="" retardant="" nylon="" (rms—ig),="" available="" by="" special="" order="" only,="" color:="" natural.="" acrylic="" adhesive="" tape="" (rmspis),="" white="" liner.="" .wv="" rubber="" adhesive="" tape="" (rmspioz),="" blue="" liner.="" available="" by="" special="" order="" only.="" \="" typical="" release="" tab="" location="" 5::="" on="" 200773="" rm:="" mums="" sk="" 4.30.12="" see="" cu="" mums="" rm:="" muss="" sk="" 09.07.11="" mum="" ndnrldcking="" mp="" omen="" (note="" 4).="" ecn="" 1m="" sm="" 5.20.03="" mum="" rubber="" mnzsrvz="" ev="" sm="" ”="">DJOUFITTTO TO ORDER REPLACE SUFFIX "A—RT" WITH "A1—RT" ON P/N. stcmoRuEHEcNaoaa) 9.15.02 UPDATED PRINT AND SM PART ALSO AVAILABLE WITHOUT TAPE BY SPECIAL ORDER. cwczwmo mom TO ORDER, REMOVE "AiRT" FROM P/N. MAT'L RMSrI9 J.L. FOR NEw DIM. "A" SUESTRACT 1/32" (0.8) “m” “9'97 4. PART AVAILABLE WITH NONiLOCKING BAYONET NOSE $355.1? 5.25395 BY SPECIAL ORDER. TO ORDER, USE PART NO. ENGR "CBSBMPXPXXXPXW Ev DESCRIPTION DATE WLE‘ LOCKING CKT. BD. SUPPORT ON BASE, MINI @GWEMWQRI TOLERANCES FILE # LCBSBM DWN: PB. APP: FINAL UNgXSfi'mED MAT'L: SEE NOTES DT: 05—23—95 DT: PART # pRINT RE. RICHCO, WC. RICHCO INC. SEE TABLE TYPE PO BOX 804238.6HICA60750580 (773) 53974060 CA

Products related to this Datasheet

BRD SPT SNAP LOCK ADHESVE 1/4"
BRD SPT SNAP LOCK ADHESIVE 5/16"
BRD SPT SNAP LOCK ADHESIVE 3/16"
BRD SPT SNAP LOCK ADHESIVE 3/8"
BRD SPT SNAP LOCK ADHESIVE 5/8"
BRD SPT SNAP LOCK ADHESIVE 7/16"
BRD SPT SNAP LOCK ADHESIVE 9/16"
BRD SPT SNAP LOCK ADHESIVE 1/2"