LCBS-8 Series Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
ll) Leas-3.3m 3/16 [4.3] Leas-3.4m 1/4 [6.4] Leas-3.5m 5/16 [7.9] Leas-3.6m 3/3 [9.5] LCBS-S-‘HM 7/16 [11.1] Leas-3.3m 1/2 [12.7] LCBS-8-10-01 5/3 [15.9] LCBS-8-12-01 3/4 [19.1] LCBS-8-14-01 7/3 [22.2] Loss-84301 1 [25.4] LCBS-8-18-01 1-1/3 [23.6] LCBS-8-20-01 1-1/4 [31.7] LCBS-8-22-01 1-3/3 [34.9] @E} REDRAW‘ SEE ECN 1/1233 FOR CHANGES sEE ECN $1332 FOR CHANGES
PRINT
A
C
TYPE
C 11/29/06
SK
REDRAW, SEE ECN #1208 FOR CHANGES
B 10/04/04
SM
SEE ECN #862 FOR CHANGES
A 10/01/01
SK
UPDATED PRINT AND CHANGED FILE NO. FRAC.=±1/64
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
ANG.=±1°
TO SNAP-LOCK IN A .187±.003
[4.75±0.08] DIA. HOLE, IN A
.008-.055 [0.2-1.4] PANEL THICKNESS
5.67/32
.10 2.5
.28 7.1
TO SNAP-LOCK IN A .156±.003
[4±0.08] DIA. HOLE, IN A
.062 [1.57] PANEL THICKNESS
2.3
"A"
.40
7/32 [5.6]
REF
10.2
.09
.56 14.3
REF
AVAILABLE BY SPECIAL ORDER- NAFTA REGION ONLY
NOTES:
1. MATERIAL: NYLON 6/6 UL 94 V-0 (RMS-19),
AVAILABLE BY SPECIAL ORDER. TO ORDER
REPLACE "-01" WITH "-19".
2. COLOR: NATURAL.
3. ALTERNATE UNITS FOR REFERENCE ONLY.
DATE
SEE TABLE
PART #CHKD:
APP:DWN:
DT:
SHEET SIZE:SHEET: 08/25/06
RT
RE:
SJ
LCBS-8 SK
1 OF 1 A
FINAL
FILE #:
IN [MM]
RICHCO, INC.
ENG@RICHCO-INC.COM
(773) 539-4060
RICHCO, INC.
TITLE:
ENGR.
SOLIDWORKS
DWG IN
LOCKING CIRCUIT BOARD SUPPORT
DESCRIPTION
CREATED USING
REV.
MATERIAL: NYLON 6/6
UL 94 V-2 (RMS-01)
PART NO.
DIM.
"A"±.015 [0.4]
LCBS-8-3-01 3/16 [4.8]
LCBS-8-4-01 1/4 [6.4]
LCBS-8-5-01 5/16 [7.9]
LCBS-8-6-01 3/8 [9.5]
LCBS-8-7-01 7/16 [11.1]
LCBS-8-8-01 1/2 [12.7]
LCBS-8-10-01 5/8 [15.9]
LCBS-8-12-01 3/4 [19.1]
LCBS-8-14-01 7/8 [22.2]
LCBS-8-16-01 1 [25.4]
LCBS-8-18-01 1-1/8 [28.6]
LCBS-8-20-01 1-1/4 [31.7]
LCBS-8-22-01 1-3/8 [34.9]

Products related to this Datasheet

BRD SPT SNAP LOCK NYLON 1/2"
BRD SPT SNAP LOCK NYLON 5/8"
BRD SPT SNAP LOCK NYLON 7/8"
BRD SPT SNAP LOCK NYLON 1"
BRD SPT SNAP LOCK NYLON 1 1/8"
BRD SPT SNAP LOCK NYLON 1 3/8"
BRD SPT SNAP LOCK NYLON 3/16"
BRD SPT SNAP LOCK NYLON 1/4"
BRD SPT SNAP LOCK NYLON 3/8"
BRD SPT SNAP LOCK NYLON 3/4"
BRD SPT SNAP LOCK NYLON 5/16"
BRD SPT SNAP LOCK NYLON 7/16"
BRD SPT SNAP LOCK NYLON 1 1/4"