PMS Series Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
a!" I . Electriral Data Climafiml Dala SwltChlng Voltage 30 VAC/ 42 VDC Operatrng Temperature 540°C to 85°C SwltChlng Current 50 mA Storage Temperature 540°C to 85°C Rated Swrtcnrng Capacrty 0 12 w lPrProtecllun lP40 and 1P67 Soldering Data chlng Capamty Soloerrng Methods Wave < 50="" mo="" soloerabrlrt="" 245°c="" ssec="" uec="" 5006572758="" tesl="" td)="">< 150="" mn="" after="" inetrme="" lnsulalron="" resrslance=""> 100 Mn Tcl) Durallun of Bounce t p. 0,15 ms Material Mechanical Data Sealrng membrane lP57 VMQ IP40 1.3 x 0.4 N Contact Materral Gold Cu2n371 5 pm N10 5 pm Au IP67 2.2 x 0.4 N Terrnrnals Cu2n37 San Aetuatrng Travel 0 a5 a 0.1 rnrn Sockel Tnermoplastrc (PA 46) End Slap Strength < 100="" n="" acluator="" pa4="" llfetlme=""> 1 mrllron actualluns Cover of Actuator x 12 CrNr 17 7 Elongated Button Them’luglastlc PC
1
Momentary Action Switch PMS
https://www.schurter.com /PG09
Switches
Push button for PCB mounting
PMS IP67 PMS Variable height, IP40
See below:
Approvals and Compliances
Description
- Switches are possible with different heights
- High-quality gold contacts
- Solder terminals
Unique Selling Proposition
- Reliable tactile feedback on input
- Simple assembly
- Long life time
Weblinks
pdf data sheet, html datasheet, General Product Information, CAD-
Drawings, Product News, Detailed request for product
Technical Data
Electrical Data
Switching Voltage 30 VAC/ 42 VDC
Switching Current 50 mA
Rated Switching Capacity 0.12 W
Lifetime > 1 million actuations at Rated Swit-
ching Capacity
Contact Resistance < 50 mΩ
< 150 mΩ after lifetime
Insulation Resistance > 100 MΩ
Duration of Bounce typ. 0.15 ms
Mechanical Data
Actuating Force IP40 : 1.8 ± 0.4 N
IP67 : 2.2 ± 0.4 N
Actuating Travel 0.35 ± 0.1 mm
End Stop Strength < 100 N
Lifetime > 1 million actuations
Climatical Data
Operating Temperature -40 °C to 85 °C
Storage Temperature -40 °C to 85 °C
IP-Protection IP40 and IP67
Soldering Data
Soldering Methods Wave
Solderability 245 °C / 5 sec (IEC 60068-2-58 Test Td)
Resistance to Soldering Heat 260 °C / 10 sec (IEC 60068-2-58 Test
Td)
Material
Sealing membrane IP67 VMQ
Contact Material Gold CuZn37 1.5 μm Ni 0.5 μm Au
Terminals CuZn37 SnNi
Socket Thermoplastic (PA 4.6)
Actuator PA4
Cover of Actuator X 12 CrNi 17 7
Elongated Button Thermoplastic (PC)
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 62368-1 IEC 62368-1 includes the basic requirements for safety of audio, video,
information technology and office equipment.
@ 00..» owa F $9 60
2
Momentary Action Switch
PMS https://www.schurter.com /PG09
Switches
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/863
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm]
PMS PCB Base module
ø 6.50
2.20
4.00
0.30
4.55 IP40
4.80 IP67
3.50
14.00
11.40
1.20
11.40
PMS PCB Variable height
ø 6.60
2.20
4.00
0.30
7.60
3.50
14.00
11.40
1.20
11.40
PMS PCB with elogated button
ø 9.60
Height PMS
Drilling diagrams
4x ø 1.40
+0.1
7.62
11.40
12.70
—o,(o— ISCHURTER
3
Momentary Action Switch PMS
https://www.schurter.com /PG09
Switches
Diagrams
Circuit Diagram SMS/PMS
All Variants
IP Protection Class Front Side Terminal Type Overall height / Color Order Number
IP40 - Short actuator - 1241.1602
IP67 - Short actuator - 1241.1608
IP40 - Long actuator - 1241.1614
IP67 - Long actuator - 1241.1620
IP40 - Height variable 8.35 mm / yellow 1241.1624.1
IP40 - Height variable 14.35 mm / yellow + black 1241.1624.11
IP40 - Height variable 9.10 mm / orange 1241.1624.2
IP40 - Height variable 15.10 mm / orange + black 1241.1624.21
IP40 - Height variable 9.85 mm / red 1241.1624.3
IP40 - Height variable 15.85 mm / red + black 1241.1624.31
IP40 - Height variable 10.60 mm / blue 1241.1624.4
IP40 - Height variable 16.60 mm / blue + black 1241.1624.41
IP40 - Height variable 11.35 mm / green 1241.1624.5
IP40 - Height variable 17.35 mm / green + black 1241.1624.51
IP40 - Height variable 12.10 mm / grey 1241.1624.6
IP40 - Height variable 18.10 mm / grey + black 1241.1624.61
IP40 - Height variable 12.85 mm / black 1241.1624.7
IP40 - Height variable 18.85 mm / black + black 1241.1624.71
IP40 - Height variable 13.60 mm / white 1241.1624.8
IP40 - Height variable 19.60 mm / white + black 1241.1624.81
IP67 - Height variable 8.35 mm / yellow 1241.1625.1
IP67 - Height variable 14.35 mm / yellow + black 1241.1625.11
IP67 - Height variable 9.10 mm / orange 1241.1625.2
IP67 - Height variable 15.10 mm / orange + black 1241.1625.21
IP67 - Height variable 9.85 mm / red 1241.1625.3
IP67 - Height variable 15.85 mm / red + black 1241.1625.31
IP67 - Height variable 10.60 mm / blue 1241.1625.4
IP67 - Height variable 16.60 mm / blue + black 1241.1625.41
IP67 - Height variable 11.35 mm / green 1241.1625.5
IP67 - Height variable 17.35 mm / green + black 1241.1625.51
IP67 - Height variable 12.10 mm / grey 1241.1625.6
IP67 - Height variable 18.10 mm / grey + black 1241.1625.61
IP67 - Height variable 12.85 mm / black 1241.1625.7
IP67 - Height variable 18.85 mm / black + black 1241.1625.71
IP67 - Height variable 13.60 mm / white 1241.1625.8
\ ELSCHIJRTER \
4
Momentary Action Switch
PMS https://www.schurter.com /PG09
Switches
IP Protection Class Front Side Terminal Type Overall height / Color Order Number
IP67 - Height variable 19.60 mm / white + black 1241.1625.81
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Starting with 14:50 mm the heights are realized with an additional (second) elongated button in black color
Packaging unit loose in boxes (100 pcs.)
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
17.08.2020

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V
SWITCH TACTILE SPST-NO 0.05A 42V