AKKL Series Drawing Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
WWW N A mews-”E Mggw “NW. mm” m; c umvmw WWW 2‘5 258E555] BSIZ‘E] esanas} WSUSO] 39mm mm.” “0.2mm W W mam-mm may “0.3mm mm m wmmcmww WW] mm“. mm WSW/.3 . 0. WW momma-”WW W AWL/7550 WWW W m AKKL-A756A»Rr AKKL-A7EEA»19 1932 ’H/mADWLKZTAE/RMSAE 459-552(1151A3] {ZSIBWE} I ] 109(275] “0.475005 m WW mND/Wc-Awsm, mm“ mam mg 5757 750[1A771B 1] 150|3S 1] 1%[31 a] my,” my ”WWW/WWW mmm MW? NONE 575-‘flD[222-254l ZOQISQSI 17§[M51 93l127] AKKLVUWOAVRT AKKLUWAA? 1/32 'H/OKACWVLIGYAFEIRMsfi) 100 3‘ AKKLAUMZVLM AKKLAUMZVW NONE I ] mmzamau/n mm, 200[500] WW MW WW0“ TYPICAL RELEASE "D SEE ENGINEER/MG FOR REVIS/ON HISTORY (A4) F ADDED rBMOrDHE & 4756mm PARTS EcN » M29 DZ 0A/05/2017 0 SEE (20200773 FoR CHANGES SK 0A/30/2012 @ E N SEE EcN #952 FOR CHANGES SK 02/25/2005 M SEE EcN #939 FOR CHANGES SK 02/0/2005 L SEE EcN #047 FOR CHANGES SM 09/10/200A l K SEE EcN #150 FOR CHANGES SM 0/27/200A J SEE EcN #133 FOR CHANGES SM 1202/2003
- -
-
SEE ENGINEERING FOR REVISION HISTORY (A-I)
J
12/02/2003
SM
SEE ECN #733 FOR CHANGES
K
01/27/2004
SM
SEE ECN #750 FOR CHANGES
L
09/10/2004
SM
SEE ECN #847 FOR CHANGES
M
02/10/2005
SK
SEE ECN #939 FOR CHANGES
N
02/25/2005
SK
SEE ECN #952 FOR CHANGES
O
04/30/2012
SK
SEE CO200773 FOR CHANGES
P
04/05/2017
DZ
ADDED -3140-DHB & -4756-DHB PARTS, ECN # 1429
ESSENTRA
COMPONENTS
"C"
"A"
"DIA."
"B"
"D"
TYPICAL RELEASE
TAB LOCATION. TAB
NOT AVAILABLE WITH
-DHB PARTS
DOUBLE SIDED
ADHESIVE TAPE
NOTES:
1. MATERIAL: UL94 V-2 NYLON 6/6 (RMS-01) OR UL94V-0 NYLON 6/6 (RMS-19)
2. COLOR: NATURAL.
3. STANDARD ACRYLIC ADHESIVE TAPE (RMS-15), WHITE LINER.
HIGH BOND ACRYLIC TAPE (RMS-500), RED LINER
4. BY SPECIAL ORDER ONLY, RUBBER ADHESIVE TAPE (RMS-102), BLUE LINER,
TO ORDER USE P/N: AKKL-XXXXA1-RT OR AKKL-XXXXA1-19
PRINT
TYPE
A
C
SEE TABLE
PART #
CHKD:
APP:
DWN:
DT:
SHEET SIZE:
SHEET:
FILE #:
1 OF 1
A
12/02/2003
-
AKKL
SM
-
FINAL
UNITS:
INCH [mm]
RE:
-
CREATED USING
SOLIDWORKS
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
FRAC.=±1/64
ANG.=±1°
TITLE:
ADJUSTABLE KWIK KLIP
DESCRIPTION
ENGR.
DATE
REV.

Products related to this Datasheet

CBL CLIP C-TYPE NATURAL ADHESIVE
CBL CLIP C-TYPE NATURAL ADHESIVE
CBL CLIP C-TYPE NATURAL ADHESIVE
CBL CLIP C-TYPE NATURAL ADHESIVE
CBL CLIP C-TYPE NATURAL ADHESIVE
CBL CLIP C-TYPE NATURAL ADHESIVE
CBL CLIP C-TYPE NATURAL ADHESIVE
CBL CLIP C-TYPE NATURAL ADHESIVE
CBL CLIP C-TYPE NATURAL ADHESIVE
CBL CLIP C-TYPE NATURAL ADHESIVE
CBL CLIP C-TYPE NATURAL ADHESIVE
CBL CLIP C-TYPE NATURAL ADHESIVE
CBL CLIP C-TYPE NATURAL ADHESIVE
CBL CLIP C-TYPE NATURAL ADHESIVE
KWIK KLIP W/O TAPE 1" ADJ
KWIK KLIP W/TAPE 1" ADJ
KWIK KLIP W/O TAPE 1 1/4" ADJ
KWIK KLIP ADJ VO/NYL W/ADH .5"
KWIK KLIP W/O TAPE 1 1/2" ADJ
KWIK KLIP W/OUT TAPE 1 1/2"
KWIK KLIP W/O TAPE 2" ADJ
KWIK KLIP W/TAPE 2" ADJ
CBL CLIP C-TYPE NATURAL ADHESIVE