RCM3000 RabbitCore Datasheet by Digi

View All Related Products | Download PDF Datasheet
3f , DIGI, é
RELATED PRODUCTS
APPLICATION EXAMPLE
Ideal for engineers who want to rapidly develop and implement embedded systems with
fully integrated Ethernet connectivity
DIGI RABBITCORE RCM3000
SERIES
BENEFITS
Rabbit 3000 microprocessor at 30 MHz
Up to 512K Flash/512K SRAM
52 digital I/O and 6 serial ports (IrDA, HDLC,
asynch, SPI)
3.3V operation, low power “sleepy” modes (< 2mA)
Small form factor
Royalty-free TCP/IP stack in source code
Low-cost embedded microprocessor module
Security software add-on modules available
RabbitCore®
RCM3209
Series
Rabbit MiniCore®
RCM6700
Series
Dynamic C®RabbitCore®
RCM3700
Series
ConnectCard®
for i.MX28
The RabbitCore RCM3000 series, featuring the Rabbit® 3000
microprocessor, boasts powerful features and integrated
10Base-T Ethernet to simplify integration. When paired
with Dynamic C®, the RCM3000 series allows engineers to
add device intelligence and I/O control for many of today’s
embedded designs. Its small form factor and low-power
modes make the RCM3000 series perfect for remote device
applications. The RCM3000 series is pin-compatible with the
RCM3100 series, facilitating cost-effective implementation of
both Ethernet and non-Ethernet systems.
Rabbit hardware and Dynamic C are designed in a
complementary fashion for maximum performance and
ease of use in embedded systems. The additional software
components in Dynamic C allow you to add functionality for
embedded application customization.
MICROPROCESSOR
CORE MODULE
On-Site
PC
Sensor Enabled
Water Heater
Multiple Device
Adapter
RABBITCORE® RCM3000
Inside Communications
Module
RS-232
MAIN MONITORING
SERVER DATA LOGGER
REMOTE
PC
Internet
Gateway
Encrypted WAN
Ethernet
Alarm
Leak
Sensor
DIGI'
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS RCM3000 | RCM3010
FEATURE
MICROPROCESSOR Rabbit® 3000 at 30 MHz
EMI REDUCTION Spectrum spreader for reduced EMI (radiated emissions)
ETHERNET PORT 10Base-T interface, RJ-45, 2 LEDs
FLASH MEMORY 512K (2 × 256K) 256K
SRAM 512K 128K
BACKUP BATTERY Connection for user-supplied backup battery (to support RTC and SRAM)
GENERAL-PURPOSE I/O
52 parallel digital I/0 lines:
44 configurable I/O
4 fixed inputs
4 fixed outputs
ADDITIONAL DIGITAL INPUTS 2 startup mode, reset in
ADDITIONAL DIGITAL OUTPUTS Status, reset out
AUXILIARY I/O BUS 8 data lines and 6 address lines (shared with I/O) plus I/O read/write
SERIAL PORTS
6 shared high-speed, CMOS-compatible ports:
6 configurable as asynchronous (with IrDA), 4 as clocked serial (SPI), and 2 as SDLC/HDLC (with IrDA)
1 asynchronous serial port dedicated for programming
Support for MIR/SIR IrDA transceiver
SERIAL RATE Max. asynchronous baud rate = CLK/8
SLAVE INTERFACE A slave port allows the RCM3000 to be used as a master or as an intelligent peripheral device with Rabbit-based or any
other type of processor
REAL-TIME CLOCK Yes
TIMERS Ten 8-bit timers (6 cascadable from the first), one 10-bit timer with 2 match registers
WATCHDOG/SUPERVISOR Yes
PULSE-WIDTH MODULATORS 10-bit free-running counter and 4 pulse-width registers
INPUT CAPTURE 2-channel input capture can be used to time input signals from various port pins
QUADRATURE DECODER 2-channel quadrature decoder accepts inputs from external incremental encoder modules
POWER 3.15V to 3.45 VDC 150 mA @ 3.3V
OPERATING TEMPERATURE –40° C to +70° C
HUMIDITY 5% to 95%, non-condensing
CONNECTORS Two 2 × 17, 2 mm pitch (for connection to headers J4 and J5)
BOARD SIZE 1.850” × 2.725” × 0.86” (47 mm × 69 mm × 22 mm)
PRODUCT WARRANTY 3 year


















 
 











 


















 







































































 
 












 


















 
 




















































PART NUMBERS DESCRIPTION
20-101-0507 RCM3000. 512K Flash/512K SRAM
20-101-0508 RCM3010. 256K Flash/128K SRAM
91001602
C4/319

Products related to this Datasheet

IC MOD RABBIT 3000 30MHZ 512KB
IC MOD RABBIT 3000 30MHZ 128KB
IC MOD RABBIT 3000 30MHZ 128KB
IC MOD RABBIT 3000 30MHZ 128KB
KIT ETHERNET RCM3720 US
RCM3000 EVAL BRD