312007-01 Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
2507500
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 312007-01
Description: POWER CORD
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
S. TSAI
10-28-01 10-28-01 JJH / 10-28-01
NOTES:
1. CORDAGE: SJT, 18AWG / 3C, UNSHIELDED,
CEE COLOR CODE, TEMP. RATING: 60°C,
RATING: 125V 10A, JACKET COLOR: BLACK
2. PLUG: NEMA 5-15P
3. CONNECTOR: IEC 60320 C13
4. APPROVALS: UL, CSA
5. ROHS COMPLIANT UNIT: in
79” ±
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
RoHS Compliancy
Updated Approvals
06-01-06
02-03-09
D.P.
LY
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
2
13
REV. C
2”
0”

Products related to this Datasheet

CORD 18AWG 5-15P - 320-C13 6.56'