B. ZHANG
10-10-03 10-10-03 JJH / 10-10-03
Qualtek Electronics Corp.
FAN-S DIVISION
Part Number: 09325-R
Description: PLASTIC FAN RETAINER
Tolerance
+/-
(mm)
Dim
range
(mm)
0-5
5-16
16-64
64-250
250-1000
1000-1500
Drawn / Date Checked / Date Approved / Date
0.1
0.15
0.2
0.4
0.5
1.0
UNIT: mm
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
D
RoHS Compliancy
Updated Graphics and Dimensions
Material Update
06-01-06
05-21-10
04-15-13
DP
LY
LY
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR OR
COMMUNICATED TO A THIRD PARTY WITHOUT THE
EXPRESS WRITTEN PERMISSION OF AN OFFICER OF
QUALTEK ELECTRONICS.
REV: D
83.3
R5.5
9.9
15.6
NOTES:
MATERIAL: PC 2805
UL94V-2
RoHS COMPLIANT

Products related to this Datasheet

PLASTIC FAN GUARD RETAINER 80MM