80.0
71.37
6.6
Qualtek Electronics Corp.
FAN-S DIVISION
Part Number:
Description:
Tolerance
+/-
(mm)
Dim
range
(mm)
0-5
5-16
16-64
64-250
250-1000
1000-1500
Drawn / Date Checked / Date Approved / Date
0.1
0.15
0.2
0.4
0.5
1.0
UNIT: mm REV: E
B. ZHANG
10-10-03 10-10-03 JJH / 10-10-03
09325-G
PLASTIC FAN GUARD
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
D
E
RoHS Compliancy
Updated Specifications
Updated Dimensions
Material Update
06-01-06
04-27-10
05-21-10
04-15-13
DP
LY
LY
LY
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR OR
COMMUNICATED TO A THIRD PARTY WITHOUT THE
EXPRESS WRITTEN PERMISSION OF AN OFFICER OF
QUALTEK ELECTRONICS.
Ø7.8 ± 0.3
3.1
Ø3.81 ± 0.3
17.53
NOTES:
MATERIAL: PC 2805
UL94V-2
RoHS COMPLIANT

Products related to this Datasheet

FINGER GUARD 80MM PLASTIC