\\ \\/’ é tek Electronics :R FANS DIVISION nous CovavaM
NOTES:
1. MATERIAL: C1008 BRIGHT BASIC WIRE
2. FINISH: BRIGHT NICKEL CHROME PLATING
3. 0.35
± 0.05 DEPTH OF SERRATIONS ON WIRE
4. RING:
1.6 ± 0.1mm
RIB: 1.6 ± 0.1mm
5. GENERAL TOLERANCE UNLESS NOTED IS ± 1.0mm
6. RoHS COMPLIANT
82.42
89.8 ± 1.2
4.57
± 0.2
4.57REF
14.2 ± 0.5
5.0 REF
Qualtek Electronics Corp.
FAN-S DIVISION
Part Number:
Description:
Tolerance
+/-
(mm)
Dim
range
(mm)
0-5
5-16
16-64
64-250
250-1000
1000-1500
Drawn / Date Checked / Date Approved / Date
0.1
0.15
0.2
0.4
0.5
1.0
UNIT: mm REV: C
B. ZHANG
12-06-04 12-06-04 JJH / 12-06-04
08174
WIRE FORM FAN GUARD (92mm)
CONTROLLED
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR OR
COMMUNICATED TO A THIRD PARTY WITHOUT THE
EXPRESS WRITTEN PERMISSION OF AN OFFICER OF
QUALTEK ELECTRONICS.
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
RoHS Compliancy
Updated Tolerances
06-01-06
05-29-13
DP
LY