1\\ tek Electronics FANis DIVISION nuns camnlmnt
NOTES:
1. MATERIAL: C1008 BRIGHT BASIC WIRE
2. FINISH: BRIGHT NICKEL CHROME PLATING
3. 0.35
± 0.05 DEPTH OF SERRATIONS ON WIRE
4. RING:
1.6 ± 0.1mm
RIB: 2.0 ± 0.1mm
DISC: = 33 T=0.8mm
5. GENERAL TOLERANCE UNLESS NOTED IS ± 0.7mm
6. RoHS COMPLIANT
4.57
± 0.2
0.1
42.5 ± 0.5
107.9
14.27 REF
5.2
± 0.5
117.34
104.77 ± 0.5
Qualtek Electronics Corp.
FAN-S DIVISION
Part Number:
Description:
Tolerance
+/-
(mm)
Dim
range
(mm)
0-5
5-16
16-64
64-250
250-1000
1000-1500
Drawn / Date Checked / Date Approved / Date
0.1
0.15
0.2
0.4
0.5
1.0
UNIT: mm REV: C
B. ZHANG
03-09-05 03-09-05 JJH / 03-09-05
08141
WIRE FORM FAN GUARD (120mm)
CONTROLLED
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR OR
COMMUNICATED TO A THIRD PARTY WITHOUT THE
EXPRESS WRITTEN PERMISSION OF AN OFFICER OF
QUALTEK ELECTRONICS.
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
RoHS Compliancy
Updated Specifications
06-01-06
06-09-09
DP
LY
120.98REF
DISC=
33

Products related to this Datasheet

FINGER GUARD 120MM METAL