08130 Drawing Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
tek Electronics FANS DIVISION Runs CanIIint
NOTES:
1. MATERIAL: C1008 BRIGHT BASIC WIRE
2. FINISH: BRIGHT NICKEL CHROME PLATING
3. 0.35
± 0.05 DEPTH OF SERRATIONS ON WIRE
4. RING:
1.8 ± 0.1mm
RIB: 2.3 ± 0.1mm
5. GENERAL TOLERANCE UNLESS NOTED IS ± 0.5mm
6. RoHS COMPLIANT
5.66REF
4.57
± 0.2
104.78
115.57
4.57(REF)
14.2 ± 0.5
Qualtek Electronics Corp.
FAN-S DIVISION
Part Number:
Description:
Tolerance
+/-
(mm)
Dim
range
(mm)
0-5
5-16
16-64
64-250
250-1000
1000-1500
Drawn / Date Checked / Date Approved / Date
0.1
0.15
0.2
0.4
0.5
1.0
UNIT: mm REV: A
B. ZHANG
12-06-04 12-06-04 JJH / 12-06-04
08130
WIRE FORM FAN GUARD (120mm)
CONTROLLED
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR OR
COMMUNICATED TO A THIRD PARTY WITHOUT THE
EXPRESS WRITTEN PERMISSION OF AN OFFICER OF
QUALTEK ELECTRONICS.
APPROVEDDATEDESCRIPTION
REV.
REVISION
A RoHS Compliancy 06-01-06 DP

Products related to this Datasheet

FINGER GUARD 120MM METAL