07145-36 Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
Qualtek Electronics Corp.
FAN-S DIVISION
Part Number: 07145-36
Description:
MOLDED FAN CORD FEMALE 45°
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
K.Huang
08-21-98 08-21-98 JJH / 08-21-98
UNIT: mm REV: C
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR OR
COMMUNICATED TO A THIRD PARTY WITHOUT THE
EXPRESS WRITTEN PERMISSION OF AN OFFICER OF
QUALTEK ELECTRONICS.
13.2 ± 0.3
7.925 ± 0.127
2.5 ± 0.2
4.5 ± 0.2
13.4 ± 0.3
18.26 ± 0.5
2 ± 0.3
7.9 ± 0.3
13.2
8
NOTES:
1. RATING: 10A 125VAC
2. CORDAGE: SPT-1, 18/2, 105˚C, 300V
3. CORD LENGTH: 914.4mm
4. TERMINATION: BLUNT CUT
5. APPROVALS: UL, cUL
6. RoHS COMPLIANT
B
C
RoHS Compliancy
Updated Specifications
06-01-06
09-18-08
DP
LY

Products related to this Datasheet

POWER CORD FAN 45DEG ANGLE 36"