PX Series Datasheet by Rubycon

View All Related Products | Download PDF Datasheet
". 26% :55
◆SPECIFICATIONS
Characteristics
25∼105℃
450Vdc
55∼105℃
6.3∼100Vdc
40∼105℃
160∼400Vdc
160∼450Vdc6.3∼100Vdc
±20%(20℃, 120Hz)
Rated Voltage
(Vdc)
tanδ 0.28
6.3
0.24
10
0.20
16
0.16
25
0.14
35
0.12
50
0.10
63
0.08
100
0.20 0.20 0.20 0.25 0.25
160 200 250 350 400
0.25
450
Rated Voltage
(Vdc)
Z(40℃)/Z(20℃)
Z(25℃)/Z(20℃)
6.3
10
10
8
16
6
25
4
35
3
54322
50
3
2
63
3
2
100
3448810
2
160
3
200
3
250
4
350
6
400
6
450
7
When capacitance is over 1000μF, tanδ shall be added 0.02 to the listed value with increase of every 1000μF.
CV≦1000 CV>1000
(20℃, 120Hz)
(120Hz)
I=0.1CV40
μ
A (1minute)
I=0.03CV15
μ
A (5minutes)
I=0.04CV100
μ
A (1minute)
I=0.02CV25
μ
A (5minutes)
◆DIMENSIONS (mm)
φD
φd
F
α
8
3.5
5
2.0
6.3
2.5 5.0
10
0.60.5
7.5
0.8
2.0
12.5 16 18
Vdc≦100 α=1.5
Vdc≧160 α=2.0
Category Temperature Range
Rated Voltage Range
Capacitance Tolerance
Leakage Current(MAX)
Dissipation Factor(MAX)
(tanδ)
Endurance
Low Temperature Stability
Impedance Ratio(MAX)
Items
I0.01CV or 3μA whichever is greater.
(After 2 minutes application of rated voltage)
ILeakage Current(μA)     CCapacitance(μF)     VRated Voltage(Vdc)
Leakage Current
Dissipation Factor
Capacitance Change Within ±25 of the initial value.
Not more than 200 of the specified value.
Not more than the specified value.
◆MULTIPLIER FOR RIPPLE CURRENT
After applying rated voltage with rated ripple current for specified time at 105℃,
the capacitors shall meet the following requirements.
Case Size Life Time
(hrs)
φD≦8 1000
φD≧10 2000
PART NUMBER
□□□
Rated Voltage
PX
Series
□□□
Option
□□
Lead Forming
D×L
Case Size
□□□□□
Capacitance
Capacitance Tolerance
Frequency(Hz)
Coefficient
60(50
120 500 1k 10k
0.80 1.00 1.20 1.30 1.50
0.80 1.00 1.10 1.15 1.20
10∼47μF
0.65 1.00 1.20 1.30 1.50
2.2∼4.7μF
0.50 1.00 1.20 1.30 1.50
0.47∼1μF
100∼1000μF
0.80 1.00 1.05 1.10 1.15
2200∼33000μF
◆OPTION
RADIAL LEAD ALUMINUM ELECTROLYTIC CAPACITORS
RoHS
compliance
PX
SERIES
PX
105℃ Standard
Load Life : 105℃ 1000∼2000 hours.
PET Sleeve
Code
FC
L+α MAX 15MIN 4MIN
φd
φD0.5MAX
SLEEVE(PET)
F ±0.5
◆STANDARD SIZE             Size φD×L(mm), Rated Ripple Current (mA r.m.s./105℃, 120Hz)
Vdc
Cap(μF) Size Ripple Size Ripple Size Ripple Size Ripple Size Ripple Size Ripple Size Ripple
6.3101625355063
1
2.2
3.3
4.7
10
22
33
47
100
220
330
470
680
1000
2200
3300
4700
6800
10000
15000
22000
33000
96
160
210
275
285
460
775
985
1150
1480
1700
2090
2280
2350
5×11
5×11
6.3×11
6.3×11
6.3×11
8×11.5
10×16
10×20
12.5×20
12.5×25
16×25
16×31.5
18×31.5
18×40
105
165
235
295
430
500
860
1100
1350
1700
1950
2090
2180
5×11
5×11
6.3×11
6.3×11
8×11.5
8×11.5
10×16
10×20
12.5×20
16×25
16×25
16×35.5
18×35.5
80
130
220
270
375
480
640
1050
1300
1650
1900
1950
2070
5×11
5×11
6.3×11
6.3×11
8×11.5
8×11.5
10×12.5
10×20
12.5×20
12.5×25
16×25
16×31.5
18×35.5
69
84
135
240
335
440
630
740
1090
1500
1800
1910
2050
5×11
5×11
5×11
6.3×11
8×11.5
8×11.5
10×12.5
10×16
12.5×20
16×25
16×25
16×35.5
18×35.5
64
77
100
170
300
400
525
760
865
1370
1680
1870
1920
5×11
5×11
5×11
6.3×11
8×11.5
10×12.5
10×12.5
10×16
10×20
16×25
16×25
16×35.5
18×35.5
10
20
25
32
47
70
94
115
200
360
470
600
980
1060
1600
1780
5×11
5×11
5×11
5×11
5×11
5×11
5×11
6.3×11
8×11.5
10×12.5
10×16
10×20
12.5×20
12.5×25
16×31.5
18×35.5
48
80
100
140
230
390
540
700
800
1200
1400
5×11
5×11
6.3×11
6.3×11
8×11.5
10×16
10×20
12.5×20
12.5×25
16×25
18×31.5
Vdc
Cap(μF) Size Ripple Size Ripple Size Ripple Size Ripple Size Ripple Size Ripple Size Ripple
0.47
1
2.2
3.3
4.7
10
22
33
47
100
220
330
470
680
1000
15
21
30
35
60
98
140
185
290
560
690
880
900
985
5×11
5×11
5×11
5×11
5×11
6.3×11
8×11.5
8×11.5
10×16
12.5×20
12.5×25
16×25
16×31.5
18×35.5
43
77
92
125
150
320
410
570
855
6.3×11
8×11.5
10×12.5
10×16
10×20
12.5×25
16×31.5
18×31.5
18×40
36
40
57
105
140
195
340
580
675
6.3×11
6.3×11
8×11.5
10×16
10×20
10×20
16×25
16×35.5
18×40
8
16
30
30
45
90
105
140
190
310
485
6.3×11
6.3×11
6.3×11
6.3×11
8×11.5
10×12.5
10×16
10×20
12.5×20
16×25
18×35.5
8
16
25
30
45
95
175
220
260
370
6.3×11
6.3×11
6.3×11
8×11.5
8×11.5
10×16
12.5×20
12.5×25
16×25
18×31.5
16
31
34
42
64
140
170
200
310
6.3×11
8×11.5
8×11.5
10×12.5
10×16
12.5×20
16×25
16×25
18×35.5
15
20
33
35
37
100
125
155
200
6.3×11
8×11.5
10×12.5
10×12.5
10×20
12.5×25
16×25
16×31.5
18×40
RADIAL LEAD ALUMINUM ELECTROLYTIC CAPACITORS PX
100 160 200 250 350 400 450

Products related to this Datasheet

CAP ALUM 3300UF 20% 10V RADIAL
CAP ALUM 2200UF 20% 16V RADIAL
CAP ALUM 1UF 20% 50V RADIAL
CAP ALUM 2200UF 20% 10V RADIAL
CAP ALUM 470UF 20% 35V RADIAL
CAP ALUM 1000UF 20% 25V RADIAL
CAP ALUM 1000UF 20% 35V RADIAL
CAP ALUM 100UF 20% 25V RADIAL
CAP ALUM 1000UF 20% 16V RADIAL
CAP ALUM 22UF 20% 35V RADIAL
CAP ALUM 4.7UF 20% 400V RADIAL
CAP ALUM 10UF 20% 50V RADIAL
CAP ALUM 15000UF 20% 16V RADIAL
CAP ALUM 33UF 20% 250V RADIAL
CAP ALUM 33UF 20% 50V RADIAL
CAP ALUM 6800UF 20% 35V RADIAL
CAP ALUM 220UF 20% 50V RADIAL
CAP ALUM 100UF 20% 16V RADIAL
CAP ALUM 680UF 20% 50V RADIAL
CAP ALUM 4.7UF 20% 50V RADIAL
CAP ALUM 22UF 20% 63V RADIAL
CAP ALUM 22UF 20% 50V RADIAL
CAP ALUM 470UF 20% 50V RADIAL
CAP ALUM 220UF 20% 10V RADIAL
CAP ALUM 3.3UF 20% 50V RADIAL
CAP ALUM 33UF 20% 35V RADIAL
CAP ALUM 47UF 20% 50V RADIAL
CAP ALUM 1000UF 20% 6.3V RADIAL
CAP ALUM 1UF 20% 450V RADIAL
CAP ALUM 220UF 20% 63V TH