719W-00/02 Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
l nnnnnnnnn
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 719W-00/02
Description: AC RECEPTACLE
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B.Zhang
01-21-03 01-21-03 JJH / 01-21-03
UNIT: mm REV. C
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
RoHS Compliancy
Updated Approals and Added Dimension Specifications
06-01-06
06-29-16
DP
LY
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
CONTROLLED
NOTES:
MATERIAL:
MOULDING: NYLON, FLAMMABILITY RATING UL 94 V-0
CONTACTS: BRASS, PINS NICKEL PLATED, TAGS TIN PLATED
RATING: 10A 250V AC
CONTACT RESISTANCE: <10m OHM
INSULATION RESISTANCE: >100M OHM 500VDC MIN
DIELECTRICS STRENGTH: 2000VAC/1mA 1MIN
A.C. BREAKDOWN:
POLE-POLE: 5kV
POLES-PANEL: 4.0kV
OPERATING TEMPERATURE: -10 °C TO +60 °C
APPROVALS: UL,CSA, TUV, CCC
DUAL FUSEHOLDER, ONE ACTIVE, ONE SPARE
FUSES NOT INCLUDED - RECOMMENDED SIZE: 5 X 20mm
RECOMMENDED SCREW SIZE: M3.0
RoHS COMPLIANT
28.3 90˚
3.0
1.5
2.8 15 ± 0.5
0
1
0.5
12 ±
PANEL CUTOUT
31.4 ± 0.5
0
Ø3.5
36
27.3 ±0.2
0
36
28.8 ±0.2
0
Ø3.5
R1.0
R2.0
INLET FLANGE MOUNTED BEHIND PANEL
PANEL CUTOUT
INLET FLANGE MOUNTED IN FRONT OF PANEL
26.8
44
36 ± 0.2
24 ± 0.5
0
7±0.17±0.1
33.0 ± 0.3
16 ± 0.5
0
3.2
R2.5
Ø6.0
Ø3.4
31.0
513.6 10
30.8
12.5 10.4 5
0.8
31.5 ± 0.2
0

Products related to this Datasheet

PWR ENT MOD RCPT IEC320-C14 PNL