701W-X2/04 Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
23.7 . 1 0 3 a O i 969 .“f‘” gm 0 CONTROLLED Qualtek Electronics Corp. nnnnnnnnn
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 701W-X2/04
Description: AC RECEPTACLE
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B.Zhang
05-11-05 05-11-05 JJH / 05-11-05
UNIT: mm REV. D
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
D
RoHS Compliancy
Updated Specifications
Updated Approvals
06-01-06
12-20-07
03-03-16
DP
DP
LY
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
CONTROLLED
2
1
3
1
Contact PIN Brass Strip Tin-Plated
Body Insulator Nylon Black Color
3.2 ± 0.2
30.7 ± 0.3
16 ± 0.5
0
23.7 ± 0.3
24 ± 0.5
0
16
19.8 ± 0.3
27 ± 0.3
0
0.3
0
20.5 ±
26.7 ± 0.3
6.3 ± 0.15
0.25
0.8
NOTES:
RATING:
UL, CSA: 15A 250V AC
VDE, CCC: 10A 250V AC
INSULATION RESISTANCE: OVER 100M OHM 500V DC
DIELECTRIC RESISTANCE: 2000V AC ONE MINUTE
PANEL THICKNESS: 0.8mm ~ 1.5mm
APPROVALS: UL,CSA, VDE, CCC
RoHS COMPLIANT

Products related to this Datasheet

PWR ENT RCPT IEC320-C14 PANEL QC