RV6, S Series Datasheet by Precision Electronics Corporation

View All Related Products | Download PDF Datasheet
ELECTRICAL SPECIFICATIONS: MECHANICAL SPECIFICATIONS: ENVIRONMENTAL SPECIFICATIONS:
PRECISION MIL Style RV6
Precision series S/RV6 potentiometers are ideal for
applications requirin
g
hi
g
h reliability and a compact size
.
FEATURES: OPTIONS:
• hot molded carbon element • custom shafts and bushings
• one piece housing and bushing • special tapers
• stainless-steel shaft • customer specified marking
• compact size
• quality meeting or exceeding MIL-R-94 - QPL listed
ELECTRICAL SPECIFICATIONS: MECHANICAL SPECIFICATIONS:
Resistance range, linear taper: 100 to 5 Meg Mechanical rotation: 295°
Resistance range, logarithmic taper: 150 to 1 Meg Operating torque: 0.5 oz/in to 6 oz/in
Resistance tolerance: ±10% or ±20% Rotational life: 25,000 cycles
Resistance taper: linear, logarithmic, reverse logarithmic;
other tapers by special order
Power rating: 0.5 watts at 70°C derated to 0 watts at 120°C
Insulation resistance:
dry: 10K Meg
wet: 100K Meg
Dielectric strength: 750 V RMS at sea level
Operating voltage: 350 V, subject to power rating
ENVIRONMENTAL SPECIFICATIONS:
Operating temperature: 65°C to +125°C
Resistance to soldering heat: 350°C for 5 seconds
Humidity range: per MIL-R-94
V
ibration range: per MIL-R-94
Shock resistance: per MIL-R-94
Load life: 1000 hours at 70°C
Precision Series S - 1/2" Watt 1/8" shaft diameter
0 DRAWING:
PRECISION MIL Style RV6
DRAWING:
V ORDERING INFORMATION: Ordering Information - Commercial Part Numbers Example: SLA1021SZO Ordering Information - M ilary Part Numbers Example: RV6LAYSA1OZC Series S Cross Reference
PRECISION MIL Style RV6
ORDERING INFORMATION:
Ordering Information - Commercial Part Numbers
Series Bushing
Bushing
Length Taper Tolerance Shaft Style
Shaft
Length
S = series S Blank =
standard
Blank = 1/4" U = linear 1 = 10% of
nominal
R = round S
= slotted F =
flatted
16 = 1/2" 20
= 5/8" 24 =
3/4"
L = locking 6 = 3/8" A =
logarithmic
2 = 20% of
nominal
28 = 7/8" 32
= 1"
W = panel &
shaft steel
B = reverse
logarithmic
36 = 1 1/8"
Example: SLA1021S2
0
note: not all part number combinations are valid
Ordering Information - Military Part Numbers
Style Bushing Switch Shaft Style
Shaft
Length Taper & Tolerance
RV6 = MIL style RV6
N = standard
A = without S = slotted L = 3/8" A = linear 10%
L = locking switch F = flatted B = 1/2" B = linear 20%
S = panel & A = 5/8" C = logarithmic 10%
shaft seal D = 7/8" D = logarithmic 20%
E = reverse logarithmic
10%
F = reverse logarithmic
20%
Example: RV6LAYSA102
C
note: not all part number combinations are valid
Series S Cross Reference
Precision Ohmite
SU S28 ASM
SU S12 N/A
SLU S20 AS
SLU S28 N/A
Resistance Value
Total resistance value in
: first 2 digits significant,
third digit =
number of zeroes
Temperature & Moisture
Characteristics Resistance Value
Y = as per MIL-R-94 Total resistance value
in : first 2 digits
significant, third digit =
number of zeroes
Military Clarostat Allen Bradley
RV6NAYSD A 392M / 382C3 WA2G056S UA
RV6NAYSL A 392M / 382C4 WA2G024S UA
RV6LAYSA A 392M / 382C2 WA2L040S UC
RV6LAYSD A 393M / 382C5 WA2L056S UC

Products related to this Datasheet

POT 10K OHM 1/2W CARBON LINEAR
POT 5K OHM 1/2W CARBON LINEAR
POT 5K OHM 1/2W CARBON LINEAR
POT 1K OHM 1/2W CARBON LINEAR
POT 250K OHM 1/2W CARBON LINEAR
POT 2.5K OHM 1/2W CARBON LINEAR
POT 2.5K OHM 1/2W CARBON LINEAR
POT 25K OHM 1/2W CARBON LINEAR
POT 250 OHM 1/2W CARBON LINEAR
POT 1K OHM 1/2W CARBON LINEAR
POT 25K OHM 1/2W CARBON LINEAR
POT 100K OHM 1/2W CARBON LINEAR
POT 100K OHM 1/2W CARBON LINEAR
POT 500 OHM 1/2W CARBON LINEAR
POT 250K OHM 1/2W CARBON LINEAR
POT 100 OHM 1/2W CARBON LINEAR
POT 500 OHM 1/2W CARBON LINEAR
POT 1M OHM 1/2W CARBON LINEAR
POT 500K OHM 1/2W CARBON LINEAR
POT 50K OHM 1/2W CARBON LINEAR
POT 50K OHM 1/2W CARBON LINEAR
POT 1M OHM 1/2W CARBON LINEAR
POT 100 OHM 1/2W CARBON LINEAR
POT 10K OHM 1/2W CARBON LINEAR
POT 250 OHM 1/2W CARBON LINEAR
POT 500K OHM 1/2W CARBON LINEAR
POT 5M OHM 1/2W CARBON LINEAR
POT 5M OHM 1/2W CARBON LINEAR
POT 20K OHM 1/2W CARBON LINEAR