RV4, K Series Datasheet by Precision Electronics Corporation

View All Related Products | Download PDF Datasheet
ELECTRICAL SPECIFICATIONS: MECHANICAL SPECIFICATIONS: ENVIRONMENTAL SPECIFICATIONS:
PRECISION MIL Style RV4
Precision series K/RV4 potentiometers are suitable for
both military and commercial applications. They can
easily be customized to meet special requirements.
FEATURES: OPTIONS:
• hot molded carbon element • custom shafts and bushings
• gold-plated terminals • special tapers
• stainless-steel shaft and housing • fourth (center) terminal
• quality meeting or exceeding MIL-R-94 - QPL listed • high life
• attached switch
ELECTRICAL SPECIFICATIONS: MECHANICAL SPECIFICATIONS:
Resistance range, linear taper: 50 to 5 Meg Mechanical rotation: 314°
Resistance range, logarithmic taper: 150 to 1 Meg Operating torque: 1 oz/in to 6 oz/in
Resistance tolerance: ±10% or ±20% Rotational life: 25,000 cycles
Resistance taper: linear, logarithmic, reverse logarithmic;
other tapers by special order
Power rating: 2 watts at 70°C derated to 0 watts at 120°C
Insulation resistance:
dry: 10K Meg
wet: 100K Meg
Dielectric strength: 900 V RMS at sea level
Operating voltage: 500 V, subject to power rating
ENVIRONMENTAL SPECIFICATIONS:
Operating temperature: 65°C to +125°C
Resistance to soldering heat: 350°C for 5 seconds
Humidity range: per MIL-R-94
V
ibration range: per MIL-R-94
Shock resistance: per MIL-R-94
Load life: 1000 hours at 70°C
Precision Series K - 2 Watt 1/4" shaft diameter
0 DRAWING: r—1,1zon—. [ J STANDARD .— L BUSHING Q E f I LOCKING .— L BUSHING lo—1mn_. 4 v| PANEL AND SHAFT SEAL
PRECISION MIL Style RV4
DRAWING:
V ORDERING INFORMATION: Ordering Information - Commercial Part Numbers Example: KSU1031 R16 Ordering Information - Mililary Part Numbers Example: RV4NAYSBOOOA Type K Cross Reference
PRECISION MIL Style RV4
ORDERING INFORMATION:
Ordering Information - Commercial Part Numbers
Series Bushing Switch Taper Tolerance Shaft Style
Shaft
Length
K = series K Blank =
standard
Blank =
without
switch
U = linear 1 = 10% of
nominal
R = round S
= slotted F =
flatted
16 = 1/2" 20
= 5/8" 24 =
3/4"
L = locking S = SPST
switch
A =
logarithmic
2 = 20% of
nominal
28 = 7/8" 32
= 1"
W = panel &
shaft steel
B = reverse
logarithmic
40 = 1 1/4"
48 = 1 1/2"
64 = 2"
80 = 2 1/2"
96 = 3"
Example: KSU1031R16
note: not all part number combinations are valid
Ordering Information - Military Part Numbers
Style Bushing Switch Shaft Style
Shaft
Length Taper & Tolerance
RV4 = MIL style RV4 N = standard A = without S = slotted B = 1/2" A = linear 10%
L = locking switch F = flatted A = 5/8" B = linear 20%
S = panel & B = SPST D = 7/8" C = logarithmic 10%
shaft steel switch G = 1 1/4" D = logarithmic 20%
J = 2" E = reverse logarithmic
K = 2 1/2" 10%
F = reverse logarithmic
20%
Example: RV4NAYSB000
A
note: not all part number combinations are valid
Type K Cross Reference
Precision Ohmite
KU S28 CMU
KLU S20 CLU
KU S16 N/A
KU S64 CU
KU R64 N/A
KU S80 N/A
KA R64 N/A
KLU S28 N/A
JA1N200P UA
JA1N232S UA
JA1N200P AA
JA1N056S UA
JA1L040S UC
JA1N032S UA
JA1N200S UA
380C1 / 53C1
N/A
53C1Z
N/A
N/A
RV4NAYSK A
N/A
RV4LAYSD A
RV4NAYSD A
RV4LAYSA A
RV4NAYSB A
RV4NAYSJ A
number of zeroes
Clarostat Allen BradleyMilitary
Resistance Value
Total resistance value
in : first 2 digits
significant, third digit =
JA1L056S UA
Temperature & Moisture
Characteristics
Y = as per MIL-R-94
Resistance Value
Total resistance value in
: first 2 digits significant,
third digit =
number of zeroes
380C3 / 53C3
280C2 / 53C2
N/A
N/A

Products related to this Datasheet

POT 500 OHM 2W CARBON LINEAR
POT 1K OHM 2W CARBON LINEAR
POT 5K OHM 2W CARBON LINEAR
POT 50K OHM 2W CARBON LINEAR
POT 250 OHM 2W CARBON LINEAR
POT 5K OHM 2W CARBON LINEAR
POT 5K OHM 2W CARBON LINEAR
POT 100K OHM 2W CARBON LINEAR
POT 25K OHM 2W CARBON LINEAR
POT 1.5K OHM 2W CARBON LINEAR
POT 2.5K OHM 2W CARBON LINEAR
POT 10K OHM 2W CARBON LINEAR
POT 500K OHM 2W CARBON LINEAR
POT 7.5K OHM 2W CARBON LINEAR
POT 500K OHM 2W CARBON LINEAR
POT 250K OHM 2W CARBON LINEAR
POT 500K OHM 2W CARBON LOG
POT 1M OHM 2W CARBON LINEAR
POT 10K OHM 2W CARBON LINEAR
POT 2.5K OHM 2W CARBON LINEAR
POT 5K OHM 2W CARBON LINEAR
POT 100 OHM 2W CARBON LINEAR
POT 1M OHM 2W CARBON LINEAR
POT 1K OHM 2W CARBON LINEAR
POT 15K OHM 2W CARBON LINEAR
POT 100K OHM 2W CARBON LOG
POT 25K OHM 2W CARBON LINEAR
POT 50K OHM 2W CARBON R-LOG
POT 1M OHM 2W CARBON LOGARITHMIC
POT 5K OHM 2W CARBON LOGARITHMIC