C
C
CU
U
US
S
ST
T
TO
O
OM
M
M
C
C
CO
O
ON
N
NN
N
NE
E
EC
C
CT
T
TO
O
OR
R
RS
S
S
w
w
wi
i
it
t
th
h
h
N
N
NO
O
O
M
M
MO
O
OQ
Q
Q!
!
!!
!
!
5
5
5-
-
-D
D
Da
a
ay
y
y
L
L
Le
e
ea
a
ad
d
d-
-
-t
t
ti
i
im
m
me
e
e
i
i
if
f
f
P
P
Po
o
ow
w
we
e
er
r
r
S
S
Su
u
up
p
pp
p
pl
l
li
i
ie
e
es
s
s
a
a
ar
r
re
e
e
i
i
in
n
n
S
S
St
t
to
o
oc
c
ck
k
k*
*
*
* 5-day lead time pertains to quantities
of 1 ~ 100 pieces only
U
US
SB
B
C
Co
on
nn
ne
ec
ct
to
or
rs
s
Connector
P/N USB Type
C10 Straight USB Mini-B
C11 Straight Micro-USB
R
Ri
ig
gh
ht
t
A
An
ng
gl
le
e
C
Co
on
nn
ne
ec
ct
to
or
rs
s
Connector
P/N Center Positive
Connector
P/N Center Negative
CR1 2.1mm x 5.5mm x 10mm CNR1 2.1mm x 5.5mm x 10mm
CR2 2.5mm x 5.5mm x 10mm CNR2 2.5mm x 5.5mm x 10mm
CR3 1.7mm x 4.0mm x 10mm CNR3 1.7mm x 4.0mm x 10mm
CR4 1.35mm x 3.5mm x 10mm CNR4 1.35mm x 3.5mm x 10mm
CR5 0.7mm x 2.5mm x 10mm CNR5 0.7mm x 2.5mm x 10mm
S
St
tr
ra
ai
ig
gh
ht
t
B
Ba
ar
rr
re
el
l
C
Co
on
nn
ne
ec
ct
to
or
rs
s
Connector
P/N Center Positive
Connector
P/N Center Negative
C1 2.1mm x 5.5mm x 10mm CN1 2.1mm x 5.5mm x 10mm
C2 2.5mm x 5.5mm x 10mm CN2 2.5mm x 5.5mm x 10mm
C3 1.7mm x 4.0mm x 10mm CN3 1.7mm x 4.0mm x 10mm
C4 1.35mm x 3.5mm x 10mm CN4 1.35mm x 3.5mm x 10mm
C5 0.7mm x 2.5mm x 10mm CN5 0.7mm x 2.5mm x 10mm
P
P
Ph
h
hi
i
ih
h
ho
o
on
n
ng
g
g
U
U
US
S
SA
A
A
C
C
Co
o
or
r
rp
p
p
, a global
leader in power solutions,
is pleased to offer the in-house
capability to modify output
connectors on DC output cords
for its adapters with
no minimum requirement.
The connector options, currently,
are limited to the following types
listed below. To learn more,
please contact
sales@phihongusa.com
or call (510) 445-0100.
www.phihong.com
Products related to this Datasheet
AC/DC WALL MOUNT ADAPTER 5V 2.8W
AC/DC WALL MOUNT ADAPTER 5V 2.8W
AC/DC WALL MOUNT ADAPTER 5V 10W
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 5V 2.8W
AC/DC WALL MOUNT ADAPTER 5V 2.8W
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 5V 10W
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 5V 10W
AC/DC WALL MOUNT ADAPTER 24V 30W
AC/DC WALL MOUNT ADAPTER 5V 12W
AC/DC WALL MOUNT ADAPTER 5V 10W
AC/DC WALL MOUNT ADAPTER 24V 12W
AC/DC WALL MOUNT ADAPTER 5V 10W
AC/DC WALL MOUNT ADAPTER 6V 12W
AC/DC WALL MOUNT ADAPTER 12V 15W
AC/DC WALL MOUNT ADAPTER 5V 2.8W
AC/DC WALL MOUNT ADAPTER 5V 2.8W
AC/DC WALL MOUNT ADAPTER 15V 30W
AC/DC WALL MOUNT ADAPTER 5V 15W
AC/DC WALL MOUNT ADAPTER 9V 12W
AC/DC DESKTOP ADAPTER 12V 45W
AC/DC WALL MOUNT ADAPTER 48V 15W
AC/DC WALL MOUNT ADAPTER 6V 12W
AC/DC WALL MOUNT ADAPTER 12V 20W
AC/DC WALL MOUNT ADAPTER 12V 6W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 5V 20W