Technical Pomona Data Sheet szcrxunncs technIca\suggoanomonatest,ccm www.Qomonae‘ectromcsLom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2009 D1099696 Rev. 002 Page 1 of 1
Model 6730
Wide Jaw Kelvin Lead Set
Retractable Sheath
Banana Plug
Features
True wire four wire lead set with gold plated alligator clips that open to a wide .800” (20.3mm).
Long leads, over 46” (188 cm).
Standard banana plugs with retractable sheath allows versatility in connecting to equipment.
Color coded for easy source and sense identification.
Materials
Alligator Contacts: Gold Plated Brass
Banana Plugs: Nickel Plated Beryllium Copper
Spring: Steel
Insulation: Nylon 65, Nylon 6, Lucel, PVC
Wire: Silicone
Ratings
Operating Voltage: 33 Vrms / 70 Vdc Max.
Current: 2A Max.
Temperature: -10º to +55ºC
Ordering Information
Model: 6730